Finger Guards

What is it? Finger guards are plastic or metal guards that fit over the front face of square or round axial fans.What does it do?Fan finger guards are a health and safety device designed to protect fingers or any foreign objects coming into contact with rotating blades. The finger guards are fixed to the front face of the fan frame covering the moving parts with little or no restriction of airflow.TypesFan guards are made of steel, stainless steel or plastic. Different sizes are available, selection of the correct size depends on the external dimensions of the fan the guard is to be used with

...
Read more Read less

Filters

Viewing 21 - 40 of 122 products
Results per page
Description Price Fan Size External Dimensions Material Screw Hole Spacing Colour External Height External Width Series
RS Stock No. 713-4403
Mfr. Part No.RFG-040-T
BrandRichco
TWD42.30
Each (In a Pack of 10)
units
40mm 43 x 43mm Glass Fibre Reinforced Nylon 32.2mm Black 43mm 43mm -
RS Stock No. 826-0856
Mfr. Part No.78130-2-4039
Brandebm-papst
TWD1,352.00
Each
units
310mm 230 (Dia.)mm Plastic, Steel 280mm Silver - - -
RS Stock No. 737-4033
BrandRS PRO
TWD178.90
Each (In a Pack of 10)
units
254mm 222.3 x 222.3mm Steel 174mm Chrome 222.3mm 222.3mm -
RS Stock No. 737-4042
BrandRS PRO
TWD52.20
Each (In a Pack of 10)
units
80mm 80 x 80mm PBT 71.5mm - 80mm 80mm -
RS Stock No. 737-4058
BrandRS PRO
TWD92.70
Each (In a Pack of 10)
units
172mm 172 x 172mm PBT 162mm - 172mm 172mm -
RS Stock No. 826-1332
Mfr. Part No.LZ23
Brandebm-papst
TWD168.00
Each
units
92mm 89.8 (Dia.)mm Metal 82.42mm - - - -
RS Stock No. 667-0447
Mfr. Part No.LZ53
Brandebm-papst
TWD112.00
Each
units
140mm 136.5 x 136.5mm Steel 124.5mm - 136.5mm 136.5mm -
RS Stock No. 826-1323
Mfr. Part No.LZ22U
Brandebm-papst
TWD567.00
Each
units
200 x 51mm 199.5 (Dia.)mm Metal, Steel 148.5mm - - - -
RS Stock No. 434-9810
Mfr. Part No.04013-2-4039
Brandebm-papst
TWD830.00
Each
units
143mm - Steel Plastic Coated 162mm Silver - 162mm -
RS Stock No. 826-0932
Mfr. Part No.9489-2-4039
Brandebm-papst
TWD494.00
Each
units
76 mm, 85 mm 90 (Dia.)mm Metal, Steel 84mm - - - -
RS Stock No. 250-886
Mfr. Part No.LZ23K
Brandebm-papst
TWD91.00
Each
units
92mm - Steel 82.5mm - - - -
RS Stock No. 581-290
Mfr. Part No.09492-2-4039
Brandebm-papst
TWD347.00
Each
units
140 mm, 146 mm - Galvanised Steel 158mm - - 168mm -
RS Stock No. 737-3989
BrandRS PRO
TWD52.80
Each (In a Pack of 10)
units
92mm - Steel 82.5mm Chrome - 89.4mm -
RS Stock No. 826-1341
Mfr. Part No.LZ27
Brandebm-papst
TWD242.00
Each
units
150mm 137 (Dia.)mm Metal 152 (Vertical) mm, 167.5 (Horizontal) mm - - - -
RS Stock No. 826-0825
Mfr. Part No.64936-2-4039
Brandebm-papst
TWD876.00
Each
units
280mm - Metal - Black - - -
RS Stock No. 756-9903
Mfr. Part No.3237.080
BrandRittal
TWD4,079.00
Each
units
- 230 x 150mm Silicone, Stainless Steel - - 230mm 150mm -
RS Stock No. 860-0333
Mfr. Part No.LZ36
Brandebm-papst
TWD256.00
Each
units
150 x 172mm 150.5 x 162mm Steel - - 162mm 150.5mm -
RS Stock No. 826-0705
Mfr. Part No.50950-2-4039
Brandebm-papst
TWD806.00
Each
units
130 mm, 142 mm - Metal - - - - -
RS Stock No. 737-4030
BrandRS PRO
TWD30.50
Each (In a Pack of 10)
units
40mm 40 x 40mm PBT 32mm - 40mm 40mm -
RS Stock No. 434-9804
Mfr. Part No.03749-2-4039
Brandebm-papst
TWD524.00
Each
units
142mm - Steel 162mm Silver - 162mm -