Rack Cooling

Rack cooling is a system whereby fans are rack mounted to provide an internal cooling system in situations where a large amount of heat is generated and which needs to be controlled. For example, high density heat loads inside server racks benefit from an internal cooling system due to the high amount of heat they emit and use rack cooling to achieve this. Rack cooling is also found in smaller electronic items such as computers and studio equipment.

How does rack cooling work?

Fans within the rack cooling equipment provide movement of air and the rack will respond accurately to any failure of either a fan or thermal sensor, cooling down the temperature and returning it to optimum level.

Types of rack cooling

When trays are rack-mounted at the top of a system, the hot air can be efficiently exhausted from the rack to provide a cooling effect. When a mount fan tray is placed in the middle of the rack, rack cooling provides an advanced cooling method, allowing the air to circulate around the entire system to cool it down.


...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Type Mounting Rack Units Number of Fans Air Flow Dimensions Height Length Width Noise Level Series Voltage Rating
RS Stock No. 118-3285
BrandRS PRO
TWD4,173.00
Each
units
Fan Tray Rack 1U - - - 1U - 350mm - - -
RS Stock No. 802-0302
BrandRS PRO
TWD2,360.00
Each
units
Fan Module Wall Mounted - 1 95 → 115cfm 135 x 326 x 39mm 39mm 135mm 326mm - - -
RS Stock No. 826-1238
Mfr. Part No.FT-170-300-002
Brandebm-papst
TWD9,782.00
Each
units
Fan Tray Rack - 3 300cfm 482.6 x 211 x 43mm 43mm 482.6mm 211mm - - -
RS Stock No. 721-2758
Mfr. Part No.10713099
BrandSchroff
TWD12,703.00
Each
units
Fan Tray Rack 1U 3 467m³/h 483 x 193 x 43.5mm 43.5mm 483mm 193mm - - -
RS Stock No. 136-2071
Mfr. Part No.23130070
BrandSchroff
TWD7,676.00
Each
units
Fan Tray Top Mount - 3 162 m³/h @ 50 Hz, 192 m³/h @ 60 Hz - - - - 37 dB(A) @ 50 Hz, 41 dB(A) @ 60 Hz Varistar 230V ac
RS Stock No. 802-0311
BrandRS PRO
TWD3,221.00
Each
units
Fan Module Wall Mounted - 2 95 → 115cfm 135 x 326 x 39mm 39mm 135mm 326mm - - -
RS Stock No. 826-1244
Mfr. Part No.FT-170-318-002
Brandebm-papst
TWD10,032.00
Each
units
Fan Tray Rack - 3 318cfm 482.6 x 211 x 43mm 43mm 482.6mm 211mm - - -
RS Stock No. 118-3279
BrandRS PRO
TWD14,241.00
Each
units
Fan Tray Rack 1U 6 167m³/h - 1U - 350mm - - -
RS Stock No. 826-1234
Mfr. Part No.FT-170-300-001
Brandebm-papst
TWD9,811.00
Each
units
Fan Tray Rack - 3 300cfm 482.6 x 211 x 43mm 43mm 482.6mm 211mm - - -
RS Stock No. 826-1240
Mfr. Part No.FT-170-318-001
Brandebm-papst
TWD9,658.00
Each
units
Fan Tray Rack - 3 318cfm 482.6 x 211 x 43mm 43mm 482.6mm 211mm - - -
RS Stock No. 101-8793
BrandRS PRO
TWD9,764.00
Each
units
Fan Tray Rack 1U 3 167m³/h - 1U - 250mm - - -
RS Stock No. 101-8800
BrandRS PRO
TWD5,837.00
Each
units
Fan Tray Rack 1U - - - 1U - 250mm - - -
RS Stock No. 826-1247
Mfr. Part No.FT-170-300-003
Brandebm-papst
TWD11,337.00
Each
units
Fan Tray Rack - 3 300cfm 482.6 x 211 x 43mm 43mm 482.6mm 211mm - - -
RS Stock No. 2508730204
Mfr. Part No.FT-1170-MG
BrandBud
TWD7,310.00
Each
units
- - - - - - - - - - - -
RS Stock No. 2508492249
Mfr. Part No.OA900
BrandOrion
TWD12,804.00
Each
units
- - - - - - - - - - - -