Peltier Modules

Peltier modules use the Seebeck effect to create a heat flux between the junctions of two different types of materials. They can be used with both heating and cooling applications, although primarily used in a cooling process. These thermoelectric operate by the Peltier effect and have two sides, one brings heat from one side to the other, ensuring the other side gets cooler.Applications Consumer products (portable coolers, AC units) Scientific devices Military EngineersFeatures and Benefits No moving parts, so considerably less maintenance Almost perfect temperature control Flexible shape Long lasting

...
Read more Read less

Filters

Viewing 1 - 20 of 125 products
Results per page
Description Price Maximum Cooling Capacity Maximum Temperature Difference Maximum Current Maximum Voltage Active Area Active Area Length Active Area Thickness Active Area Width Diameter
RS Stock No. 490-1480
Mfr. Part No.ETH-071-14-15-RS
BrandAdaptive
TWD1,391.00
Each
units
32.8W +73K 6A 8.8V 30 x 30mm 30mm 3.9mm 30mm -
RS Stock No. 197-0398
Mfr. Part No.2SC055045-127-63L
TWD7,153.00
Each
units
34.51W +83K 6A 15.5V 40 x 40mm 40mm 7.5mm 40mm -
RS Stock No. 693-7043
Mfr. Part No.GM200-127-14-16
TWD1,187.00
Each
units
3.1W +150K 3.1A 7V 40 x 40mm 40mm 3.8mm 40mm -
RS Stock No. 618-724
Mfr. Part No.CP2-31-10L
TWD2,230.00
Each
units
21.3W +75°C 9A 3.9V dc 29.7 x 29.7mm 29.7mm 5.6mm 29.7mm -
RS Stock No. 490-1323
Mfr. Part No.ET-071-08-15-RS
BrandAdaptive
TWD1,023.00
Each
units
11.7W +74K 2.2A 8.8V 18 x 18mm 18mm 3.8mm 18mm -
RS Stock No. 765-0040
Mfr. Part No.GM250-31-28-12
TWD1,541.00
Each
units
6.6W +175°C 5.7A 2.3V 30 x 30mm 30mm 3.5mm 30mm -
RS Stock No. 490-1367
Mfr. Part No.ET-127-10-13-RS
BrandAdaptive
TWD1,037.00
Each
units
37.9W +74K 3.9A 15.7V 30 x 30mm 30mm 3.6mm 30mm -
RS Stock No. 490-1531
Mfr. Part No.ETH-127-14-15-RS
BrandAdaptive
TWD1,468.00
Each
units
58.6W +73K 6A 15.7V 40 x 40mm 40mm 3.9mm 40mm -
RS Stock No. 189-1611
Mfr. Part No.CP1.0-63-05L
TWD1,896.00
Each
units
18.2W +75°C 3.9A 8.2V dc 29.7 x 15mm 29.7mm 3.2mm 15mm -
RS Stock No. 238-2988
Mfr. Part No.CP1.0-127-05L-RTV
TWD2,987.00
Each
units
33.4W +64K 3.9A 15.4V 30 x 30mm 30mm 3.2mm 30mm -
RS Stock No. 490-1317
Mfr. Part No.ET-063-10-13-RS
BrandAdaptive
TWD722.00
Each
units
17.9W +74K 3.9A 7.6V 30 x 15mm 30mm 3.6mm 15mm -
RS Stock No. 490-1519
Mfr. Part No.ETH-127-10-13-S-RS
BrandAdaptive
TWD1,103.00
Each
units
37.9W +74K 3.9A 15.7V 30 x 30mm 30mm 3.6mm 30mm -
RS Stock No. 765-0015
Mfr. Part No.GM200-127-14-10
TWD1,044.00
Each
units
2.1W +150K 1.72A 3.91V 40 x 40mm 40mm 3mm 40mm -
RS Stock No. 490-1216
Mfr. Part No.ET-011-05-15-RS
BrandAdaptive
TWD752.00
Each
units
0.7W +73K 800mA 1.4V 6 x 4mm 6mm 3mm 4mm -
RS Stock No. 197-0382
Mfr. Part No.2SC040050-127-63L
TWD7,303.00
Each
units
16.05W +83K 2.8A 15.5V 30 x 30mm 30mm 7.1mm 30mm -
RS Stock No. 490-1395
Mfr. Part No.ET-127-14-15-RS
BrandAdaptive
TWD1,420.00
Each
units
59.4W +74K 6A 15.7V 40 x 40mm 40mm 3.9mm 40mm -
RS Stock No. 490-1496
Mfr. Part No.ETH-127-10-13-RS
BrandAdaptive
TWD1,251.00
Each
units
37.4W +73K 3.9A 15.7V 30 x 30mm 30mm 3.6mm 30mm -
RS Stock No. 490-1266
Mfr. Part No.ET-031-10-13-RS
BrandAdaptive
TWD896.00
Each
units
8.6W +74K 3.9A 3.8V 15 x 15mm 15mm 3.6mm 15mm -
RS Stock No. 238-3010
Mfr. Part No.CP1.4-127-045L-RTV
TWD3,951.00
Each
units
68.8W +64K 8.5A 15.4V 40 x 40mm 40mm 3.3mm 40mm -
RS Stock No. 284-810
Mfr. Part No.CP1.0-127-05L
TWD2,180.00
Each
units
39.1W +75°C 3.9A 16.4V dc 29.7 x 29.7mm 29.7mm 3.2mm 29.7mm -