Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel it on the same parallel axis as the spinning shaft. Hence the name axial fan.RS Components offer a range of high-quality axial fans from leading brands including Sanyo Denki, ebm-papst, Sunon and of course RS PRO

What does an axial fan do?

The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

Why do we need axial fans?

Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, a complete failure.

What axial fan is best for me?

The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are:Supply voltage - Does the fan need to be AC or DC operation?Fan speed - High or low speed? What rpm is required?Noise level - Does the application require a silent fan?Static Pressure - What is the resistance to the airflow?Ingress protection - Does the axial fan need to be IP55 rated or above?Bearing Type - Sleeve or ball bearing?Air-flow - What volume of air is needed to cool the area?Shape - Square flanged or circular?

Applications

Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are:Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.


...
Read more Read less

Filters

Viewing 81 - 100 of 1645 products
Results per page
Description Price Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Termination Type Noise Level Fan Speed Bearing Type Direction of Curve
RS Stock No. 581-593
Mfr. Part No.4312M
Brandebm-papst
TWD1,381.00
Each
units
12 V dc 119 x 119 x 32mm DC 119mm 3.1W 119mm 32mm 220mA 140m³/h - 39dB 2300rpm Ball -
RS Stock No. 668-8801
BrandRS PRO
TWD279.00
Each
units
24 V dc 40 x 40 x 10mm DC 40mm 1.4W 40mm 10mm 90mA 11.4m³/h Lead Wire 25dB 6000rpm Sleeve Backward
RS Stock No. 514-2884
Mfr. Part No.622HH
Brandebm-papst
TWD1,463.00
Each
units
12 V dc 60 x 60 x 25mm DC 60mm 3.5W 60mm 25mm 292mA 56m³/h - 43dB 8200rpm Ball -
RS Stock No. 829-8965
Mfr. Part No.9WP0912F401
TWD849.00
Each
units
12 V dc 92 x 92 x 25mm DC 92mm 1.68W 92mm 25mm 140mA 74.5m³/h Lead Wire 30dB 2650rpm Ball -
RS Stock No. 482-118
Mfr. Part No.6224N
Brandebm-papst
TWD4,281.00
Each
units
24 V dc 172 x 51mm DC - 17W - 51mm - 410m³/h Flat Plug 55dB 3400rpm Ball -
RS Stock No. 813-3329
Mfr. Part No.614NH
Brandebm-papst
TWD1,219.00
Each
units
24 V dc 60 x 60 x 25mm DC 60mm 2.1W 60mm 25mm - 43m³/h - 37dB 5600rpm Ball -
RS Stock No. 541-5182
BrandRS PRO
TWD440.00
Each
units
24 V dc 60 x 60 x 15mm DC 60mm 1.2W 60mm 15mm 30mA 20.4m³/h Lead Wire 25dB 3500rpm Ball Backward
RS Stock No. 826-0893
Mfr. Part No.8500A
Brandebm-papst
TWD2,067.00
Each
units
115 V ac 80 x 80 x 38mm AC 79.5mm 11W 79.5mm 38mm - 57m³/h - 41dB 3200rpm Sintec Sleeve Forward
RS Stock No. 200-7750
Mfr. Part No.412F
Brandebm-papst
TWD941.00
Each
units
12 V dc 40 x 40 x 10mm DC 40mm 0.7W 40mm 10mm 58mA 8m³/h Lead Wire 22dB 5400rpm Sleeve -
RS Stock No. 191-806
Mfr. Part No.SP103AT-1122LSL.GN
BrandSunon
TWD562.00
Each
units
115 V ac 120 x 120 x 25mm AC 120mm 13W 120mm 25mm 130mA 78.2m³/h - 38dB 1800rpm Sleeve -
RS Stock No. 211-9320
Mfr. Part No.4600Z-881
Brandebm-papst
TWD939.00
Each
units
115 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm 157mA 180m³/h Flat Plug 45dB 3100rpm Sleeve -
RS Stock No. 514-2957
Mfr. Part No.614NHU
Brandebm-papst
TWD2,734.00
Each
units
24 V dc 60 x 60 x 25mm DC 60mm 2.1W 60mm 25.4mm 87mA 43m³/h Lead Wire 37dB 5600rpm Ball -
RS Stock No. 364-2146
Mfr. Part No.405F
Brandebm-papst
TWD727.00
Each
units
5 V dc 40 x 40 x 10mm DC 40mm 700mW 40mm 10mm 140µA 8m³/h - 22.1dB 5400rpm Sleeve -
RS Stock No. 789-7858
BrandRS PRO
TWD326.00
Each
units
5 V dc 40 x 40 x 10mm DC 10.5mm 1.92W 40mm 40mm 190mA 11.9m³/h Lead Wire 25dB 6000rpm Sleeve Forward
RS Stock No. 263-7862
Mfr. Part No.4414FM
Brandebm-papst
TWD1,330.00
Each
units
24 V dc 119 x 119 x 25mm DC 119mm 3.2W 119mm 25mm 130mA 140m³/h Lead Wire 38dB 2400rpm Ball -
RS Stock No. 783-2722
Mfr. Part No.4414FM-RS0
Brandebm-papst
TWD1,861.00
Each
units
24 V dc 119 x 119 x 25mm DC 119mm 3.2W 119mm 25mm - 140m³/h - 38dB 2400rpm Ball -
RS Stock No. 912-6120
Mfr. Part No.K1G200-AD65-04
Brandebm-papst
TWD8,016.00
Each
units
24 V dc 225 x 225 x 80mm DC 80mm 95W 225mm 225mm 4.7A 1020m³/h Lead Wire 76dB 3400rpm Ball Forward
RS Stock No. 299-1504
Mfr. Part No.514F
Brandebm-papst
TWD945.00
Each
units
24 V dc 50 x 50 x 15mm DC 50mm 900mW 50mm 15mm 38mA 20m³/h Lead Wire 30dB 5000rpm Sleeve -
RS Stock No. 111-8305
Mfr. Part No.MEC0251V1-000U-A99
BrandSunon
TWD678.00
Each
units
12 V dc 120 x 120 x 25mm DC 120mm 5.5W 120mm 25mm 451mA 183.8m³/h Lead Wire 34dB 3100rpm Vapo Forward
RS Stock No. 498-148
Mfr. Part No.F41MM-024XK-9
BrandMicronel
TWD2,207.00
Each
units
24 V dc 41 x 41 x 12mm DC 41mm 864mW 41mm 12mm 55mA 8.4m³/h - 20dB 5400rpm Ball, Sleeve -