Bearing Pullers

When compounds that are held together by their own frictional forces need to be separated, you will need to reach for a set of pullers or separators in order to pull them apart. At RS Components, we have a varied range of reliable pullers, separators and extraction tools, as well as insertion tools and puller accessories.


What types of Pullers are there?


There are several types of pullers available, including mechanical pullers, bearing pullers, hydraulic pullers, strong back pullers, and heavy-duty jaw pullers, all of which you can find here with RS Components.


Mechanical pullers are used to replace the bearing, pulley couplings or other parts that fit together in a similarly close fashion without having to dismantle machinery or remove the running shaft. There are three-arm or two-arm versions, with three arms providing better load distribution and a concentric pulling action and two-arms suitable for confined spaces.


Bearing pullers are specifically-designed tools for removing or installing bearings from rotating machine shafts or from blind bearing holes. Dependent on the size of the puller, the application can vary dramatically, ranging from the transmission to complicated industry machinery.


Hydraulic pullers are designed to pull any bearing, belt pulley, gear, round wheel or other tightened part used within the machinery industry. One of the main features of using a hydraulic version is that the job of removing or dismounting a bearing is much simpler, faster and safer.


Strong back pullers are used for easy insertion between bearing and shoulders on a shaft, featuring a spring-operated centre point and a safety valve, minimising puller overload.


Heavy-duty jaw pullers are considered the most versatile, they offer easy and effective dismount of bearings. They offer minimal damage to a bearing, through the use of a jaw, the whole operation is of pulling a bearing is easy and safe. Jaws are commonly used in industrial and commercial environments.


Internal bearing pullers can be used for removing grooved ball bearings efficiently from shafts and cases without dismounting a bearing. This is known as a user-friendly option because some gear puller sets feature an elastic retaining ring which helps keep the puller arm in position.


...
Read more Read less

Filters

Viewing 41 - 60 of 91 products
Results per page
Description Price Capacity Puller Type Hydraulic Force Operation Number of Pieces
RS Stock No. 188-3818
Mfr. Part No.285.8
BrandFacom
TWD341.00
Each
units
6.2 → 7.1 mm Stud Puller - Mechanical 1
RS Stock No. 300-6225
Mfr. Part No.U.301
BrandFacom
TWD2,941.00
Each
units
80 mm Bearing Puller - Hand -
RS Stock No. 737-2810
Mfr. Part No.71080011
BrandSTAHLWILLE
TWD6,629.00
Each
units
100 mm Bearing Puller - Gear -
RS Stock No. 737-2835
Mfr. Part No.71050010
BrandSTAHLWILLE
TWD4,681.00
Each
units
22 mm Bearing Puller - Hand -
RS Stock No. 300-6203
Mfr. Part No.U.14A
BrandFacom
TWD2,229.00
Each
units
35 mm Bearing Puller - Hand -
RS Stock No. 124-8472
Mfr. Part No.TMFT33-B20/42
BrandSKF
TWD557.00
Each
units
- Impact Ring - Hand -
RS Stock No. 125-3884
Mfr. Part No.1.04/3A-B
BrandGedore
TWD15,527.00
Each
units
350 (External) mm, 420 (Internal) mm Bearing Puller - Lever Press -
RS Stock No. 236-7658
Mfr. Part No.U.20
BrandFacom
TWD14,457.00
Each
units
170 mm Bearing Puller - Gear -
RS Stock No. 124-8446
Mfr. Part No.TMMA80
BrandSKF
TWD17,623.00
Each
units
200.0 mm Bearing Puller - Lever Press -
RS Stock No. 125-3893
Mfr. Part No.1.06/2A1-B-HSP1
BrandGedore
TWD22,055.00
Each
units
200 (External) mm, 260 (Internal) mm Bearing Puller 5.0t Hydraulic -
RS Stock No. 122-2295
Mfr. Part No.BHP1752
BrandEnerpac
TWD132,728.00
Each
units
- Bearing Puller 8.0t Hydraulic -
RS Stock No. 349-7312
BrandRS PRO
TWD1,225.00
Each
units
200 mm Bearing Puller - Lever Press -
RS Stock No. 125-3889
Mfr. Part No.1.06/1A1-B
BrandGedore
TWD4,165.00
Each
units
140 (External) mm, 180 (Internal) mm Bearing Puller - Lever Press -
RS Stock No. 669-8206
Mfr. Part No.U.232J2PB
BrandFacom
TWD7,601.00
Each
units
30 → 60 mm, 60 → 122 mm Bearing Puller - Gear 2
RS Stock No. 124-8454
Mfr. Part No.TMMR60F
BrandSKF
TWD2,429.00
Each
units
68 (External) mm, 87 (Internal) mm Bearing Puller - Hand -
RS Stock No. 125-3897
Mfr. Part No.1.07/21-B
BrandGedore
TWD9,860.00
Each
units
160 (External) mm, 220 (Internal) mm Bearing Puller - Lever Press -
RS Stock No. 845-8356
Mfr. Part No.TMMP 2X65
BrandSKF
TWD2,622.00
Each
units
65.0 mm Bearing Puller 0.7t Lever Press -
RS Stock No. 124-8452
Mfr. Part No.TMMR200F
BrandSKF
TWD6,150.00
Each
units
204.0 mm Bearing Puller - Hand -
RS Stock No. 125-3885
Mfr. Part No.1.04/HP1A-B
BrandGedore
TWD5,932.00
Each
units
130 (External) mm, 170 (Internal) mm Bearing Puller - Lever Press -
RS Stock No. 922-6226
Mfr. Part No.TMMR 8F/SET
BrandSKF
TWD52,116.00
1 Kit
Kit(s)
- Bearing Puller - Hand 10