Spanner Sets

Spanner sets provide a selection of spanners for various applications and requirements. These hand tools are designed with fixed sizes to loosen or tighten nuts & bolts, and a kit with a selection of different spanners will cover a variety of sizes and styles in order to make sure you have what you need to hand. These sets are often supplied in a box, case or foam tray to protect the tools from damage during transit.

The number of pieces within a spanner set can range from two pieces up to fifty or more. Spanner sets are available as ratchet spanners, combination spanners or ring spanners. Our range includes leading brands such as: Bahco, Facom, Gear Wrench, Gedore, Stahlwille, Stanley, Wera & RS PRO.

How do they work?

Spanners sets provide the user with increased grip and torque when turning fasteners. Some have a single head and some have dual heads ranging in size as well as length. The longer the tool, the bigger the head to give the user more leverage for undoing stubborn fasteners and allowing greater torque application.

What measurements are used for spanner sets?

Imperial Spanners

Imperial spanners use the AF (across flats) system, where the measurement is taken between two parallel sides of the fastener. An inch spanner will fit an inch fastener.

Metric Spanners

Metric refers to the size of the thread rather than the size of the head of the fastener. Common sizes include M6, M8, M10 and M12. The ’M’ prefix is short for metric while the number indicates the width of the threaded section. For example, while there can be a few variations in millimetres, you would normally see a 10mm spanner being used for an M6 fastener.

Spanner Set Applications

Spanners sets are used in many different industries, but they are most commonly used by:

  • Mechanics
  • Electricians
  • Network Engineers
  • DIY Enthusiasts

...
Read more Read less

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Set Type Sizes in Set Number of Pieces Material VDE/1000V Approved Finish
RS Stock No. 431-4072
Mfr. Part No.9520D
TWD7,454.00
Each
units
Ratchet Spanner Set 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm 10 - - Nickel Chrome Plated
RS Stock No. 182-026
Mfr. Part No.81909
TWD4,292.00
1 Set
Set(s)
Torque Insert Set 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm 10 - - -
RS Stock No. 768-6780
Mfr. Part No.85988
TWD10,422.00
Each
units
Ratchet Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm 12 - - -
RS Stock No. 768-6926
Mfr. Part No.81915
TWD3,011.00
Each
units
Flare Nut Spanner Set 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm 3 - - -
RS Stock No. 431-3805
Mfr. Part No.9260
TWD5,765.00
Each
units
Ratchet Spanner Set 8 x 9 mm, 10 x 11 mm, 12 x 13 mm, 14 x 15 mm, 16 x 18 mm, 17 x 19 mm 6 - - Mirror
RS Stock No. 509-9437
Mfr. Part No.9900D
TWD6,209.00
Each
units
Flex Head Ratchet Spanner Set 10 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19 mm 7 Chrome Vanadium Steel - -
RS Stock No. 768-6828
Mfr. Part No.85597
TWD4,657.00
Each
units
Ratchet Spanner Set 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm 12 - - -
RS Stock No. 509-9443
Mfr. Part No.KE004-YBIJ
TWD2,784.00
Each
units
Ratchet Spanner Set E10, E12, E14, E18, E20, E24, E6, E8 4 Metal - Mirror
RS Stock No. 182-004
Mfr. Part No.81908
TWD4,657.00
1 Set
Set(s)
Torque Insert Set 1 in, 1/2 in, 3/4 in, 3/8 in, 5/8 in, 7/16 in, 7/8 in, 9/16 in, 11/16 in, 13/16 in, 15/16 in 11 - - -
RS Stock No. 768-6913
Mfr. Part No.81922
TWD6,898.00
Each
units
Combination Spanner Set 25 mm, 26 mm, 27 mm, 28 mm, 30 mm, 32 mm 6 - - -
RS Stock No. 351-7595
Mfr. Part No.9317
TWD4,629.00
1 Set
Set(s)
Ratchet Spanner Set 1/2 in, 3/4 in, 5/16 in, 5/8 in, 7/16 in, 9/16 in 7 - - Nickel Chrome Plated
RS Stock No. 768-6917
Mfr. Part No.81904
TWD5,582.00
Each
units
Combination Spanner Set 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm 10 - - -
RS Stock No. 768-6777
Mfr. Part No.9903D
TWD8,418.00
Each
units
Ratchet Spanner Set 21 mm, 22 mm, 24 mm, 25 mm 4 - - -
RS Stock No. 511-2704
Mfr. Part No.9901D
TWD11,530.00
Each
units
Flex Head Ratchet Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm 12 - - Nickel Chrome Plated
RS Stock No. 146-7715
Mfr. Part No.9412BE
TWD2,162.00
Each
units
Combination Spanner Set 8.0 mm, 9.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm, 18.0 mm, 19.0 mm 12 - - Chrome
RS Stock No. 768-6901
Mfr. Part No.81916
TWD10,345.00
Each
units
Combination Spanner Set 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 23 mm, 24 mm, 27 mm, 30 mm, 32 mm 22 - - -
RS Stock No. 850-0126
Mfr. Part No.86426
TWD11,491.00
Each
units
Ratchet Spanner Set 6 → 19 mm 14 Solid Steel - Full Polished Chrome
RS Stock No. 181-972
Mfr. Part No.81906
TWD4,678.00
1 Set
Set(s)
Flare Nut Spanner Set 9 x 11 mm, 10 x 12 mm, 13 x 14 mm, 15 x 17 mm, 16 x 18 mm, 19 x 21 mm 6 - - -
RS Stock No. 146-7716
Mfr. Part No.9901DBE
TWD4,744.00
Each
units
Combination Spanner Set 8.0 mm, 9.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm, 18.0 mm, 19.0 mm 12 - - -
RS Stock No. 495-1047
Mfr. Part No.9412
TWD10,178.00
1 Set
Set(s)
Ratchet Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm 12 - - Nickel Chrome Plated