Cutters

Cutters are handheld tools designed for cutting a variety different materials, such as wires, and other smaller objects potentially too small to be worked on by hand. Typically consisting of two levers connected closer to one end by a fulcrum, with the shorter end forming the jaw, cutters come in a variety of types and sizes. The three basic types are locking, adjustable and non-adjustable.

In order to ensure user comfort, most models of cutters will have insulated handles, allowing you to be protected whilst working and providing a firm and comfortable grip. In addition to standard insulation or cushioning, some cutters will be VDE-insulated to protect the user when working with electrical equipment.

What are cutters used for?

While the name may be fairly clear, some variations of cutters can also be used to perform other actions. For example, linesmans cutters also have a small flat section along the jaw for gripping objects as well as their cutting surface. The application will dictate which is the best type of cutter for you to use.

Types of Cutters

Used by professionals and DIYers alike to cut wires effectively, there are many types of cutters designed for specific applications:

  • Diagonal cutters, also known as side cutters or side cutter pliers, are ideal for gripping, splicing or cutting wires, as well as stripping wire insulation. They cut by indenting and wedging the wire apart and give a cleaner cut than using a knife or scissors.
  • End cutters are also known as nippers and are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat-bladed head, which allows for a cut close against the surface without digging into it.
  • Wire rope cutters are used for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable before performing a clean cut.
  • Snipe nose or needle nose cutters are designed to hold fine objects and cut them cleanly without applying pressure to the wider area, which larger cutters may do and cause damage.
  • Cable cutters or wire cutters are most commonly used in electrical applications and are designed specifically to be used with cables and wires. While most have some form of covered handle for user comfort, it is important not to confuse plastic or rubber coatings with electrical insulation.
  • Linesmans cutters are popular in communications and electrical tasks. They have a short gripping surface toward the tip of the jaw, and a cutting surface extends back to the fulcrum. They are ideal for cutting leads or stripping insulation.

For more information on cutters, cutter types and best practices, read our comprehensive guide here.


...
Read more Read less

Filters

Viewing 1 - 20 of 619 products
Results per page
Description Price Model Number Non Sparking Type Overall Length Jaw Length VDE/1000V Approved Height Safe ESD Safe Material Maximum Cutting Capacity Cutting Capacity Copper Wire Cutting Capacity Ductile Wire Cutting Capacity Hard Wire Cutting Capacity Iron Wire
RS Stock No. 222-2606
Mfr. Part No.95 16 200
BrandKnipex
TWD2,701.00
Each
units
- - Cable Shears 200 mm - Yes - - - 20.0mm - - - -
RS Stock No. 344-3472
Mfr. Part No.391A.16VE
BrandFacom
TWD1,488.00
Each
units
- - Diagonal Cutters 165 mm - - - - - 3.5mm - - - -
RS Stock No. 243-487
Mfr. Part No.4130
BrandBahco
TWD2,331.00
Each
units
- - Side Cutters 120 mm - - - - - 1.5mm - - - -
RS Stock No. 707-4893
Mfr. Part No.N1343-49-VDE-160-SB
BrandNWS
TWD1,471.00
Each
units
- - Side Cutters 160 mm - Yes - - - 6.0mm - - - -
RS Stock No. 815-6381
Mfr. Part No.77 02 120 H
BrandKnipex
TWD4,558.00
Each
units
- - Electronic Cutters 120 mm 14.0mm - - - Carbide 1.0mm - - - -
RS Stock No. 500-1468
Mfr. Part No.70 06 125
BrandKnipex
TWD1,184.00
Each
units
- - Side Cutters 125 mm - - - - - - - - - -
RS Stock No. 158-5596
Mfr. Part No.70 01 160
BrandKnipex
TWD819.00
Each
units
- - Side Cutters 160 mm - - - - - - - - - -
RS Stock No. 158-5760
Mfr. Part No.78 61 125
BrandKnipex
TWD970.00
Each
units
78 61 125 - Side Cutter 125 mm - - - - - - - - - -
RS Stock No. 763-8160
Mfr. Part No.73 72 180
BrandKnipex
TWD2,397.00
Each
units
- - Diagonal 180 mm - - - - Chrome Vanadium Steel 5.5mm - - - -
RS Stock No. 487-242
BrandRS PRO
TWD724.00
Each
units
- - Diagonal Cutters 127 mm - - - - - 1.6mm - - - -
RS Stock No. 158-5574
Mfr. Part No.70 01 125
BrandKnipex
TWD670.00
Each
units
- - Side Cutters 125 mm - - - - - - - - - -
RS Stock No. 806-4910
Mfr. Part No.21HDG-140
BrandBahco
TWD1,509.00
Each
units
- - Side Cutters 140 mm 15.9mm - - - Alloy Steel 2.2mm - - - -
RS Stock No. 803-4547
Mfr. Part No.1212487
TWD760.00
Each
units
- - Diagonal Cutters 138 mm - - - - - - - - - -
RS Stock No. 297-1982
Mfr. Part No.70 07 180
BrandKnipex
TWD1,575.00
Each
units
70 07 180 - Side Cutter 180 mm - - - - - - - - - -
RS Stock No. 815-6388
Mfr. Part No.77 32 120 H
BrandKnipex
TWD4,633.00
Each
units
- - Electronic Cutters 120 mm 14.0mm - - - Carbide 0.6mm - - - -
RS Stock No. 497-007
BrandRS PRO
TWD1,117.00
Each
units
- - Diagonal 180 mm - Yes - - Steel 2.7mm - - - -
RS Stock No. 705-5984
Mfr. Part No.95 61 190
BrandKnipex
TWD2,068.00
Each
units
- - Cable Shears 190 mm - - - - - - - - - -
RS Stock No. 297-1960
Mfr. Part No.70 07 160
BrandKnipex
TWD1,426.00
Each
units
- - Side Cutters 160 mm - - - - - - - - - -
RS Stock No. 517-8445
Mfr. Part No.72 11 160
BrandKnipex
TWD1,445.00
Each
units
72 11 160 - Side Cutter 160 mm - - - - - - - - - -
RS Stock No. 806-4926
Mfr. Part No.21HDG-200
BrandBahco
TWD1,797.00
Each
units
- - Side Cutters 200 mm 19.8mm - - - Alloy Steel 3.2mm - - - -