Manual Grease Guns

What are they?
The grease gun is an effective tool for moving grease to a point of application. The close fitting of the apertures ensures that lubricant is applied only where needed
Types of grease guns
• Lever Grease Gun -One of the most popular varieties of grease guns is the lever operated type. Simply pulling the lever will create enough pressure to force the grease from the gun so that it can be applied to the relevant areas. Varying the length of the lever stroke will enable you to adjust the amount of grease that is dispensed.
• Hand Pump - Using hand pump grease guns will involve operating a pump on the top of the gun. This will create a buildup of air within the tool, which will create the pressure necessary to force the grease from within the gun
• Air Powered Grease Gun - These are mainly used on large commercial projects due to the force with which the grease is dispensed. These types of gun are powerful because they are attached to an air compressor by a hose, which creates the pressure to force the grease from the gun.
• Battery Powered Grease Gun - A Grease gun that is battery powered will ensure that it is easier to use since the power source will provide the energy needed to dispense the grease, rather than the exertion falling solely to your hand.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Capacity Material Pressure Range Coupling Type Maximum Pressure
RS Stock No. 672-166
BrandRS PRO
TWD827.00
Each
units
16 oz Steel - 4 Jaw 7000psi
RS Stock No. 134-7614
Mfr. Part No.TLGH 1
BrandSKF
TWD686.00
Each
units
500 cm³ Steel - - 400bar
RS Stock No. 810-0296
Mfr. Part No.MG70
BrandTHK
TWD6,346.00
Each
units
70 g - - - -
RS Stock No. 134-7570
Mfr. Part No.LAGH 400
BrandSKF
TWD1,676.00
Each
units
500 cm³ - Maximum of 300bar - 300bar
RS Stock No. 134-7560
Mfr. Part No.1077600
BrandSKF
TWD1,471.00
Each
units
500 cm³ - Maximum of 400bar - 400bar
RS Stock No. 672-150
BrandRS PRO
TWD1,056.00
Each
units
120 cm³ Steel - 4 Jaw 2500psi
RS Stock No. 134-7572
Mfr. Part No.LAGP 400
BrandSKF
TWD1,459.00
Each
units
- Polyethylene, Steel - - -
New
RS Stock No. 221-4464
Mfr. Part No.19001
BrandSAM
TWD137.00
Each
units
110 ml - - - -