Mallets

Mallets are usually made from rubber or wood, making it great for finishing a product as it won't leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn't break.


Types of Mallets


  • Wooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.
  • Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.
  • Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.
  • Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.

Mallets are used in a variety of applications such as:


  • Carpentry
  • Construction
  • Framing
  • Geology
  • Masonry
  • Mining
  • Punching
  • Upholstery
  • Welding

...
Read more Read less

Filters

Viewing 1 - 20 of 58 products
Results per page
Description Price Weight Replaceable Face Head Material Face Material Handle Material Head Diameter
RS Stock No. 910-3307
Mfr. Part No.212A.60SLS
BrandFacom
TWD5,360.00
Each
units
1.7kg Yes Steel Nylon Fibreglass 60.0mm
RS Stock No. 732-583
BrandRS PRO
TWD1,404.00
Each
units
1.2kg Yes Aluminium Alloy Nylon Coated Diecast Aluminium Alloy 50.0mm
RS Stock No. 732-577
BrandRS PRO
TWD975.00
Each
units
700.0g Yes Aluminium Alloy Nylon Coated Diecast Aluminium Alloy 38.0mm
RS Stock No. 381-4767
BrandRS PRO
TWD1,430.00
Each
units
1.1kg - Solid Copper Solid Copper Wood 38.0mm
RS Stock No. 381-4795
BrandRS PRO
TWD1,131.00
Each
units
1.0kg - Brass Brass Wood 38.0mm
RS Stock No. 600-795
BrandRS PRO
TWD1,149.00
Each
units
900.0g Yes Aluminium Alloy Nylon Coated Diecast Aluminium Alloy 44.0mm
RS Stock No. 539-097
BrandRS PRO
TWD926.00
Each
units
1.1kg No Malleable Iron Copper; Rawhide Wood 38.0mm
RS Stock No. 732-527
BrandRS PRO
TWD712.00
Each
units
710.0g No Malleable Iron Copper; Rawhide Wood 32.0mm
RS Stock No. 732-628
BrandRS PRO
TWD169.50
Each (In a Pack of 2)
units
- - - Nylon - 50.0mm
RS Stock No. 222-1580
BrandRS PRO
TWD392.00
Each
units
180.0g - Polyethylene Polyethylene Wood 38.0mm
RS Stock No. 732-533
BrandRS PRO
TWD1,170.00
Each
units
1.6kg No Malleable Iron Copper; Rawhide Wood 44.0mm
RS Stock No. 381-4745
BrandRS PRO
TWD792.00
Each
units
500.0g - Solid Copper Solid Copper Wood 25.0mm
RS Stock No. 222-1530
BrandRS PRO
TWD677.00
Each
units
480.0g - Polyethylene Polyethylene Wood 60.0mm
RS Stock No. 222-1568
BrandRS PRO
TWD853.00
Each
units
280.0g - Polyethylene Polyethylene Wood 60.0mm
RS Stock No. 732-599
BrandRS PRO
TWD99.00
Each (In a Pack of 2)
units
- - - Nylon - 38.0mm
RS Stock No. 382-2083
BrandRS PRO
TWD1,928.00
Each
units
1.9kg No Aluminium Alloy Nylon Coated Diecast Aluminium Alloy 63.0mm
RS Stock No. 600-802
BrandRS PRO
TWD141.00
Each (In a Pack of 2)
units
- - - Nylon - 44.0mm
RS Stock No. 600-818
BrandRS PRO
TWD156.00
Each (In a Pack of 2)
units
- - - Polyurethane - 44.0mm
RS Stock No. 547-868
BrandRS PRO
TWD87.50
Each (In a Pack of 2)
units
- - - Nylon - 32.0mm
RS Stock No. 732-555
BrandRS PRO
TWD695.00
Each
units
900.0g Yes Chrome Plated Zinc Nylon Wood 44.0mm