Solid Links

Solid links are composed of solid pieces of metal that act to change fuse switches into circuit isolators. This makes them an important part of the safety mechanisms of certain circuits. They also act to short both links and neutral links

How do solid links work?

Solid links form part of electrical circuits. They connect to fuse switches, which are activated when the fuse blows, usually triggering another event. When solid links are connected, the fuse switch is converted into a circuit isolator, which provides a safety mechanism when there is a fault.

Circuit isolators work so that the circuit can be temporarily frozen while it is being repaired, for example after a short circuit. The given part of the circuit will be completely de-energised, and can be reconnected after the repair is complete.

Types of solid links

Solid links come in various shapes and sizes, depending on their function. Different fuses require specific types of solid links, which differ accordingly.


...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Fuse Type Current Rating Diameter Height Width Length Fixing Centres
RS Stock No. 242-1077
BrandRS PRO
TWD292.00
Each
units
A4 100 A 34.9mm - 19.1mm 111mm 93.7mm
RS Stock No. 242-1055
BrandRS PRO
TWD130.40
Each (In a Pack of 5)
units
A2 32 A 23.8mm - 8.7mm 85.8mm 73mm
RS Stock No. 395-705
Mfr. Part No.3NG1302
BrandSiemens
TWD1,822.00
Each
units
LV HRC 400 A - 150mm 23mm 61mm -
RS Stock No. 395-715
Mfr. Part No.3NG1002
BrandSiemens
TWD361.30
Each (In a Pack of 3)
units
LV HRC 160 A - 78mm 20.5mm 48mm -
RS Stock No. 242-1083
BrandRS PRO
TWD440.00
Each
units
B2 200 A 34.9mm - 19.1mm 136.5mm 111mm
RS Stock No. 395-648
Mfr. Part No.3NG1202
BrandSiemens
TWD798.00
Each
units
LV HRC 250 A - 135mm 23mm 53mm -
RS Stock No. 851-1407
Mfr. Part No.NNB-R
TWD696.00
Each
units
Class CC - - - - - -
RS Stock No. 242-1061
BrandRS PRO
TWD156.80
Each (In a Pack of 5)
units
A3 63 A 23.8mm - 12.7mm 85.8mm 73mm
RS Stock No. 242-1099
BrandRS PRO
TWD760.00
Each
units
B3 315 A 54mm - 25.4mm 136.5mm 111mm
RS Stock No. 242-1140
BrandRS PRO
TWD204.60
Each (In a Pack of 5)
units
Pullcap 32 A 12.7mm - - 28.6mm -
RS Stock No. 395-711
Mfr. Part No.3NG1402
BrandSiemens
TWD1,440.00
Each
units
LV HRC 630 A - 150mm 23mm 73mm -
RS Stock No. 242-1112
BrandRS PRO
TWD66.60
Each (In a Pack of 5)
units
E1 20 A 12mm - 13mm 48mm -
RS Stock No. 242-1049
BrandRS PRO
TWD72.80
Each (In a Pack of 5)
units
A1 20 A 13.9mm - 11.1mm 55.6mm 44.5mm
RS Stock No. 242-1128
BrandRS PRO
TWD70.60
Each (In a Pack of 5)
units
F1 32 A 13.8mm - 12.8mm 58.7mm -
RS Stock No. 242-1134
BrandRS PRO
TWD152.00
Each (In a Pack of 5)
units
F2 63 A - - - - -