Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
Read more Read less

Filters

Viewing 81 - 100 of 100 products
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
RS Stock No. 304-2805
Mfr. Part No.Q330110
BrandMersen
TWD1,402.00
Each
units
DIN 000 100 A 690 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm GRB
New
RS Stock No. 188-4604
BrandRS PRO
TWD713.00
Each
units
- 17.4 x 42mm 180 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS Stock No. 415-115
Mfr. Part No.NIT4
TWD161.00
Each (In a Pack of 5)
units
BS 88-2:1988, IEC 60269-2 A1 4 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
New
RS Stock No. 188-4503
BrandRS PRO
TWD399.90
Each (In a Box of 200)
units
- 17.4 x 42mm 70 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS Stock No. 397-418
Mfr. Part No.3NE3232-0B
BrandSiemens
TWD6,493.70
Each (In a Pack of 3)
units
IEC 60269-4-1 C00 400 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
RS Stock No. 304-2388
Mfr. Part No.X300124
BrandMersen
TWD3,128.00
Each
units
DIN 110 30 250 A 700 V FF - - 110mm 25mm 82mm - 47.5mm 77mm URD
New
RS Stock No. 188-4501
BrandRS PRO
TWD399.90
Each (In a Box of 200)
units
- 17.4 x 42mm 50 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS Stock No. 304-2760
Mfr. Part No.R330019
BrandMersen
TWD1,244.00
Each
units
DIN 000 32 A 690 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm GRB
New
RS Stock No. 188-4668
BrandRS PRO
TWD713.00
Each
units
- 17.4 x 42mm 150 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS Stock No. 178-1000
Mfr. Part No.K1019231
BrandMersen
TWD84.90
Each (In a Pack of 10)
units
BS 88, IEC 60269 A1 20 M32A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm GM
RS Stock No. 287-0918
Mfr. Part No.Q330271
BrandMersen
TWD1,560.00
Each
units
DIN 00 50 A 690 V ac FF - - 100mm 26.5mm 65mm 30mm 54mm 77mm URB
RS Stock No. 397-424
Mfr. Part No.3NE3231
BrandSiemens
TWD5,998.00
Each (In a Pack of 3)
units
IEC 60269-4-1 C00 350 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
RS Stock No. 304-2423
Mfr. Part No.H300019
BrandMersen
TWD4,712.00
Each
units
DIN 110 31 200 A 700 V FF - - 134.6mm 25mm 56.5mm - 47.5mm 101.6mm URD
RS Stock No. 304-2798
Mfr. Part No.G330102
BrandMersen
TWD1,272.00
Each
units
DIN 000 80 A 690 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm GRB
RS Stock No. 413-298
Mfr. Part No.NITD10
TWD161.20
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 10 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
New
RS Stock No. 188-4502
BrandRS PRO
TWD399.90
Each (In a Box of 200)
units
- 17.4 x 42mm 60 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS Stock No. 178-0999
Mfr. Part No.F1019227
BrandMersen
TWD76.70
Each (In a Pack of 10)
units
BS 88, IEC 60269 A1 32 A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm GG
RS Stock No. 287-0902
Mfr. Part No.R330272
BrandMersen
TWD1,709.00
Each
units
DIN 00 63 A 690 V ac FF - - 100mm 26.5mm 65mm 30mm 54mm 77mm URB
RS Stock No. 415-109
Mfr. Part No.NIT2
TWD145.20
Each (In a Pack of 5)
units
BS 88-2:1988, IEC 60269-2 A1 2 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS Stock No. 413-260
Mfr. Part No.NITD2
TWD104.00
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 2 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG