Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
Read more Read less

Filters

Viewing 61 - 80 of 100 products
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
RS Stock No. 304-2366
Mfr. Part No.V300122
BrandMersen
TWD3,806.00
Each
units
DIN 110 30 160 A 700 V FF - - 110mm 25mm 82mm - 47.5mm 77mm URD
RS Stock No. 414-617
Mfr. Part No.NIT6
TWD139.80
Each (In a Pack of 5)
units
BS 88-2:1988, IEC 60269-2 A1 6 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS Stock No. 396-370
Mfr. Part No.3NE3222
BrandSiemens
TWD4,709.30
Each (In a Pack of 3)
units
IEC 60269-4-1 C00 125 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
RS Stock No. 287-0873
Mfr. Part No.F330239
BrandMersen
TWD2,047.00
Each
units
DIN 00 125 A 690 V ac FF - - 100mm 26.5mm 65mm 30mm 54mm 77mm URB
RS Stock No. 415-266
Mfr. Part No.TCP100M160
TWD1,162.00
Each
units
BS 88-2:1988, IEC 60269-2 A4 100 M160A 660 V ac T Yes 33.7mm 111mm 19.1mm 70mm - - 93.7mm GG, GM
RS Stock No. 304-2423
Mfr. Part No.H300019
BrandMersen
TWD4,712.00
Each
units
DIN 110 31 200 A 700 V FF - - 134.6mm 25mm 56.5mm - 47.5mm 101.6mm URD
RS Stock No. 304-2439
Mfr. Part No.J300020
BrandMersen
TWD4,569.00
Each
units
DIN 110 31 250 A 700 V FF - - 134.6mm 25mm 56.5mm - 47.5mm 101.6mm URD
RS Stock No. 304-2833
Mfr. Part No.A330027
BrandMersen
TWD1,409.00
Each
units
DIN 000 200 A 690 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm URB
RS Stock No. 304-2445
Mfr. Part No.K300021
BrandMersen
TWD4,855.00
Each
units
DIN 110 31 315 A 700 V FF - - 134.6mm 25mm 56.5mm - 47.5mm 101.6mm URD
RS Stock No. 304-2489
Mfr. Part No.N300024
BrandMersen
TWD5,443.00
Each
units
DIN 110 31 500 A 700 V FF - - 134.6mm 25mm 56.5mm - 47.5mm 101.6mm URD
RS Stock No. 413-282
Mfr. Part No.NITD6
TWD154.60
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 6 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS Stock No. 414-639
Mfr. Part No.NIT16
TWD168.40
Each (In a Pack of 5)
units
BS 88-2:1988, IEC 60269-2 A1 16 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
New
RS Stock No. 188-4507
BrandRS PRO
TWD434.30
Each (In a Box of 200)
units
- 17.4 x 42mm 125 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS Stock No. 878-1612
Mfr. Part No.0481005.H
BrandLittelfuse
TWD67,448.00
1 Pack of 1000
Pack(s)
- - 5 A 125 V ac/dc T - - 22.9mm - 19.6mm 5.8mm 17.8mm - -
RS Stock No. 287-0902
Mfr. Part No.R330272
BrandMersen
TWD1,709.00
Each
units
DIN 00 63 A 690 V ac FF - - 100mm 26.5mm 65mm 30mm 54mm 77mm URB
New
RS Stock No. 188-4654
BrandRS PRO
TWD591.00
Each
units
- 17.4 x 42mm 100 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS Stock No. 414-623
Mfr. Part No.NIT10
TWD138.20
Each (In a Pack of 5)
units
BS 88-2:1988, IEC 60269-2 A1 10 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
New
RS Stock No. 188-4501
BrandRS PRO
TWD399.90
Each (In a Box of 200)
units
- 17.4 x 42mm 50 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS Stock No. 413-305
Mfr. Part No.NITD16
TWD187.60
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 16 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS Stock No. 304-2805
Mfr. Part No.Q330110
BrandMersen
TWD1,402.00
Each
units
DIN 000 100 A 690 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm GRB