Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
Read more Read less

Filters

Viewing 41 - 60 of 100 products
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
RS Stock No. 287-0895
Mfr. Part No.D330237
BrandMersen
TWD1,839.00
Each
units
DIN 00 80 A 690 V ac FF - - 100mm 26.5mm 65mm 30mm 54mm 77mm URB
RS Stock No. 413-298
Mfr. Part No.NITD10
TWD161.20
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 10 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS Stock No. 413-311
Mfr. Part No.NITD20
TWD168.40
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 20 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS Stock No. 304-2366
Mfr. Part No.V300122
BrandMersen
TWD3,806.00
Each
units
DIN 110 30 160 A 700 V FF - - 110mm 25mm 82mm - 47.5mm 77mm URD
RS Stock No. 247-9212
Mfr. Part No.NITD32
TWD171.40
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 32 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS Stock No. 178-0992
Mfr. Part No.E1006576
BrandMersen
TWD70.60
Each (In a Pack of 10)
units
BS 88, IEC 60269 A1 2 A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm GG
New
RS Stock No. 188-4505
BrandRS PRO
TWD434.30
Each (In a Box of 200)
units
- 17.4 x 42mm 100 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS Stock No. 287-0918
Mfr. Part No.Q330271
BrandMersen
TWD1,560.00
Each
units
DIN 00 50 A 690 V ac FF - - 100mm 26.5mm 65mm 30mm 54mm 77mm URB
RS Stock No. 304-2489
Mfr. Part No.N300024
BrandMersen
TWD5,443.00
Each
units
DIN 110 31 500 A 700 V FF - - 134.6mm 25mm 56.5mm - 47.5mm 101.6mm URD
RS Stock No. 178-0995
Mfr. Part No.B1019223
BrandMersen
TWD70.60
Each (In a Pack of 10)
units
BS 88, IEC 60269 A1 10 A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm GG
RS Stock No. 397-424
Mfr. Part No.3NE3231
BrandSiemens
TWD5,998.00
Each (In a Pack of 3)
units
IEC 60269-4-1 C00 350 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
RS Stock No. 304-2293
Mfr. Part No.A300012
BrandMersen
TWD4,905.00
Each
units
DIN 80 31 315 A 700 V FF - - 110mm 25mm 91mm - 47.5mm 77mm URD
RS Stock No. 304-2776
Mfr. Part No.T330021
BrandMersen
TWD1,187.00
Each
units
DIN 000 50 A 660 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm GRB
RS Stock No. 521-2501
BrandRS PRO
TWD88.60
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 10 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - 34.6mm 44.5mm GG
RS Stock No. 304-2372
Mfr. Part No.W300123
BrandMersen
TWD2,863.00
Each
units
DIN 110 30 200 A 700 V FF - - 110mm 25mm 82mm - 47.5mm 77mm URD
RS Stock No. 304-2827
Mfr. Part No.Z330026
BrandMersen
TWD1,272.00
Each
units
DIN 000 160 A 660 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm URB
RS Stock No. 304-2467
Mfr. Part No.L300022
BrandMersen
TWD3,991.00
Each
units
DIN 110 31 400 A 700 V FF - - 134.6mm 25mm 56.5mm - 47.5mm 101.6mm URD
RS Stock No. 878-1612
Mfr. Part No.0481005.H
BrandLittelfuse
TWD67,448.00
1 Pack of 1000
Pack(s)
- - 5 A 125 V ac/dc T - - 22.9mm - 19.6mm 5.8mm 17.8mm - -
RS Stock No. 521-2472
BrandRS PRO
TWD88.60
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 4 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - 34.6mm 44.5mm GG
RS Stock No. 304-2350
Mfr. Part No.T300121
BrandMersen
TWD3,665.00
Each
units
DIN 110 30 125 A 700 V FF - - 110mm 25mm 82mm - 47.5mm 77mm URD