Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
Read more Read less

Filters

Viewing 21 - 40 of 100 products
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
RS Stock No. 247-9206
Mfr. Part No.NITD25
TWD165.40
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 25 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS Stock No. 304-2300
Mfr. Part No.Q300049
BrandMersen
TWD4,008.00
Each
units
DIN 80 31 350 A 700 V FF - - 110mm 25mm 91mm - 47.5mm 77mm URD
RS Stock No. 287-0918
Mfr. Part No.Q330271
BrandMersen
TWD1,560.00
Each
units
DIN 00 50 A 690 V ac FF - - 100mm 26.5mm 65mm 30mm 54mm 77mm URB
RS Stock No. 414-617
Mfr. Part No.NIT6
TWD139.80
Each (In a Pack of 5)
units
BS 88-2:1988, IEC 60269-2 A1 6 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS Stock No. 178-1001
Mfr. Part No.R1019237
BrandMersen
TWD84.90
Each (In a Pack of 10)
units
BS 88, IEC 60269 A1 25 M32A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm GM
RS Stock No. 304-2401
Mfr. Part No.Y300125
BrandMersen
TWD4,200.00
Each
units
DIN 110 30 315 A 700 V FF - - 110mm 25mm 82mm - 47.5mm 77mm URD
RS Stock No. 521-2539
BrandRS PRO
TWD129.60
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 25 A 550 V ac - Yes 17.5mm 55mm 11.1mm 35.6mm - 35.6mm 44.5mm GG
RS Stock No. 304-2827
Mfr. Part No.Z330026
BrandMersen
TWD1,272.00
Each
units
DIN 000 160 A 660 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm URB
RS Stock No. 304-2798
Mfr. Part No.G330102
BrandMersen
TWD1,272.00
Each
units
DIN 000 80 A 690 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm GRB
New
RS Stock No. 188-4501
BrandRS PRO
TWD399.90
Each (In a Box of 200)
units
- 17.4 x 42mm 50 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS Stock No. 878-1609
Mfr. Part No.0481.500H
BrandLittelfuse
TWD97.40
Each (In a Pack of 100)
units
- - 500 mA 125 V ac/dc T - - 22.9mm - 19.6mm 5.8mm 17.8mm - -
RS Stock No. 304-2293
Mfr. Part No.A300012
BrandMersen
TWD4,905.00
Each
units
DIN 80 31 315 A 700 V FF - - 110mm 25mm 91mm - 47.5mm 77mm URD
RS Stock No. 415-266
Mfr. Part No.TCP100M160
TWD1,162.00
Each
units
BS 88-2:1988, IEC 60269-2 A4 100 M160A 660 V ac T Yes 33.7mm 111mm 19.1mm 70mm - - 93.7mm GG, GM
RS Stock No. 304-2811
Mfr. Part No.R330111
BrandMersen
TWD1,272.00
Each
units
DIN 000 125 A 690 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm GRB
New
RS Stock No. 188-4502
BrandRS PRO
TWD399.90
Each (In a Box of 200)
units
- 17.4 x 42mm 60 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS Stock No. 418-530
Mfr. Part No.TCP80
TWD1,195.00
Each
units
BS 88-2:1988, IEC 60269-2 A4 80 A 660 V ac T Yes 26mm 111mm 19.1mm 58mm - - 93.7mm GG, GM
RS Stock No. 878-1619
Mfr. Part No.0481010.H
BrandLittelfuse
TWD97.40
Each (In a Pack of 100)
units
- - 10 A 125 V ac/dc T - - 22.9mm - 19.6mm 5.8mm 17.8mm - -
New
RS Stock No. 188-4642
BrandRS PRO
TWD544.00
Each
units
- 17.4 x 42mm 70 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
New
RS Stock No. 188-4509
BrandRS PRO
TWD524.20
Each (In a Box of 200)
units
- 17.4 x 42mm 180 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS Stock No. 415-250
Mfr. Part No.TCP100M125
TWD1,154.00
Each
units
BS 88-2:1988, IEC 60269-2 A4 125 A 660 V ac T Yes 33.7mm 111mm 19.1mm 70mm - - 93.7mm GG, GM