Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
New
RS Stock No. 188-4501
BrandRS PRO
TWD399.90
Each (In a Box of 200)
units
- 17.4 x 42mm 50 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS Stock No. 521-2494
BrandRS PRO
TWD88.60
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 6 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - 34.6mm 44.5mm GG
New
RS Stock No. 188-4648
BrandRS PRO
TWD591.00
Each
units
- 17.4 x 42mm 80 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS Stock No. 521-2501
BrandRS PRO
TWD88.60
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 10 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - 34.6mm 44.5mm GG
New
RS Stock No. 188-4502
BrandRS PRO
TWD399.90
Each (In a Box of 200)
units
- 17.4 x 42mm 60 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS Stock No. 521-2472
BrandRS PRO
TWD88.60
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 4 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - 34.6mm 44.5mm GG
New
RS Stock No. 188-4505
BrandRS PRO
TWD434.30
Each (In a Box of 200)
units
- 17.4 x 42mm 100 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
New
RS Stock No. 188-4509
BrandRS PRO
TWD524.20
Each (In a Box of 200)
units
- 17.4 x 42mm 180 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
New
RS Stock No. 188-4503
BrandRS PRO
TWD399.90
Each (In a Box of 200)
units
- 17.4 x 42mm 70 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
New
RS Stock No. 188-4661
BrandRS PRO
TWD591.00
Each
units
- 17.4 x 42mm 125 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
New
RS Stock No. 188-4627
BrandRS PRO
TWD544.00
Each
units
- 17.4 x 42mm 50 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS Stock No. 521-2551
BrandRS PRO
TWD129.60
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 20 A 550 V ac - Yes 17.5mm 55mm 11.1mm 35.6mm - 35.6mm 44.5mm GG
RS Stock No. 521-2466
BrandRS PRO
TWD88.60
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 2 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - 34.6mm 44.5mm GG
New
RS Stock No. 188-4508
BrandRS PRO
TWD524.20
Each (In a Box of 200)
units
- 17.4 x 42mm 150 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
New
RS Stock No. 188-4654
BrandRS PRO
TWD591.00
Each
units
- 17.4 x 42mm 100 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
New
RS Stock No. 188-4507
BrandRS PRO
TWD434.30
Each (In a Box of 200)
units
- 17.4 x 42mm 125 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS Stock No. 521-2523
BrandRS PRO
TWD99.20
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 20 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - 34.6mm 44.5mm GG
New
RS Stock No. 188-4634
BrandRS PRO
TWD544.00
Each
units
- 17.4 x 42mm 60 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS Stock No. 521-2539
BrandRS PRO
TWD129.60
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 25 A 550 V ac - Yes 17.5mm 55mm 11.1mm 35.6mm - 35.6mm 44.5mm GG
New
RS Stock No. 188-4642
BrandRS PRO
TWD544.00
Each
units
- 17.4 x 42mm 70 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -