Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
Read more Read less

Filters

Viewing 1 - 20 of 100 products
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
RS Stock No. 395-985
Mfr. Part No.3NE3227
BrandSiemens
TWD5,246.30
Each (In a Pack of 3)
units
IEC 60269-4-1 C00 250 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
RS Stock No. 178-1000
Mfr. Part No.K1019231
BrandMersen
TWD84.90
Each (In a Pack of 10)
units
BS 88, IEC 60269 A1 20 M32A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm GM
RS Stock No. 178-1001
Mfr. Part No.R1019237
BrandMersen
TWD84.90
Each (In a Pack of 10)
units
BS 88, IEC 60269 A1 25 M32A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm GM
RS Stock No. 287-0845
Mfr. Part No.N330269
BrandMersen
TWD1,503.00
Each
units
DIN 00 32 A 690 V ac FF - - 100mm 26.5mm 65mm 30mm 54mm 77mm URB
RS Stock No. 395-816
Mfr. Part No.3NE3230-0B
BrandSiemens
TWD6,810.30
Each (In a Pack of 3)
units
IEC 60269-4-1 C00 315 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
RS Stock No. 304-2833
Mfr. Part No.A330027
BrandMersen
TWD1,390.00
Each
units
DIN 000 200 A 690 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm URB
RS Stock No. 415-109
Mfr. Part No.NIT2
TWD145.20
Each (In a Pack of 5)
units
BS 88-2:1988, IEC 60269-2 A1 2 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS Stock No. 178-0996
Mfr. Part No.C1019224
BrandMersen
TWD69.70
Each (In a Pack of 10)
units
BS 88, IEC 60269 A1 16 A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm GG
RS Stock No. 287-0851
Mfr. Part No.H330241
BrandMersen
TWD1,877.00
Each
units
DIN 00 200 A 690 V ac FF - - 100mm 26.5mm 65mm 30mm 54mm 77mm URB
RS Stock No. 521-2539
BrandRS PRO
TWD129.60
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 25 A 550 V ac - Yes 17.5mm 55mm 11.1mm 35.6mm - 35.6mm 44.5mm GG
RS Stock No. 304-2316
Mfr. Part No.B300013
BrandMersen
TWD5,027.00
Each
units
DIN 80 31 400 A 700 V FF - - 110mm 25mm 91mm - 47.5mm 77mm URD
RS Stock No. 304-2366
Mfr. Part No.V300122
BrandMersen
TWD3,806.00
Each
units
DIN 110 30 160 A 700 V FF - - 110mm 25mm 82mm - 47.5mm 77mm URD
RS Stock No. 414-645
Mfr. Part No.NIT20
TWD210.60
Each (In a Pack of 5)
units
BS 88-2:1988, IEC 60269-2 A1 20 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS Stock No. 396-180
Mfr. Part No.3NE3225
BrandSiemens
TWD6,462.30
Each (In a Pack of 3)
units
IEC 60269-4-1 C00 200 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
RS Stock No. 304-2760
Mfr. Part No.R330019
BrandMersen
TWD1,244.00
Each
units
DIN 000 32 A 690 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm GRB
RS Stock No. 188-4505
BrandRS PRO
TWD428.30
Each (In a Box of 200)
units
- 17.4 x 42mm 100 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS Stock No. 304-2782
Mfr. Part No.V330022
BrandMersen
TWD1,170.00
Each
units
DIN 000 63 A 660 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm GRB
RS Stock No. 521-2466
BrandRS PRO
TWD88.60
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 2 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - 34.6mm 44.5mm GG
RS Stock No. 178-0997
Mfr. Part No.D1019225
BrandMersen
TWD75.40
Each (In a Pack of 10)
units
BS 88, IEC 60269 A1 20 A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm GG
RS Stock No. 304-2849
Mfr. Part No.B330028
BrandMersen
TWD1,486.00
Each
units
DIN 000 250 A 660 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm URB