Resettable Thermal Fuses

Resettable thermal fuses are a reusable type of circuit protection device used in heating applications. They provide a weak link in a circuit, meaning that when a fault such as overcurrent or a short circuit is detected, the fuse will break the circuit and stop the flow of current, preventing further damage from occurring.

How do resettable thermal fuses work?

Resettable thermal fuses act in a similar way to a resistor, in that they increase their resistance as the temperature rises. When the temperature reaches a certain level, a wax pellet inside of the fuse will melt, cutting off the flow of electrical current, and then when the temperature drops again the wax will solidify, allowing the circuit to function again. Unlike non-resettable thermal fuses, they can be used more than once.

Types of resettable thermal fuses

Resettable thermal fuses mainly vary by their functioning temperature, which will depend on the heating application they are used with. They can also have differing levels of trip and reset tolerance, also measured by temperature.


...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Functioning Temperature Body Height Body Length Body Width Lead Orientation Maximum Current Voltage Rating Wire Diameter Wire Length
RS Stock No. 176-9081
Mfr. Part No.P82 45 05100
BrandLimitor
TWD170.00
Each
units
+45°C 8mm 17.5mm 4mm Radial 2.5 A 250 V ac 0.51mm 100mm
RS Stock No. 204-7455
Mfr. Part No.Q82 A 110 05 100
BrandLimitor
TWD172.00
Each
units
+110°C 8mm 17.5mm 4mm Radial 2.5 A 250 V ac 0.51mm 100mm
RS Stock No. 176-9198
Mfr. Part No.P82 125 05100
BrandLimitor
TWD170.00
Each
units
+125°C 8mm 17.5mm 4mm Radial 2.5 A 250 V ac 0.51mm 100mm
RS Stock No. 176-9097
Mfr. Part No.P82 50 05100
BrandLimitor
TWD170.00
Each
units
+50°C 8mm 17.5mm 4mm Radial 2.5 A 250 V ac 0.51mm 100mm
RS Stock No. 204-7483
Mfr. Part No.Q82 A 140 05 100
BrandLimitor
TWD176.00
Each
units
+140°C 8mm 17.5mm 4mm Radial 2.5 A 250 V ac 0.51mm 100mm
RS Stock No. 176-9104
Mfr. Part No.P82 55 05100
BrandLimitor
TWD170.00
Each
units
+55°C 8mm 17.5mm 4mm Radial 2.5 A 250 V ac 0.51mm 100mm
RS Stock No. 176-9211
Mfr. Part No.P82 145 05100
BrandLimitor
TWD170.00
Each
units
+145°C 8mm 17.5mm 4mm Radial 2.5 A 250 V ac 0.51mm 100mm
RS Stock No. 176-9126
Mfr. Part No.P82 60 05100
BrandLimitor
TWD170.00
Each
units
+60°C 8mm 17.5mm 4mm Radial 2.5 A 250 V ac 0.51mm 100mm
RS Stock No. 176-9154
Mfr. Part No.P82 90 05100
BrandLimitor
TWD182.00
Each
units
+90°C 8mm 17.5mm 4mm Radial 2.5 A 250 V ac 0.51mm 100mm
RS Stock No. 176-9132
Mfr. Part No.P82 70 05100
BrandLimitor
TWD170.00
Each
units
+70°C 8mm 17.5mm 4mm Radial 2.5 A 250 V ac 0.51mm 100mm
RS Stock No. 204-7398
Mfr. Part No.Q82 A 60 05 100
BrandLimitor
TWD189.00
Each
units
+60°C 8mm 17.5mm 4mm Radial 2.5 A 250 V ac 0.51mm 100mm
RS Stock No. 176-9205
Mfr. Part No.P82 140 05100
BrandLimitor
TWD145.00
Each
units
+140°C 8mm 17.5mm 4mm Radial 2.5 A 250 V ac 0.51mm 100mm
RS Stock No. 204-7382
Mfr. Part No.Q82 A 55 05 100
BrandLimitor
TWD162.00
Each
units
+55°C 8mm 17.5mm 4mm Radial 2.5 A 250 V ac 0.51mm 100mm
RS Stock No. 204-7449
Mfr. Part No.Q82 A 100 05 100
BrandLimitor
TWD172.00
Each
units
+100°C 8mm 17.5mm 4mm Radial 2.5 A 250 V ac 0.51mm 100mm
RS Stock No. 204-7433
Mfr. Part No.Q82 A 90 05 100
BrandLimitor
TWD134.00
Each
units
+90°C 8mm 17.5mm 4mm Radial 2.5 A 250 V ac 0.51mm 100mm
RS Stock No. 204-7427
Mfr. Part No.Q82 A 80 05 100
BrandLimitor
TWD172.00
Each
units
+80°C 8mm 17.5mm 4mm Radial 2.5 A 250 V ac 0.51mm 100mm
RS Stock No. 176-9176
Mfr. Part No.P82 105 05100
BrandLimitor
TWD170.00
Each
units
+105°C 8mm 17.5mm 4mm Radial 2.5 A 250 V ac 0.51mm 100mm
RS Stock No. 204-7405
Mfr. Part No.Q82 A 70 05 100
BrandLimitor
TWD170.00
Each
units
+70°C 8mm 17.5mm 4mm Radial 2.5 A 250 V ac 0.51mm 100mm
RS Stock No. 176-9160
Mfr. Part No.P82 100 05100
BrandLimitor
TWD170.00
Each
units
+100°C 8mm 17.5mm 4mm Radial 2.5 A 250 V ac 0.51mm 100mm