Offset Tag Fuses

Offset tag fuses are a type of fuse that feature tags jutting out of either end of a cylindrical body. The placement of the tags depends on the specific application of the fuse. Fuses are devices used in circuits to protect against overcurrent and short circuits by providing a weak link. When too much current flows through, the metal strip in the fuse will melt, breaking the circuit.

How do offset tag fuses work?

Offset tag fuses are connected to a fuse holder using the tags that extend off the end of the fuse body. Unlike centered tag fuses, the tags jut from the top or bottom of the fuse rather than the middle, and they may not be symmetrical. They can be either blade tags, bolted tags or slotted tags, which all attach to the circuit differently.

Types of offset tag fuses

Apart from tag type, offset tag fuses can differ by their size, current and voltage rating and fuse speed.


...
Read more Read less

Filters

Viewing 21 - 40 of 90 products
Results per page
Description Price Fuse Standard Fuse Type Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category
RS Stock No. 521-2999
TWD240.00
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F2 63 A 415 V ac - Yes 17.5mm 67mm 15mm 35.5mm - 35.5mm GG
RS Stock No. 521-2977
TWD239.40
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F2 50 A 415 V ac - Yes 17.5mm 67mm 15mm 35.5mm - 35.5mm GG
RS Stock No. 413-484
Mfr. Part No.NSD6
TWD92.60
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 6 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 779-9906
Mfr. Part No.1SCA107811R1001
BrandABB
TWD562.00
Each
units
BS HRC B1 50 A 500 V - Yes 31.8mm - 17mm 63.5mm - - GG
RS Stock No. 779-9909
Mfr. Part No.1SCA107809R1001
BrandABB
TWD731.00
Each
units
BS HRC A4 100 A 500 V - Yes 31.8mm - 17mm 64.5mm - - GG
RS Stock No. 178-1002
Mfr. Part No.C1006643
BrandMersen
TWD64.80
Each (In a Pack of 10)
units
BS 88, IEC 60269 BNS F1 2 A 250 V dc, 550 V ac - No 13.5mm 61mm 12.7mm 35.5mm - - GG
RS Stock No. 779-9912
Mfr. Part No.1SCA107814R1001
BrandABB
TWD589.00
Each
units
BS HRC B1 100 A 500 V - Yes 31.8mm - 17mm 63.5mm - - GG
RS Stock No. 779-9895
Mfr. Part No.1SCA107807R1001
BrandABB
TWD544.00
Each
units
BS HRC A4 63 A 500 V - Yes 31.8mm - 17mm 64.5mm - - GG
RS Stock No. 448-3538
Mfr. Part No.K330036
BrandMersen
TWD985.00
Each
units
DIN 43653-00C, IEC 269-4, VDE 636-23 NH NH 80 A 660 V ac FF Yes - 100mm 20mm 38.5mm 50.6mm 48mm AR
RS Stock No. 521-2882
TWD98.80
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 2 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm GG
RS Stock No. 178-1004
Mfr. Part No.D1006644
BrandMersen
TWD64.80
Each (In a Pack of 10)
units
BS 88, IEC 60269 BNS F1 4 A 250 V dc, 550 V ac - No 13.5mm 61mm 12.7mm 35.5mm - - GG
RS Stock No. 779-9883
Mfr. Part No.1SCA107805R1001
BrandABB
TWD335.00
Each
units
BS HRC A3 63 A 500 V - Yes 21.5mm - 12.7mm 56mm - - GG
RS Stock No. 521-2955
TWD138.60
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 32 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm GG
RS Stock No. 779-9855
Mfr. Part No.1SCA107793R1001
BrandABB
TWD135.00
Each
units
BS HRC F1 32 A 500 V - Yes 14.2mm - 11mm 34mm - - GG
RS Stock No. 413-490
Mfr. Part No.NSD10
TWD356.80
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 10 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 417-335
Mfr. Part No.C1515
TWD34.00
Each (In a Pack of 5)
units
BS 1361 HRC 26 x 10.32mm 15 A 250 V ac - Yes - - - - - - -
RS Stock No. 418-726
Mfr. Part No.SSD10
TWD50.20
Each (In a Pack of 5)
units
BS 88, IEC 269 HRC E1 10 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - - GG
RS Stock No. 779-9864
Mfr. Part No.1SCA107795R1001
BrandABB
TWD113.00
Each
units
BS HRC A2 6 A 500 V - Yes 21.5mm - 8.7mm 56mm - - GG
RS Stock No. 413-478
Mfr. Part No.NSD4
TWD137.60
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 4 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 448-3544
Mfr. Part No.L330037
BrandMersen
TWD985.00
Each
units
DIN 43653-00C, IEC 60269-4, VDE 636-23 NH NH 100 A 690 V ac FF Yes - 100mm 20mm 38.5mm 50.6mm 48mm AR