Neutral Links

Neutral links are small pieces of metal that act as the terminal in a circuit. They may be used in conjunction with one or more fuse holders, which allow the neutral link to sit next to live connections. The voltage at the point of the neutral link is zero, though they do still carry current. The current simply goes through the neutral link and then back to the source.


What are neutral links used for?

Neutral links are the terminating point of neutral wires in an electrical system. It is normally obligatory for wiring systems to contain one live wire, one neutral wire, and one grounding wire, so neutral links form an essential part of proper wiring.


Types of neutral links

Neutral links may vary depending on the number of neutral wires that need to be terminated, and the material they are made from. A neutral link used to terminate more than one wire or circuit may be called a neutral bar. 


Neutral links tend to be made from aluminium, though in some countries brass neutral links are common.


...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Fuse Type Current Rating Diameter Height Width Length Fixing Centres Series
RS Stock No. 293-8294
Mfr. Part No.0 133 00
BrandLegrand
TWD55.40
Each (In a Pack of 10)
units
Cartridge - 10mm 38mm - - - -
RS Stock No. 703-8526
Mfr. Part No.C22NL
TWD169.10
Each (In a Pack of 10)
units
Cartridge - 22mm 58mm - - - -
RS Stock No. 417-313
Mfr. Part No.NL630
TWD1,771.00
Each
units
BS 600 A 8.5mm 47mm 46.5mm 178mm 51mm -
RS Stock No. 181-8837
Mfr. Part No.63ENL
TWD485.00
Each
units
F2 63 A - 90mm 55mm 29.1mm 67.9mm ENS
RS Stock No. 122-5278
Mfr. Part No.60290000
BrandSocomec
TWD43.50
Each (In a Pack of 10)
units
- 50 A - - - - - -
RS Stock No. 293-8288
Mfr. Part No.0 123 00
BrandLegrand
TWD57.30
Each (In a Pack of 10)
units
Cartridge - 8.5mm 31.5mm - - - -
RS Stock No. 703-8522
Mfr. Part No.C10NL
TWD73.70
Each (In a Pack of 10)
units
Cartridge - 10mm 38mm - - - -
RS Stock No. 178-1168
Mfr. Part No.D239134
BrandMersen
TWD67.80
Each (In a Pack of 10)
units
F1 32 A - - - - - -
RS Stock No. 178-1171
Mfr. Part No.G239137
BrandMersen
TWD79.40
Each (In a Pack of 10)
units
A2 32 A - - - - - -
RS Stock No. 122-5280
Mfr. Part No.60390000
BrandSocomec
TWD65.90
Each (In a Pack of 10)
units
- 100 A - - - - - -
RS Stock No. 417-307
Mfr. Part No.NL250
TWD840.00
Each
units
BS 250 A 6.5mm 38mm 23mm 118.5mm 44mm -
RS Stock No. 178-1170
Mfr. Part No.F239136
BrandMersen
TWD67.80
Each (In a Pack of 10)
units
A1 32 A - - - - - -
RS Stock No. 181-8567
Mfr. Part No.63ENL
TWD427.80
Each (In a Box of 10)
units
F2 63 A - 90mm 55mm 29.1mm 67.9mm ENS
RS Stock No. 178-1169
Mfr. Part No.E239135
BrandMersen
TWD87.70
Each (In a Pack of 10)
units
F2 63 A - - - - - -
RS Stock No. 178-1173
Mfr. Part No.J239139
BrandMersen
TWD135.40
Each (In a Pack of 10)
units
A4 125 A - - - - - -
RS Stock No. 122-5270
Mfr. Part No.60190000
BrandSocomec
TWD32.40
Each (In a Pack of 10)
units
- 32 A - - - - - -
RS Stock No. 178-1172
Mfr. Part No.H239138
BrandMersen
TWD95.80
Each (In a Pack of 10)
units
A3 63 A - - - - - -