Description | Price | Fuse Size | Current Rating | High Rupture Capacity | Body Height | Body Length | Application Category | Body Width | Fuse Speed | Fuse Standard | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
304-2120
Mfr. Part No.W300008
BrandMersen
|
TWD4,523.00
Each
units
|
31 | 630 A | Yes | 56.5mm | 51mm | AR | 50.6mm | FF | DIN 43653, NF EN 60269-1, NF EN 60269-4 | 700 V | |
RS Stock No.
304-1997
Mfr. Part No.X300055
BrandMersen
|
TWD2,681.00
Each
units
|
30 | 200 A | Yes | 46.5mm | 40mm | AR | 50.6mm | FF | DIN 43653, NF EN 60269-1, NF EN 60269-4 | 700 V | |
RS Stock No.
304-2114
Mfr. Part No.V300007
BrandMersen
|
TWD4,372.00
Each
units
|
31 | 550 A | Yes | 56.5mm | 51mm | AR | 50.6mm | FF | DIN 43653, NF EN 60269-1, NF EN 60269-4 | 700 V | |
RS Stock No.
304-2221
Mfr. Part No.A300081
BrandMersen
|
TWD6,591.00
Each
units
|
33 | 900 A | Yes | 79.5mm | 74.5mm | AR | 50.6mm | FF | DIN 43653, NF EN 60269-1, NF EN 60269-4 | 700 V | |
RS Stock No.
304-2136
Mfr. Part No.H300065
BrandMersen
|
TWD4,340.00
Each
units
|
32 | 400 A | Yes | 65.5mm | 60mm | AR | 50.6mm | FF | DIN 43653, NF EN 60269-1, NF EN 60269-4 | 700 V | |
RS Stock No.
304-2063
Mfr. Part No.Q300003
BrandMersen
|
TWD3,593.00
Each
units
|
31 | 315 A | Yes | 56.5mm | 51mm | AR | 50.6mm | FF | DIN 43653, NF EN 60269-1, NF EN 60269-4 | 700 V | |
RS Stock No.
304-1981
Mfr. Part No.W300054
BrandMersen
|
TWD2,633.00
Each
units
|
30 | 160 A | Yes | 46.5mm | 40mm | AR | 50.6mm | FF | DIN 43653, NF EN 60269-1, NF EN 60269-4 | 700 V | |
RS Stock No.
304-2243
Mfr. Part No.B300082
BrandMersen
|
TWD6,813.00
Each
units
|
33 | 1 kA | Yes | 79.5mm | 74.5mm | AR | 50.6mm | FF | DIN 43653, NF EN 60269-1, NF EN 60269-4 | 700 V | |
RS Stock No.
304-1969
Mfr. Part No.T300052
BrandMersen
|
TWD2,395.00
Each
units
|
30 | 100 A | Yes | 46.5mm | 40mm | AR | 50.6mm | FF | DIN 43653, NF EN 60269-1, NF EN 60269-4 | 700 V | |
RS Stock No.
304-2142
Mfr. Part No.K300067
BrandMersen
|
TWD4,541.00
Each
units
|
32 | 500 A | Yes | 65.5mm | 60mm | AR | 50.6mm | FF | DIN 43653, NF EN 60269-1, NF EN 60269-4 | 700 V | |
RS Stock No.
304-2108
Mfr. Part No.T300006
BrandMersen
|
TWD4,253.00
Each
units
|
31 | 500 A | Yes | 56.5mm | 51mm | AR | 50.6mm | FF | DIN 43653, NF EN 60269-1, NF EN 60269-4 | 700 V | |
RS Stock No.
304-2079
Mfr. Part No.M300046
BrandMersen
|
TWD3,798.00
Each
units
|
31 | 350 A | Yes | 56.5mm | 51mm | AR | 50.6mm | FF | DIN 43653, NF EN 60269-1, NF EN 60269-4 | 700 V | |
RS Stock No.
448-3263
Mfr. Part No.E300085
BrandMersen
|
TWD7,321.00
Each
units
|
33 | 1.4 kA | Yes | 79.5mm | 74.5mm | AR | 50.6mm | FF | DIN 43653, NF EN 60269-1, NF EN 60269-4 | 700 V | |
RS Stock No.
304-2186
Mfr. Part No.P300071
BrandMersen
|
TWD5,340.00
Each
units
|
32 | 800 A | Yes | 65.5mm | 60mm | AR | 50.6mm | FF | DIN 43653, NF EN 60269-1, NF EN 60269-4 | 700 V | |
RS Stock No.
304-1975
Mfr. Part No.V300053
BrandMersen
|
TWD2,486.00
Each
units
|
30 | 125 A | Yes | 46.5mm | 40mm | AR | 50.6mm | FF | DIN 43653, NF EN 60269-1, NF EN 60269-4 | 700 V | |
RS Stock No.
304-1953
Mfr. Part No.S300051
BrandMersen
|
TWD2,360.00
Each
units
|
30 | 80 A | Yes | 46.5mm | 40mm | AR | 50.6mm | FF | DIN 43653, NF EN 60269-1, NF EN 60269-4 | 700 V | |
RS Stock No.
448-3257
Mfr. Part No.D300084
BrandMersen
|
TWD8,451.00
Each
units
|
33 | 1.25 kA | Yes | 79.5mm | 74.5mm | AR | 50.6mm | FF | DIN 43653, NF EN 60269-1, NF EN 60269-4 | 700 V | |
RS Stock No.
304-2215
Mfr. Part No.Z300080
BrandMersen
|
TWD6,390.00
Each
units
|
33 | 800 A | Yes | 79.5mm | 74.5mm | AR | 50.6mm | FF | DIN 43653, NF EN 60269-1, NF EN 60269-4 | 700 V | |
RS Stock No.
304-2091
Mfr. Part No.S300005
BrandMersen
|
TWD4,003.00
Each
units
|
31 | 450 A | Yes | 56.5mm | 51mm | AR | 50.6mm | FF | DIN 43653, NF EN 60269-1, NF EN 60269-4 | 700 V | |
RS Stock No.
304-2085
Mfr. Part No.R300004
BrandMersen
|
TWD3,948.00
Each
units
|
31 | 400 A | Yes | 56.5mm | 51mm | AR | 50.6mm | FF | DIN 43653, NF EN 60269-1, NF EN 60269-4 | 700 V |