Description | Price | Fuse Standard | Fuse Size | Current Rating | Voltage Rating | Fuse Speed | High Rupture Capacity | Body Diameter | Overall Length | Tag Width | Body Height | Body Width | Body Length | Application Category | Fuse Dimensions | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
779-9959
Mfr. Part No.1SCA022627R0740
BrandABB
|
TWD177.00
Each
units
|
DIN IEC 60269-1-2 | - | 20 A | 500 V | - | Yes | - | 79mm | 15mm | 20.8mm | 52.5mm | 49.5mm | GG | - | |
RS Stock No.
779-9956
Mfr. Part No.1SCA022627R0910
BrandABB
|
TWD177.00
Each
units
|
DIN IEC 60269-1-2 | - | 32 A | 500 V | - | Yes | - | 79mm | 15mm | 20.8mm | 52.5mm | 49.5mm | GG | - | |
RS Stock No.
779-9940
Mfr. Part No.1SCA022627R0660
BrandABB
|
TWD203.00
Each
units
|
DIN IEC 60269-1-2 | - | 16 A | 500 V | - | Yes | - | 79mm | 15mm | 20.8mm | 52.5mm | 49.5mm | GG | - | |
RS Stock No.
779-9990
Mfr. Part No.1SCA022627R6010
BrandABB
|
TWD561.00
Each
units
|
DIN IEC 60269-1-2 | 2 | 315 A | 500 V | - | Yes | - | 79mm | 15mm | 20.8mm | 52.5mm | 49.5mm | GG | - | |
RS Stock No.
779-9996
Mfr. Part No.1SCA022627R4490
BrandABB
|
TWD406.00
Each
units
|
DIN IEC 60269-1-2 | 1 | 200 A | 500 V | - | Yes | - | 135mm | 15mm | - | 40mm | 65mm | GG | - | |
RS Stock No.
779-9965
Mfr. Part No.1SCA022627R1040
BrandABB
|
TWD201.00
Each
units
|
DIN IEC 60269-1-2 | - | 35 A | 500 V | - | Yes | - | 79mm | 15mm | 20.8mm | 52.5mm | 49.5mm | GG | - | |
RS Stock No.
780-0009
Mfr. Part No.1SCA022627R6190
BrandABB
|
TWD611.00
Each
units
|
DIN IEC 60269-1-2 | 2 | 355 A | 500 V | - | Yes | - | 79mm | 15mm | 20.8mm | 52.5mm | 49.5mm | GG | - | |
RS Stock No.
779-9968
Mfr. Part No.1SCA022627R1120
BrandABB
|
TWD181.00
Each
units
|
DIN IEC 60269-1-2 | - | 40 A | 500 V | - | Yes | - | 79mm | 15mm | 20.8mm | 52.5mm | 49.5mm | GG | - | |
RS Stock No.
779-9987
Mfr. Part No.1SCA022627R1630
BrandABB
|
TWD250.00
Each
units
|
DIN IEC 60269-1-2 | - | 125 A | 500 V | - | Yes | - | 79mm | 15mm | 29.5mm | 59.5mm | 50mm | GG | - | |
RS Stock No.
779-9971
Mfr. Part No.1SCA022627R1390
BrandABB
|
TWD195.00
Each
units
|
DIN IEC 60269-1-2 | 000 | 63 A | 500 V | - | Yes | - | 79mm | 15mm | 20.8mm | 52.5mm | 49.5mm | GG | - | |
RS Stock No.
779-9952
Mfr. Part No.1SCA022627R0820
BrandABB
|
TWD174.00
Each
units
|
DIN IEC 60269-1-2 | - | 25 A | 500 V | - | Yes | - | 79mm | 15mm | 20.8mm | 52.5mm | 49.5mm | GG | - | |
RS Stock No.
779-9993
Mfr. Part No.1SCA022627R2360
BrandABB
|
TWD318.00
Each
units
|
DIN IEC 60269-1-2 | - | 32 A | 500 V | - | Yes | - | 79mm | 15mm | 20.8mm | 52.5mm | 49.5mm | GG | - | |
RS Stock No.
780-0002
Mfr. Part No.1SCA022627R7080
BrandABB
|
TWD1,020.00
Each
units
|
DIN IEC 60269-1-2 | 3 | 500 A | 500 V | - | Yes | - | 79mm | 15mm | 20.8mm | 52.5mm | 49.5mm | GG | - | |
RS Stock No.
779-9980
Mfr. Part No.1SCA022627R1710
BrandABB
|
TWD262.00
Each
units
|
DIN IEC 60269-1-2 | - | 160 A | 500 V | - | Yes | - | 79mm | 15mm | 29.5mm | 59.5mm | 50mm | GG | - | |
RS Stock No.
779-9946
Mfr. Part No.1SCA022627R0580
BrandABB
|
TWD177.00
Each
units
|
DIN IEC 60269-1-2 | - | 10 A | 500 V | - | Yes | - | 79mm | 15mm | 20.8mm | 52.5mm | 49.5mm | GG | - | |
RS Stock No.
779-9962
Mfr. Part No.1SCA022627R1210
BrandABB
|
TWD195.00
Each
units
|
DIN IEC 60269-1-2 | 000 | 50 A | 500 V | - | Yes | - | 79mm | 15mm | 20.8mm | 52.5mm | 49.5mm | GG | - | |
RS Stock No.
779-9978
Mfr. Part No.1SCA022627R1550
BrandABB
|
TWD206.00
Each
units
|
DIN IEC 60269-1-2 | - | 100 A | 500 V | - | Yes | - | 79mm | 15mm | 20.8mm | 52.5mm | 49.5mm | GG | - | |
RS Stock No.
779-9943
Mfr. Part No.1SCA022627R0400
BrandABB
|
TWD177.00
Each
units
|
DIN IEC 60269-1-2 | - | 6 A | 500 V | - | Yes | - | 79mm | 15mm | 20.8mm | 52.5mm | 49.5mm | GG | - | |
RS Stock No.
779-9974
Mfr. Part No.1SCA022627R1470
BrandABB
|
TWD196.00
Each
units
|
DIN IEC 60269-1-2 | - | 80 A | 500 V | - | Yes | - | 79mm | 15mm | 20.8mm | 52.5mm | 49.5mm | GG | - |