Description | Price | Fuse Standard | Fuse Size | Current Rating | Voltage Rating | Fuse Speed | High Rupture Capacity | Body Diameter | Overall Length | Tag Width | Body Height | Body Width | Body Length | Application Category | Fuse Dimensions | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
395-793
Mfr. Part No.3NA3807
BrandSiemens
|
TWD201.70
Each (In a Pack of 3)
units
|
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 | 000 | 20 A | 500 V ac | - | Yes | - | 80mm | - | - | 21mm | 54mm | GG | - | |
RS Stock No.
397-468
Mfr. Part No.3NA3801
BrandSiemens
|
TWD192.30
Each (In a Pack of 3)
units
|
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 | 000 | 6 A | 500 V ac | - | Yes | - | 80mm | - | - | 21mm | 54mm | GG | - | |
RS Stock No.
395-664
Mfr. Part No.3NA3824
BrandSiemens
|
TWD163.70
Each (In a Pack of 3)
units
|
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 | 000 | 80 A | 500 V ac | - | Yes | - | 80mm | - | - | 21mm | 54mm | GG | - | |
RS Stock No.
397-559
Mfr. Part No.3NA6807
BrandSiemens
|
TWD210.00
Each (In a Pack of 3)
units
|
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 | 000 | 20 A | 500 V ac | - | Yes | - | 80mm | - | - | 21mm | 54mm | GG | - | |
RS Stock No.
396-348
Mfr. Part No.3NE8022-1
BrandSiemens
|
TWD2,492.00
Each (In a Pack of 3)
units
|
DIN 43620, IEC 60269-2-1, VDE 0636 | 00 | 125 A | 690 V ac | - | Yes | - | 79mm | 6mm | 48mm | 30mm | 53mm | AR | - | |
RS Stock No.
421-643
Mfr. Part No.20-000-13/20E1
BrandSIBA
|
TWD219.70
Each (In a Pack of 3)
units
|
IEC 60269-2-1 | 000 | 20 A | 500 V ac | - | Yes | - | 78mm | 6mm | 40.5mm | 20.5mm | 54mm | GG | - | |
RS Stock No.
396-083
Mfr. Part No.3NA3140
BrandSiemens
|
TWD453.00
Each (In a Pack of 3)
units
|
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 | 1 | 200 A | 500 V ac | - | Yes | - | 137mm | - | - | 47mm | 75mm | GG | - | |
RS Stock No.
397-474
Mfr. Part No.3NA3136
BrandSiemens
|
TWD337.00
Each (In a Pack of 3)
units
|
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 | 1 | 160 A | 500 V ac | - | Yes | - | 137mm | - | - | 30mm | 75mm | GG | - | |
RS Stock No.
396-106
Mfr. Part No.3NA3030
BrandSiemens
|
TWD529.30
Each (In a Pack of 3)
units
|
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 | - | 100 A | 500 V ac | - | Yes | - | 126mm | - | - | 30mm | 67mm | GG | - | |
RS Stock No.
854-8973
Mfr. Part No.LPJ-3SP
BrandCooper Bussmann
|
TWD1,195.00
Each
units
|
Class 1422-02, CSA Certified (200k AIR) Class J per CSA-22.2 No. 248.8, File 53787 | - | 3 A | - | T | - | 20.57mm | - | - | - | - | 57.15mm | - | - | |
RS Stock No.
396-118
Mfr. Part No.3NA3832
BrandSiemens
|
TWD204.30
Each (In a Pack of 3)
units
|
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 | 00 | 125 A | 500 V ac | - | Yes | - | 80mm | - | - | 30mm | 54mm | GG | - | |
RS Stock No.
396-398
Mfr. Part No.3NE8018-1
BrandSiemens
|
TWD2,933.70
Each (In a Pack of 3)
units
|
DIN 43620, IEC 60269-2-1, VDE 0636 | 00 | 63 A | 690 V ac | - | Yes | - | 79mm | 6mm | 48mm | 30mm | 53mm | GR | - | |
RS Stock No.
854-9017
Mfr. Part No.LPJ-200SP
BrandCooper Bussmann
|
TWD9,076.00
Each
units
|
Class 1422-02, CSA Certified (200k AIR) Class J per CSA-22.2 No. 248.8, File 53787 | - | 200 A | - | T | - | 38.1mm | 146.05mm | 28.7mm | - | - | 76.2mm | - | - | |
RS Stock No.
703-8623
Mfr. Part No.16NHG000B
|
TWD289.00
Each
units
|
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 | 000 | 16 A | 500 V ac | - | Yes | - | 78.5mm | 6mm | 41mm | 21mm | 54mm | GG - gL | - | |
RS Stock No.
375-9531
Mfr. Part No.A222847C
BrandMersen
|
TWD195.00
Each (In a Pack of 3)
units
|
DINVDE 0636, IEC 60269-2-1 | 000 | 20 A | 500 V ac | - | - | - | 79mm | 6mm | 40.5mm | 20.8mm | 52mm | GG | - | |
RS Stock No.
397-379
Mfr. Part No.3NA3810
BrandSiemens
|
TWD179.70
Each (In a Pack of 3)
units
|
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 | 000 | 25 A | 500 V ac | - | Yes | - | 80mm | - | - | 21mm | 54mm | GG | - | |
RS Stock No.
779-9959
Mfr. Part No.1SCA022627R0740
BrandABB
|
TWD176.00
Each
units
|
DIN IEC 60269-1-2 | - | 20 A | 500 V | - | Yes | - | 79mm | 15mm | 20.8mm | 52.5mm | 49.5mm | GG | - | |
RS Stock No.
395-866
Mfr. Part No.3NA6830
BrandSiemens
|
TWD187.70
Each (In a Pack of 3)
units
|
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 | 000 | 100 A | 500 V ac | - | Yes | - | 80mm | - | - | 21mm | 54mm | GG | - | |
RS Stock No.
448-3443
Mfr. Part No.M320171
BrandMersen
|
TWD1,799.00
Each
units
|
IEC 269.4, IEC 60269-4 | 00 | 200 A | 690 V ac | FF | Yes | - | 79mm | 6mm | 47.5mm | 29.5mm | 50mm | AR | - | |
RS Stock No.
182-1398
Mfr. Part No.170M1563D
|
TWD2,310.10
Each (In a Box of 10)
units
|
CE, CSA, IEC 60269, UL | 000 | 40 A | 690 V ac | T | - | - | 78.5mm | 15mm | 49.7mm | 20.5mm | 52mm | GR | 52 x 20.5 x 49.7mm |