Cartridge Fuses

What are cartridge fuses? Cartridge fuses are a low cost electrical safety device that is used to protect electrical circuits and appliances. They are cylindrical in shape and have a contact point at each end. Cartridge fuses are typically constructed from ceramic, glass or porcelain. How do cartridge fuses work? Cartridge fuses contain a piece of wire that melts when too much current flows through the circuit. When the wire melts, it breaks the circuit which prevents any damage. This is often referred to as burning out or blowing out. Put simply, when a fuse blows, the circuit is broken. Once a fuse has blown, it will need replacing in order to make the circuit complete again, and allow the flow of current. Different types of cartridge fuse Most cartridge fuses are general purpose and feature no time delay, however, some heavy duty options will have a time delay features that enables motors to start up. Why use cartridge fuses? Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent. They are incredibly safe as they do not produce flames, arcs or gas when they burn out and break the circuit. Their speed of operation is also incredibly quick, as they react almost instantly. What cartridge fuse should you choose? Cartridge fuses are available in a range of standard current rating variants. When choosing the correct fuse for your application, you should choose a fuse with a nominally higher current rating than the device that it is being used in. This means that if there is a slight, harmless power increase, the fuse will not blow.

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Current Rating Fuse Size Fuse Speed Voltage Rating Overall Length Diameter Body Material High Rupture Capacity Application Category UL Class Size Designation Includes Indicator Breaking Capacity at Maximum Voltage Rating Maximum Operating Temperature
RS Stock No. 771-0482
Mfr. Part No.3062767
TWD829.00
Each
units
4 A 10 x 85mm - 1.5 kV dc - - Ceramic - GPV - - - - -
RS Stock No. 771-0502
Mfr. Part No.3062772
TWD979.00
Each
units
16 A 10 x 85mm - 1.5 kV dc - - Ceramic - GPV - - - - -
RS Stock No. 771-0489
Mfr. Part No.3062766
TWD979.00
Each
units
2 A 10 x 85mm - 1.5 kV dc - - Ceramic - GPV - - - - -
RS Stock No. 885-6662
Mfr. Part No.3062778
TWD4,773.00
1 Box of 10
Box(es)
6 A 10 x 38mm - 1 kV dc - - - - GPV - - - - -
RS Stock No. 771-0505
Mfr. Part No.3062773
TWD1,000.00
Each
units
20 A 10 x 85mm - 1.2 kV dc - - Ceramic - GPV - - - - -
RS Stock No. 771-0492
Mfr. Part No.3062771
TWD979.00
Each
units
12 A 10 x 85mm - 1.5 kV dc - - Ceramic - GPV - - - - -
RS Stock No. 771-0509
Mfr. Part No.3062774
TWD1,000.00
Each
units
25 A 10 x 85mm - 1.2 kV dc - - Ceramic - GPV - - - - -
RS Stock No. 771-0498
Mfr. Part No.3062770
TWD1,000.00
Each
units
10 A 10 x 85mm - 1.5 kV dc - - Ceramic - GPV - - - - -
RS Stock No. 771-0495
Mfr. Part No.3062769
TWD829.00
Each
units
8 A 10 x 85mm - 1.5 kV dc - - Ceramic - GPV - - - - -
RS Stock No. 804-4720
Mfr. Part No.3061347
TWD769.00
Each (In a Pack of 10)
units
12 A 10 x 38mm - 1 kV dc - - Ceramic - GPV - - - - -