Cartridge Fuses

Cartridge fuses are a low cost electrical safety device that is used to protect electrical circuits and appliances. They are cylindrical in shape and have a contact point at each end. Cartridge fuses are typically constructed from ceramic, glass or porcelain.

How do cartridge fuses work?

Cartridge fuses contain a piece of wire that melts when too much current flows through the circuit. When the wire melts, it breaks the circuit which prevents any damage. This is often referred to as burning out or blowing out. Put simply, when a fuse blows, the circuit is broken. Once a fuse has blown, it will need replacing in order to make the circuit complete again, and allow the flow of current.

Different types of cartridge fuse

Most cartridge fuses are general purpose and feature no time delay, however, some heavy duty options will have a time delay features that enables motors to start up.

Why use cartridge fuses?

Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent. They are incredibly safe as they do not produce flames, arcs or gas when they burn out and break the circuit. Their speed of operation is also incredibly quick, as they react almost instantly.

What cartridge fuse should you choose?

Cartridge fuses are available in a range of standard current rating variants. When choosing the correct fuse for your application, you should choose a fuse with a nominally higher current rating than the device that it is being used in. This means that if there is a slight, harmless power increase, the fuse will not blow.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Current Rating Fuse Size Fuse Speed Voltage Rating Overall Length Diameter Body Material Application Category UL Class Fuse Standard Series
RS Stock No. 181-2607
Mfr. Part No.DF2CA01
TWD129.40
Each (In a Box of 10)
units
1 A 10 x 38mm - 500 V ac - - - - - - TeSys fuse-disconnector
RS Stock No. 181-2612
Mfr. Part No.DF2CA25
TWD152.90
Each (In a Box of 10)
units
25 A 10 x 38mm - 400 V ac - - - AM - - DF2
RS Stock No. 181-2611
Mfr. Part No.DF2CA10
TWD129.40
Each (In a Box of 10)
units
10 A 10 x 38mm - 500 V ac - - - AM - - DF2
RS Stock No. 181-2610
Mfr. Part No.DF2CA08
TWD129.40
Each (In a Box of 10)
units
62 mA 10 x 38mm - 125 V dc, 230 V ac - - - - - - Interface for discrete signals
RS Stock No. 181-2613
Mfr. Part No.DF2CN02
TWD129.40
Each (In a Box of 10)
units
2 A 10 x 38mm - 500 V ac - - - GG - - DF2
RS Stock No. 188-1213
Mfr. Part No.DF2CN16
TWD13.00
Each (In a Pack of 10)
units
16 A 10 x 38mm - 500 V ac - - - GG - - DF2
RS Stock No. 181-2609
Mfr. Part No.DF2CA04
TWD129.40
Each (In a Box of 10)
units
62 mA 10 x 38mm - 125 V dc, 230 V ac - - - - - - Interface for discrete signals
RS Stock No. 181-2608
Mfr. Part No.DF2CA02
TWD129.40
Each (In a Box of 10)
units
2 A 10 x 38mm - 500 V ac - - - AM - - DF2