Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
Read more Read less

Filters

Viewing 81 - 100 of 640 products
Results per page
Description Price Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS Stock No. 182-1547
Mfr. Part No.TC100
TWD1,451.20
Each (In a Box of 10)
units
100 A B1 350 V dc, 660 → 690 V ac BS 88, IEC 60269 111mm GG 19.1mm - - 136.5mm 26mm 58mm - -
RS Stock No. 181-8490
Mfr. Part No.STD20
TWD3,493.00
1 Box of 20
Box(es)
20 A - 240 V ac BS88, IEC 60269 35mm GG 11mm - - 47mm 12mm 24mm - -
RS Stock No. 181-8704
Mfr. Part No.BAO35
TWD625.00
Each
units
35 A A3 550 V ac BS88, IEC 60269 73mm GG - - - 87mm 21mm - - -
RS Stock No. 181-8817
Mfr. Part No.400PJ31-7
TWD4,507.00
Each
units
400 A - 415 V ac BS88, IEC 60269 92mm GG 41mm - - 131mm 38.1mm 40mm - -
RS Stock No. 181-8482
Mfr. Part No.BD40
TWD11,363.00
1 Box of 20
Box(es)
40 A - 250 V dc, 550 V ac BS88, IEC 60269 111mm GG 14.2mm - - 128.5mm 21mm 55mm - -
RS Stock No. 238-3975
Mfr. Part No.A220961
BrandMersen
TWD897.00
Each
units
32 A - 690 V ac BS 88-4 61 → 65.5mm GRB 12.7mm - - 77.2mm 18mm - - 46.2mm
RS Stock No. 181-8539
Mfr. Part No.LST6
TWD6,723.00
1 Box of 20
Box(es)
6 A - 240 V ac BS88, IEC 60269 35mm GG - - - 47mm 13mm - - -
RS Stock No. 182-1467
Mfr. Part No.400MMT
TWD4,746.00
Each
units
400 A MMT 500 V dc, 690 V ac BS 88 85mm - 25.4mm T - 113mm 38mm 50mm - -
RS Stock No. 139-962
Mfr. Part No.DEO160
TWD907.00
Each
units
160 A A4 415 V ac BS 88, IEC 269 93.7mm GG 19mm - Yes 110mm 31mm - - 47mm
RS Stock No. 182-1442
Mfr. Part No.200FEE
TWD1,501.20
Each (In a Box of 5)
units
200 A FEE 500 V dc, 690 V ac BS 88 70mm - 31.8mm T - 94mm 19mm 46mm - -
RS Stock No. 521-2753
BrandRS PRO
TWD890.00
Each
units
160 A B2 415 V ac BS 88, IEC 269 110mm GG 19mm - Yes 136mm 31mm 47mm - 47mm
RS Stock No. 182-1587
Mfr. Part No.200FEE
TWD1,792.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 178-1022
Mfr. Part No.G226280
BrandMersen
TWD145.80
Each (In a Pack of 10)
units
32 M40A A2 250 V dc, 415 V ac BS 88, IEC 60269 73mm GM 9.2mm - No 86mm 21.9mm - - 56.5mm
RS Stock No. 703-8276
Mfr. Part No.PV-15A10-T
TWD899.00
Each
units
15 A - 1000 V dc IEC 60269 49.7mm GPV 6.6mm - - 59.8mm 10.4mm - - 38.5mm
RS Stock No. 414-695
Mfr. Part No.TIS63M80
TWD626.00
Each
units
63 A A3 660 V ac BS 88-2, IEC 269-2 73mm GG, GM 12.7mm T Yes 90.5mm 26mm - - 58mm
RS Stock No. 178-1058
Mfr. Part No.Z1045303
BrandMersen
TWD349.50
Each (In a Pack of 10)
units
100 A B1C 240 V dc, 415 V ac BS 88, IEC 60269 111mm GG 14.3mm - No 127mm 21mm - - 58.5mm
RS Stock No. 703-8257
Mfr. Part No.PV-5A10-T
TWD744.00
Each
units
5 A - 1000 V dc IEC 60269 49.7mm GPV 6.6mm - - 59.8mm 10.4mm - - 38.5mm
RS Stock No. 178-1015
Mfr. Part No.V1019240
BrandMersen
TWD121.20
Each (In a Pack of 10)
units
6 A A2C 250 V dc, 550 V ac BS 88, IEC 60269 73mm GG 9.2mm - No 86mm 13.5mm - - 35.5mm
RS Stock No. 182-1470
Mfr. Part No.500LMMT
TWD3,259.00
Each
units
500 A MMT 150 V dc, 240 V ac BS 88 59mm - 25.4mm T - 84mm 38mm 31mm - -
RS Stock No. 181-8928
Mfr. Part No.200MJ30-7
TWD2,587.00
Each
units
200 A - 415 V ac BS88, IEC 60269 82mm GG 30mm - - 110mm 30.9mm 40.5mm - -