Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
Read more Read less

Filters

Viewing 61 - 80 of 654 products
Results per page
Description Price Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS Stock No. 178-1065
Mfr. Part No.W226316
BrandMersen
TWD629.40
Each (In a Pack of 5)
units
200 A B2C 240 V dc, 415 V ac BS 88, IEC 60269 111mm GG 19mm - No 138mm 31mm - - 47mm
RS Stock No. 181-8727
Mfr. Part No.80NHG00B
TWD378.00
Each
units
80 A 00 690 V ac CE, DIN 43620, IEC 60269, VDE 0636 - GG - - - 125mm - 47.8mm 29.5mm 63.5mm
RS Stock No. 851-1898
Mfr. Part No.FWP-175
TWD9,047.00
Each
units
175 A - 700 V - 106.43mm - 25.4mm - - 129.29mm 38.1mm - - 72.14mm
RS Stock No. 521-2703
BrandRS PRO
TWD553.00
Each
units
100 A A4 550 V ac BS 88, IEC 269 94mm GG 14.3mm - Yes 110mm 21mm 58.5mm - 58.5mm
RS Stock No. 161-060
Mfr. Part No.ED400
TWD1,784.00
Each
units
400 A B4 415 V ac BS 88, IEC 269 111mm GG 25.4mm - Yes 136mm 38mm - - 50mm
RS Stock No. 304-2726
Mfr. Part No.L220971
BrandMersen
TWD1,091.00
Each
units
100 A - 690 V ac BS 88-4 61 → 65.5mm GRB 12.7mm - - 77.2mm 18mm - - 46.2mm
RS Stock No. 181-8898
Mfr. Part No.25NZ02
TWD154.00
Each
units
25 A D02 400 V ac IEC 60269, VDE 0636 - GG - T - - 15mm 36mm - -
RS Stock No. 414-881
Mfr. Part No.GSGB40
TWD615.00
Each (In a Pack of 5)
units
40 A - - BS 88 61.8mm GR 12mm FF Yes 79.5mm 17.3mm - - 50mm
RS Stock No. 414-960
Mfr. Part No.GSGB200
TWD2,927.00
Each
units
200 A - - BS 88 81.7mm GR 25.4mm FF Yes 107mm 34.6mm - - 55mm
RS Stock No. 156-8737
Mfr. Part No.DD200M315
TWD2,122.00
Each
units
200 A B2 415 V ac BS 88, IEC 269 111mm GG - gM 19mm - Yes 136mm 31mm - - 47mm
RS Stock No. 181-8840
Mfr. Part No.LST2
TWD385.00
Each
units
2 A - 240 V ac BS88, IEC 60269 35mm GG - - - 47mm 13mm - - -
RS Stock No. 181-8482
Mfr. Part No.BD40
TWD11,363.00
1 Box of 20
Box(es)
40 A - 250 V dc, 550 V ac BS88, IEC 60269 111mm GG 14.2mm - - 128.5mm 21mm 55mm - -
RS Stock No. 178-1099
Mfr. Part No.W1019264
BrandMersen
TWD203.50
Each (In a Pack of 10)
units
63 A A2 460 V dc, 690 V ac BS 88, IEC 60269 73mm GG 8.7mm - No 86mm 21mm - - 54.5mm
RS Stock No. 181-8490
Mfr. Part No.STD20
TWD3,493.00
1 Box of 20
Box(es)
20 A - 240 V ac BS88, IEC 60269 35mm GG 11mm - - 47mm 12mm 24mm - -
RS Stock No. 521-2731
BrandRS PRO
TWD974.00
Each
units
200 A A4 415 V ac BS 88, IEC 269 93.7mm GG 19mm - Yes 110mm 29.5mm 47mm - 47mm
RS Stock No. 182-1665
Mfr. Part No.TC100
TWD1,661.00
Each
units
100 A B1 350 V dc, 660 → 690 V ac BS 88, IEC 60269 111mm GG 19.1mm - - 136.5mm 26mm 58mm - -
RS Stock No. 181-8609
Mfr. Part No.250MJ31-7
TWD20,220.00
1 Box of 5
Box(es)
250 A - 415 V ac BS88, IEC 60269 92mm GG 41mm - - 131mm 30.8mm 40.5mm - -
RS Stock No. 181-8447
Mfr. Part No.EF400
TWD3,471.00
Each
units
400 A C1 415 V ac BS88, IEC 60269 133 mm, 184 mm GG 25.4mm - - 209mm 38mm 50mm - -
RS Stock No. 178-1035
Mfr. Part No.T226291
BrandMersen
TWD340.60
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 181-8791
Mfr. Part No.6D27
TWD154.00
Each
units
6 A DII 500 V ac IEC 60269, VDE 0636 - GG - T - - 21.5mm 50mm - -