Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
Read more Read less

Filters

Viewing 21 - 40 of 659 products
Results per page
Description Price Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS Stock No. 415-216
Mfr. Part No.TIS50
TWD490.00
Each
units
50 A A3 660 V ac BS 88-2, IEC 269-2 73mm GG, GM 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS Stock No. 103-4251
Mfr. Part No.660GH-125ULTC
TWD1,235.00
Each
units
125 A - - - 77mm - 20mm - Yes 98mm 23mm 50mm 30mm 27mm
RS Stock No. 849-5986
Mfr. Part No.FWH-350A
TWD4,761.00
Each
units
350 A - 500 V ac/dc - 87.38mm GN 25.4mm FF - 110.24mm 38.1mm - - 53.09mm
RS Stock No. 415-187
Mfr. Part No.TIA32M35
TWD374.80
Each (In a Pack of 5)
units
32 M35A A2 660 V ac BS 88-2, IEC 269-2 73mm GG, GM 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS Stock No. 103-4247
Mfr. Part No.660GH-50ULTC
TWD513.20
Each (In a Pack of 5)
units
50 A - - - 61mm - 12mm - Yes 79mm 17.5mm 46mm 27mm 24mm
RS Stock No. 139-984
Mfr. Part No.ED250
TWD1,896.00
Each
units
250 A B3 415 V ac BS 88, IEC 269 111mm GG 19mm - Yes 136mm 31mm - - 55mm
RS Stock No. 156-8850
Mfr. Part No.100LET
TWD1,378.00
Each
units
100 A LET 240 V ac BS 88, IEC 269-4 41.8mm - 12.7mm FF Yes 56mm 17.7mm - - 26.2mm
RS Stock No. 238-3880
Mfr. Part No.T076653
BrandMersen
TWD700.00
Each
units
35 A - 250 V ac BS 88-4 42.8mm URGS 12.7mm - Yes 54.4mm 18mm - - 24.4mm
RS Stock No. 181-8441
Mfr. Part No.400LMT
TWD3,129.00
Each
units
400 A - 240 V ac BS88, IEC 60269 - AR 25.4mm - - 84mm 38.1mm 31mm - -
RS Stock No. 181-8513
Mfr. Part No.EFS200
TWD1,950.00
Each
units
200 A - 415 V ac BS88, IEC 60269 133mm GG 19mm - - 158mm 31mm 47mm - -
RS Stock No. 182-1508
Mfr. Part No.16FC
TWD335.70
Each (In a Box of 20)
units
16 A FC 660 V ac/dc BS 88 64.3mm - 6.4mm F - 74.6mm 8.7mm 54.8mm - -
RS Stock No. 181-8499
Mfr. Part No.NSD32M40
TWD10,228.00
1 Box of 20
Box(es)
40 A F1 415 V ac BS88, IEC 60269 - GM 0.8mm - - 58.2mm 17.5mm 34.5mm - -
RS Stock No. 182-1460
Mfr. Part No.TM400
TWD6,146.00
Each
units
400 A C1 460 V dc, 660 → 690 V ac BS 88, IEC 60269 133mm GG 25.4mm - - 211mm 60mm 83mm - -
RS Stock No. 181-8884
Mfr. Part No.LST4
TWD385.00
Each
units
4 A - 240 V ac BS88, IEC 60269 35mm GG - - - 47mm 13mm - - -
RS Stock No. 181-8607
Mfr. Part No.160MJ30-7
TWD1,815.70
Each (In a Box of 10)
units
160 A - 415 V ac BS88, IEC 60269 82mm GG 30mm - - 110mm 30.9mm 40.5mm - -
RS Stock No. 181-8611
Mfr. Part No.100MJ31-7
TWD3,618.30
Each (In a Box of 10)
units
100 A - 415 V ac BS88, IEC 60269 92mm GG 41mm - - 131mm 30.8mm 40.5mm - -
RS Stock No. 181-8454
Mfr. Part No.STD6
TWD3,389.00
1 Box of 20
Box(es)
6 A - 240 V ac BS88, IEC 60269 35mm GG 11mm - - 47mm 12mm 24mm - -
RS Stock No. 139-934
Mfr. Part No.OSD100M125
TWD1,090.00
Each
units
100 A A3 415 V ac BS 88, IEC 269 73mm GG - gM 12.7mm - Yes 94.5mm 25.7mm - - 54mm
RS Stock No. 178-1041
Mfr. Part No.X1045301
BrandMersen
TWD322.40
Each (In a Pack of 10)
units
100 A A4C 240 V dc, 415 V ac BS 88, IEC 60269 94mm GG 14.3mm - No 110mm 21mm - - 58.5mm
RS Stock No. 703-8276
Mfr. Part No.PV-15A10-T
TWD1,013.00
Each
units
15 A - 1000 V dc IEC 60269 49.7mm GPV 6.6mm - - 59.8mm 10.4mm - - 38.5mm