Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
Read more Read less

Filters

Viewing 1 - 20 of 630 products
Results per page
Description Price Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS Stock No. 156-8822
Mfr. Part No.50LET
TWD435.00
Each
units
50 A LET 240 V ac BS 88, IEC 269-4 41.8mm - 12.7mm FF Yes 56mm 17.7mm - - 26.2mm
RS Stock No. 849-5995
Mfr. Part No.FWH-400A
TWD4,737.00
Each
units
400 A - 500 V ac/dc - 87.38mm GN 25.4mm FF - 110.24mm 38.1mm - - 53.09mm
RS Stock No. 139-978
Mfr. Part No.DEO200
TWD1,182.00
Each
units
200 A A4 415 V ac BS 88, IEC 269 93.7mm GG 19mm - Yes 110mm 29.5mm - - 47mm
RS Stock No. 156-9061
Mfr. Part No.200FM
TWD3,107.00
Each
units
200 A FM 660 V ac BS 88, IEC 269-4 80 → 85mm - 25.4mm FF Yes 113mm 38mm - - 50mm
RS Stock No. 156-8816
Mfr. Part No.35LET
TWD1,001.00
Each
units
35 A LET 240 V ac BS 88, IEC 269-4 41.8mm - 12.7mm FF Yes 56mm 17.7mm - - 26.2mm
RS Stock No. 415-200
Mfr. Part No.TIS40
TWD533.00
Each
units
40 A A3 660 V ac BS 88-2, IEC 269-2 73mm GG, GM 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS Stock No. 103-4252
Mfr. Part No.660GH-160ULTC
TWD1,302.00
Each
units
160 A - - - 77mm - 20mm - Yes 98mm 23mm 50mm 30mm 27mm
RS Stock No. 238-4041
Mfr. Part No.H220968
BrandMersen
TWD1,008.00
Each
units
75 A - 690 V BS 88-4, DIN 61 → 65.5mm GRB 12.7mm - Yes 77.2mm 18mm - - 46.2mm
RS Stock No. 304-2697
Mfr. Part No.G097526
BrandMersen
TWD716.00
Each
units
125 A - 250 V ac BS 88-4 - AR - - Yes - 17mm - - 27mm
RS Stock No. 156-9083
Mfr. Part No.250FM
TWD1,782.00
Each
units
250 A FM 660 V ac BS 88, IEC 269-4 80 → 85mm - 25.4mm FF Yes 113mm 38mm - - 50mm
RS Stock No. 139-984
Mfr. Part No.ED250
TWD2,089.00
Each
units
250 A B3 415 V ac BS 88, IEC 269 111mm GG 19mm - Yes 136mm 31mm - - 55mm
RS Stock No. 415-216
Mfr. Part No.TIS50
TWD600.00
Each
units
50 A A3 660 V ac BS 88-2, IEC 269-2 73mm GG, GM 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS Stock No. 103-4247
Mfr. Part No.660GH-50ULTC
TWD524.60
Each (In a Pack of 5)
units
50 A - - - 61mm - 12mm - Yes 79mm 17.5mm 46mm 27mm 24mm
RS Stock No. 156-8844
Mfr. Part No.80LET
TWD506.00
Each
units
80 A LET 240 V ac BS 88, IEC 269-4 41.8mm - 12.7mm FF Yes 56mm 17.7mm - - 26.2mm
RS Stock No. 156-8923
Mfr. Part No.35FE
TWD555.00
Each
units
35 A FE 690 V BS 88, IEC 269-4 63.5mm - 12.7mm FF Yes 77mm 17.1mm - - 48mm
RS Stock No. 413-333
Mfr. Part No.AAO10
TWD212.60
Each (In a Pack of 5)
units
10 A A2 550 V ac BS 88, IEC 269 73.5mm GG 8.7mm - Yes 85mm 13.7mm - - 35.5mm
RS Stock No. 103-4251
Mfr. Part No.660GH-125ULTC
TWD1,237.00
Each
units
125 A - - - 77mm - 20mm - Yes 98mm 23mm 50mm 30mm 27mm
RS Stock No. 414-910
Mfr. Part No.GSGB75
TWD1,778.00
Each (In a Pack of 5)
units
75 A - - BS 88 72mm GR 31.8mm FF Yes 95mm 35.7mm - - 48mm
RS Stock No. 156-8771
Mfr. Part No.16LCT
TWD765.40
Each (In a Pack of 5)
units
16 A LCT 240 V ac BS 88, IEC 269-4 38mm - 6.4mm FF Yes 47mm 8.4mm - - 28mm
RS Stock No. 156-8850
Mfr. Part No.100LET
TWD1,551.00
Each
units
100 A LET 240 V ac BS 88, IEC 269-4 41.8mm - 12.7mm FF Yes 56mm 17.7mm - - 26.2mm