Resettable Wire Ended Fuses

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Trip Current Time to Trip Hold Current Voltage Rating Maximum Current Minimum Resistance Maximum Resistance Power Dissipation Body Height Body Length Body Width Wire Pitch Wire Length Maximum Operating Temperature
RS Stock No. 637-6303
Mfr. Part No.PRCP-R017-0-99
BrandNidec
TWD16.60
Each (In a Pack of 10)
units
340mA 3s 0.17 A 60 V 40 A 0.48W 12.7mm 7.4mm 3.1mm 5.1mm 7.6mm +85°C
RS Stock No. 637-6410
Mfr. Part No.PRCP-R110-0-99
BrandNidec
TWD23.00
Each (In a Pack of 5)
units
2.2A 6.6s 1.1 A 30 V 40 A 0.1Ω 270mΩ 0.7W 14mm 8.9mm 3mm 5.1mm 7.6mm +85°C
RS Stock No. 637-6319
Mfr. Part No.PRCP-R020-0-99
BrandNidec
TWD16.60
Each (In a Pack of 10)
units
400mA 2.2s 0.2 A 60 V 40 A 1.5Ω 4.4Ω 0.4W 12.7mm 7.4mm 3.1mm 5.1mm 7.6mm +85°C
RS Stock No. 637-6498
Mfr. Part No.PRCP-R500-0-99
BrandNidec
TWD29.00
Each (In a Pack of 5)
units
10A 14.5s 5 A 30 V 40 A 0.01Ω 50mΩ 3W 24.9mm 17.4mm 3mm 10.2mm 7.6mm +85°C
RS Stock No. 637-6404
Mfr. Part No.PRCP-R090-0-9-99
BrandNidec
TWD16.60
Each (In a Pack of 10)
units
1.8A 5.9s 0.9 A 30 V 40 A 0.07Ω 220mΩ 0.6W 12.2mm 7.4mm 3mm 5.1mm 7.6mm +85°C
RS Stock No. 637-6454
Mfr. Part No.PRCP-R250-0-99
BrandNidec
TWD19.20
Each (In a Pack of 5)
units
5A 10.3s 2.5 A 30 V 40 A 0.025Ω 70mΩ 1.2W 18.3mm 12mm 3mm 5.1mm 7.6mm +85°C
RS Stock No. 637-6280
Mfr. Part No.PRCP-R005-0-99
BrandNidec
TWD16.60
Each (In a Pack of 10)
units
100mA 5s 0.05 A 60 V 40 A 7.3Ω 22Ω 0.22W 8.3mm 8mm 3.1mm 5.1mm 7.6mm +85°C
RS Stock No. 637-6432
Mfr. Part No.PRCP-R160-0-99
BrandNidec
TWD23.00
Each (In a Pack of 5)
units
3.2A 8s 1.6 A 30 V 40 A 0.055Ω 150mΩ 0.9W 16.8mm 10.2mm 3mm 5.1mm 7.6mm +85°C
RS Stock No. 637-6397
Mfr. Part No.PRCP-R090-0-99
BrandNidec
TWD16.60
Each (In a Pack of 10)
units
1.8A 7.2s 0.9 A 60 V 40 A 0.14Ω 470mΩ 1W 16.7mm 11.7mm 3.1mm 5.1mm 7.6mm +85°C
RS Stock No. 637-6426
Mfr. Part No.PRCP-R135-0-99
BrandNidec
TWD23.00
Each (In a Pack of 5)
units
2.7A 7.3s 1.35 A 30 V 40 A 0.065Ω 170mΩ 0.8W 18.9mm 8.9mm 3mm 5.1mm 7.6mm +85°C
RS Stock No. 637-6460
Mfr. Part No.PRCP-R250-0-10-99
BrandNidec
TWD19.20
Each (In a Pack of 5)
units
5A 10.3s 2.5 A 30 V 40 A 0.025Ω 70mΩ 1.2W 18.3mm 12mm 3mm 5.1mm 7.6mm +85°C
RS Stock No. 637-6606
Mfr. Part No.PRCP-RX300/72-0
BrandNidec
TWD21.60
Each (In a Pack of 5)
units
6A 19.8s 3 A 72 V 40 A 0.04Ω 100mΩ 2.8W 26.7mm 20.67mm 3.1mm 10.2mm 7.6mm +85°C
RS Stock No. 637-6511
Mfr. Part No.PRCP-R700-0-99
BrandNidec
TWD31.00
Each (In a Pack of 5)
units
14A 17.5s 7 A 30 V 40 A 0.005Ω 30mΩ 3.8W 29.8mm 22.1mm 3mm 10.2mm 7.6mm +85°C
RS Stock No. 637-6296
Mfr. Part No.PRCP-R010-0-99
BrandNidec
TWD16.60
Each (In a Pack of 10)
units
200mA 4s 0.1 A 60 V 40 A 2.5Ω 7.5Ω 0.38W 12.7mm 7.4mm 3.1mm 5.1mm 7.6mm +85°C
RS Stock No. 637-6448
Mfr. Part No.PRCP-R185-0-99
BrandNidec
TWD23.00
Each (In a Pack of 5)
units
3.7A 8.7s 1.85 A 30 V 40 A 0.04Ω 110mΩ 1W 18.4mm 12mm 3mm 5.1mm 7.6mm +85°C
RS Stock No. 637-6482
Mfr. Part No.PRCP-R400-0-99
BrandNidec
TWD22.20
Each (In a Pack of 5)
units
8A 12.7s 4 A 30 V 40 A 0.01Ω 50mΩ 2.5W 24.8mm 14.4mm 3mm 5.1mm 7.6mm +85°C
RS Stock No. 637-6476
Mfr. Part No.PRCP-R300-0-99
BrandNidec
TWD18.40
Each (In a Pack of 5)
units
6A 10.8s 3 A 30 V 40 A 0.02Ω 80mΩ 2W 18.3mm 12mm 3mm 5.1mm 7.6mm +85°C
RS Stock No. 637-6549
Mfr. Part No.PRCP-R1100-0-99
BrandNidec
TWD27.00
Each (In a Pack of 5)
units
22A 20s 11 A 16 V 100 A 0.003Ω 14mΩ 4.5W 32.9mm 24.2mm 3mm 10.2mm 7.6mm +85°C
RS Stock No. 637-6599
Mfr. Part No.PRCP-RX250/72-0
BrandNidec
TWD29.00
Each (In a Pack of 5)
units
5A 15.6s 2.5 A 72 V 40 A 0.05Ω 130mΩ 2.5W 23.8mm 17.84mm 3.1mm 10.2mm 7.6mm +85°C
RS Stock No. 637-6684
Mfr. Part No.PRCP-RG300-0
BrandNidec
TWD19.20
Each (In a Pack of 5)
units
5.1A 1s 3 A 16 V 100 A 0.038Ω 98mΩ 2.3W 11mm 7.1mm 3mm 5.1mm 7.6mm +85°C