Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Read more Read less

Filters

Viewing 81 - 100 of 614 products
Results per page
Description Price Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 767-5086
BrandRS PRO
TWD11.50
Each (In a Pack of 10)
units
160 mA Radial 250 V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 769-3252
Mfr. Part No.SR-5F-1-6A-BK
TWD51.80
Each (In a Pack of 5)
units
1.6 A Radial 250 V ac F Plastic 8.5mm - - 8.1mm 4.8mm 5.08mm 50 A @ 250 V ac -40°C +125°C
RS Stock No. 226-0591
Mfr. Part No.3720500000
BrandWickmann
TWD20.90
Each (In a Pack of 10)
units
500 mA Radial 250 V ac T Nylon 8.5mm - - 8mm 18.8mm 5.08mm 35 A -40°C +85°C
RS Stock No. 866-8455
Mfr. Part No.0034.6051
BrandSchurter
TWD18.00
Each (In a Pack of 100)
units
5 A Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 18.8mm 5.08mm - -40°C +85°C
RS Stock No. 284-5209
Mfr. Part No.0034.6603
BrandSchurter
TWD15.60
Each (In a Pack of 10)
units
63 mA Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS Stock No. 769-3296
Mfr. Part No.SR-5H-1-6A-BK
TWD79.20
Each (In a Pack of 5)
units
1.6 A Radial 300 V ac T Plastic 8.5mm - - 9.2mm 4.8mm 5.08mm - -40°C +85°C
RS Stock No. 866-8449
Mfr. Part No.0034.6048
BrandSchurter
TWD18.00
Each (In a Pack of 100)
units
2.5 A Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 18.8mm 5.08mm - -40°C +85°C
RS Stock No. 769-3274
Mfr. Part No.SR-5F-5A-BK
TWD59.60
Each (In a Pack of 5)
units
5 A Radial 250 V ac F Plastic 8.5mm - - 8.1mm 4.8mm 5.08mm 50 A @ 250 V ac -40°C +125°C
RS Stock No. 226-0759
Mfr. Part No.3951125000
BrandWickmann
TWD16.20
Each (In a Pack of 10)
units
1.25 A Radial 125 V ac F Nylon - 8.5mm 4mm 8mm 18.8mm 5.08mm - -40°C +85°C
RS Stock No. 852-7187
Mfr. Part No.PCB-1-2-R
TWD72.00
Each
units
500 mA Radial - F - - 8.89mm 4.67mm 8.77mm 19.1mm 5.08mm - - -
RS Stock No. 867-0818
Mfr. Part No.0034.7215
BrandSchurter
TWD21.60
Each (In a Pack of 100)
units
1 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 18.8mm 5.08mm - -40°C +85°C
RS Stock No. 169-9542
Mfr. Part No.SS-5F-2-5A-BK
TWD42.60
Each (In a Bag of 200)
units
2.5 A Radial 250 V ac F Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm 50 A @ 250 V ac -40°C +85°C
RS Stock No. 911-3530
BrandRS PRO
TWD9.40
Each (In a Pack of 10)
units
800 mA - 250 V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
RS Stock No. 764-9457
BrandRS PRO
TWD9.30
Each (In a Pack of 10)
units
500 mA Axial 125 V ac/dc FF Epoxy Coated 2.65mm - - 7.1mm 28mm - 50 A @ 125 V ac, 300 A @ 125 V dc -55°C +125°C
RS Stock No. 173-9782
Mfr. Part No.0034.6607
BrandSchurter
TWD20.70
Each (In a Bag of 100)
units
160 mA Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS Stock No. 284-5035
Mfr. Part No.0034.6007
BrandSchurter
TWD20.60
Each (In a Pack of 10)
units
200 mA Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS Stock No. 865-7840
Mfr. Part No.0034.4228
BrandSchurter
TWD72.90
Each (In a Pack of 10)
units
5 A - 125 V ac/dc F Thermoplastic - - - - - - - -25°C +85°C
RS Stock No. 174-7953
BrandRS PRO
TWD12,347.00
1 Box of 1000
Box(es)
1.6 A - 250 V - - - - - - - - - - -
RS Stock No. 764-9497
BrandRS PRO
TWD8.70
Each (In a Pack of 10)
units
6.3 A Axial 125 V ac/dc FF Epoxy Coated 2.65mm - - 7.1mm 28mm - 50 A @ 125 V ac, 300 A @ 125 V dc -55°C +125°C
RS Stock No. 173-9798
Mfr. Part No.0034.6617
BrandSchurter
TWD10.60
Each (In a Bag of 100)
units
1.6 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 35 A @ 250 V ac, 50 A @ 125 V dc -55°C +125°C