Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Read more Read less

Filters

Viewing 61 - 80 of 614 products
Results per page
Description Price Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 169-9509
Mfr. Part No.SR-5F-10A-BK
TWD47.90
Each (In a Bag of 200)
units
10 A Radial 125 V ac F Plastic 8.5mm - - 8.1mm 4.8mm 5.08mm - -40°C +125°C
RS Stock No. 226-0822
Mfr. Part No.3951400000
BrandWickmann
TWD32.60
Each (In a Pack of 10)
units
4 A Radial 125 V ac F Nylon - 8.5mm 4mm 8mm 18.8mm 5.08mm 100 A -40°C +85°C
RS Stock No. 110-8470
Mfr. Part No.7010.7050.13
BrandSchurter
TWD41.80
Each (In a Pack of 5)
units
500 mA Axial 125 V ac/dc F Ceramic 2.36mm - - 8mm 34mm - 300 A @ 125 V ac/V dc -55°C +85°C
RS Stock No. 284-5681
Mfr. Part No.7100.1016.13
BrandSchurter
TWD29.80
Each (In a Pack of 10)
units
1.25 A Radial 250 V ac T Thermoplastic - 11.5mm 5mm 8mm 3.5mm 7.5mm - -40°C +85°C
RS Stock No. 769-3249
Mfr. Part No.SR-5-630MA-BK
TWD35.40
Each (In a Pack of 10)
units
630 mA Radial 250 V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C
RS Stock No. 110-8515
Mfr. Part No.7010.7100.13
BrandSchurter
TWD37.60
Each (In a Pack of 5)
units
2.5 A Axial 125 V ac/dc F Ceramic 2.36mm - - 8mm 34mm - 300 A @ 125 V ac/V dc -55°C +85°C
RS Stock No. 542-1216
Mfr. Part No.0251015.HAT1L
BrandLittelfuse
TWD25.80
Each (In a Pack of 10)
units
15 A Axial 32 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - 50 A @ 32 V ac, 300 A @ 32 V dc -55°C +125°C
RS Stock No. 611-9346
BrandRS PRO
TWD22.20
Each (In a Pack of 10)
units
6.3 A Radial 250 V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 50 A -40°C +85°C
RS Stock No. 769-3270
Mfr. Part No.SR-5F-4A-BK
TWD54.60
Each (In a Pack of 5)
units
4 A Radial 250 V ac F Plastic 8.5mm - - 8.1mm 4.8mm 5.08mm - -40°C +125°C
RS Stock No. 226-6599
Mfr. Part No.3721200000
BrandWickmann
TWD11.50
Each (In a Pack of 10)
units
2 A Radial 250 V ac T Nylon 8.5mm - - 8mm 18.8mm 5.08mm 35 A -40°C +85°C
RS Stock No. 911-3528
BrandRS PRO
TWD5.70
Each (In a Pack of 10)
units
500 mA - 250 V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
RS Stock No. 767-5020
BrandRS PRO
TWD16.60
Each (In a Pack of 10)
units
315 mA Radial 250 V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 767-5187
BrandRS PRO
TWD21.00
Each (In a Pack of 10)
units
200 mA Radial 250 V - Thermoplastic 8.35 - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 173-9763
Mfr. Part No.7010.1880.12
BrandSchurter
TWD105.30
Each (In a Box of 50)
units
3 A Axial 125 V ac, 250 V dc F Ceramic 4.05mm - - 10mm 33mm - 50 A @ 250 V ac/V dc -40°C +85°C
RS Stock No. 767-5106
BrandRS PRO
TWD10.20
Each (In a Pack of 10)
units
500 mA Radial 250 V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 764-9542
BrandRS PRO
TWD6.30
Each (In a Pack of 10)
units
1.5 A Axial 250 V ac T Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac/125 V dc -55°C +125°C
RS Stock No. 867-0761
Mfr. Part No.0034.7124
BrandSchurter
TWD17.80
Each (In a Pack of 100)
units
8 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 18.8mm 5.08mm - -40°C +85°C
RS Stock No. 895-1669
Mfr. Part No.37205000431
BrandLittelfuse
TWD25.00
Each (In a Pack of 10)
units
500 mA Radial 250 V T Thermoplastic Polyamide 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
RS Stock No. 226-0787
Mfr. Part No.3951315000
BrandWickmann
TWD29.00
Each (In a Pack of 10)
units
3.15 A Radial 125 V ac F Nylon - 8.5mm 4mm 8mm 18.8mm 5.08mm 100 A -40°C +85°C
RS Stock No. 284-5704
Mfr. Part No.7100.1018.13
BrandSchurter
TWD43.90
Each (In a Pack of 10)
units
2 A Radial 250 V ac T Thermoplastic - 11.5mm 5mm 8mm 3.5mm 7.5mm - -40°C +85°C