Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Read more Read less

Filters

Viewing 741 - 760 of 790 products
Results per page
Description Price Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 110-8559
Mfr. Part No.7010.7140.13
BrandSchurter
TWD45.40
Each (In a Pack of 5)
units
7 A Axial 125 V ac/dc F Ceramic 2.36mm - - 8mm 34mm - 300 A @ 125 V ac/V dc -55°C +85°C
RS Stock No. 764-9494
BrandRS PRO
TWD7.20
Each (In a Pack of 10)
units
5 A Axial 125 V ac/dc FF Epoxy Coated 2.65mm - - 7.1mm 28mm - 50 A @ 125 V ac, 300 A @ 125 V dc -55°C +125°C
RS Stock No. 866-8474
Mfr. Part No.0034.6081
BrandSchurter
TWD19.80
Each (In a Pack of 750)
units
5 A Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 18.8mm 5.08mm - -40°C +85°C
RS Stock No. 866-8604
Mfr. Part No.0034.6915
BrandSchurter
TWD13.30
Each (In a Pack of 100)
units
1 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 18.8mm 5.08mm - -40°C +85°C
RS Stock No. 284-5423
Mfr. Part No.0034.6623
BrandSchurter
TWD11.70
Each (In a Pack of 10)
units
6.3 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS Stock No. 866-8540
Mfr. Part No.0034.6802
BrandSchurter
TWD38.30
Each (In a Pack of 750)
units
50 mA Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 18.8mm 5.08mm - -55°C +125°C
RS Stock No. 911-3528
BrandRS PRO
TWD5.70
Each (In a Pack of 10)
units
500 mA - 250 V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
RS Stock No. 169-9552
Mfr. Part No.SS-5H-2A-BK
TWD11.70
Each (In a Bag of 200)
units
2 A Radial 250 V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm 100 A @ 300 V ac -40°C +85°C
RS Stock No. 226-0636
Mfr. Part No.3961125000
BrandWickmann
TWD33.90
Each (In a Pack of 10)
units
1.25 A Radial 125 V ac T Nylon - 8.5mm 4mm 8mm 18.8mm 5.08mm 100 A -40°C +85°C
RS Stock No. 767-5165
BrandRS PRO
TWD13.20
Each (In a Pack of 10)
units
5 A Radial 250 V - Thermoplastic 8.35 - - 7.7mm 4.3 mm, 22 mm 5.08mm 50 A @ 250 V ac -55°C +125°C
RS Stock No. 764-9536
BrandRS PRO
TWD5.70
Each (In a Pack of 10)
units
500 mA Axial 250 V ac T Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac/125 V dc -55°C +125°C
RS Stock No. 767-5207
BrandRS PRO
TWD20.60
Each (In a Pack of 10)
units
500 mA Radial 250 V F Thermoplastic 8.35mm - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 169-9531
Mfr. Part No.SS-5-3-15A-BK
TWD58.00
Each (In a Bag of 200)
units
3.15 A Radial 250 V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +125°C
RS Stock No. 764-9457
BrandRS PRO
TWD9.50
Each (In a Pack of 10)
units
500 mA Axial 125 V ac/dc FF Epoxy Coated 2.65mm - - 7.1mm 28mm - 50 A @ 125 V ac, 300 A @ 125 V dc -55°C +125°C
RS Stock No. 769-3218
Mfr. Part No.SR-5-2A-BK
TWD46.10
Each (In a Pack of 10)
units
2 A Radial 250 V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C
RS Stock No. 284-5120
Mfr. Part No.0034.6016
BrandSchurter
TWD23.60
Each (In a Pack of 10)
units
1.6 A Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 35 A -55°C +125°C
RS Stock No. 878-3315
Mfr. Part No.3741100041
BrandLittelfuse
TWD17.50
Each (In a Pack of 50)
units
1 A Radial 250 V ac T Thermoplastic Polyamide 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
RS Stock No. 767-5061
BrandRS PRO
TWD14.10
Each (In a Pack of 10)
units
4 A Radial 250 V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 40 A @ 250 V ac -55°C +125°C
RS Stock No. 878-3703
Mfr. Part No.0473001.MRT1L
BrandLittelfuse
TWD45.70
Each (In a Pack of 50)
units
1 A Axial 125 V ac/dc T Epoxy Coated Copper 3.43mm - - 7.11mm 27.78mm - - -55°C 125°C
RS Stock No. 226-0579
Mfr. Part No.3720250000
BrandWickmann
TWD26.70
Each (In a Pack of 10)
units
250 mA Radial 250 V ac T Nylon 8.5mm - - 8mm 18.8mm 5.08mm - -40°C +85°C