Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Read more Read less

Filters

Viewing 601 - 614 of 614 products
Results per page
Description Price Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 173-9671
Mfr. Part No.7010.7070.13
BrandSchurter
TWD30.80
Each (In a Bag of 100)
units
1 A Axial 125 V ac/dc F Ceramic 2.36mm - - 8mm 34mm - - -55°C +85°C
RS Stock No. 764-9463
BrandRS PRO
TWD11.70
Each (In a Pack of 10)
units
1.25 A Axial 125 V ac/dc FF Epoxy Coated 2.65mm - - 7.1mm 28mm - 50 A @ 125 V ac, 300 A @ 125 V dc -55°C +125°C
RS Stock No. 738-3071
Mfr. Part No.0259001.T
BrandLittelfuse
TWD221.00
Each
units
1 A Radial 125 Vrms F PA 6 - 13mm - 8mm 5mm 10mm - -55°C +90°C
RS Stock No. 169-9513
Mfr. Part No.SR-5F-2A-BK
TWD36.90
Each (In a Bag of 200)
units
2 A Radial 250 V ac F Plastic 8.5mm - - 8.1mm 4.8mm 5.08mm 50 A @ 250 V ac -40°C +125°C
RS Stock No. 769-3211
Mfr. Part No.SR-5-250MA-BK
TWD35.90
Each (In a Pack of 10)
units
250 mA Radial 250 V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C
RS Stock No. 226-0670
Mfr. Part No.3961315000
BrandWickmann
TWD13.70
Each (In a Pack of 10)
units
3.15 A Radial 125 V ac T Nylon - 8.5mm 4mm 8mm 18.8mm 5.08mm - -40°C +85°C
RS Stock No. 173-9724
Mfr. Part No.7010.6420.13
BrandSchurter
TWD58.70
Each (In a Bag of 100)
units
5 A Axial 125 V ac/dc F Ceramic 2.36mm - - 8mm 34mm - 300 A @ 125 V ac/V dc -55°C +85°C
RS Stock No. 226-0709
Mfr. Part No.3961200000
BrandWickmann
TWD25.20
Each (In a Pack of 10)
units
2 A Radial 125 V ac T Nylon - 8.5mm 4mm 8mm 18.8mm 5.08mm 100 A -40°C +85°C
RS Stock No. 767-5134
BrandRS PRO
TWD9.70
Each (In a Pack of 10)
units
4 A Radial 250 V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 40 A @ 250 V ac -55°C +125°C
RS Stock No. 911-3534
BrandRS PRO
TWD9.60
Each (In a Pack of 10)
units
1 A - 250 V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
RS Stock No. 769-3208
Mfr. Part No.SR-5-1A-BK
TWD39.60
Each (In a Pack of 10)
units
1 A Radial 250 V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C
RS Stock No. 895-1697
Mfr. Part No.39612000000
BrandLittelfuse
TWD28.90
Each (In a Pack of 10)
units
2 A Radial 125 V T Thermoplastic Polyamide - 8.5mm 4mm 8mm 18.8mm 5.08mm - -40°C +85°C
RS Stock No. 2508427670
Mfr. Part No.SR-5F-1.6A-BK
TWD58.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508426194
Mfr. Part No.SR-5-6.3A-BK
TWD49.00
Each
units
- - - - - - - - - - - - - -