Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Read more Read less

Filters

Viewing 1 - 20 of 116 products
Results per page
Description Price Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 541-3316
Mfr. Part No.0251007.HAT1L
BrandLittelfuse
TWD32.20
Each (In a Pack of 10)
units
7 A Axial 125 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - 50 A @ 125 V ac, 300 A @ 125 V dc -55°C +125°C
RS Stock No. 878-1741
Mfr. Part No.0273001.H
BrandLittelfuse
TWD194.00
Each
units
1 A Radial 125 V ac/dc FF - 6.35mm - - 8.89mm 4.32mm 2.54mm - -55°C +85°C
RS Stock No. 738-3024
Mfr. Part No.0251003.MRT1L
BrandLittelfuse
TWD21.70
Each (In a Pack of 10)
units
3 A - 125 V ac/dc FF Ceramic - - - - - - 50 A @ 125 V ac, 300 A @ 125 V dc -55°C +125°C
RS Stock No. 541-3293
Mfr. Part No.0251003.NRT1L
BrandLittelfuse
TWD21.20
Each (In a Pack of 10)
units
3 A Axial 125 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C
RS Stock No. 738-3062
Mfr. Part No.0251.062MRT1L
BrandLittelfuse
TWD72.50
Each (In a Pack of 10)
units
62 mA - 125 V ac/dc FF Ceramic - - - - - - 50 A @ 125 V ac, 300 A @ 125 V dc -55°C +125°C
RS Stock No. 541-3221
Mfr. Part No.0251.062HAT1L
BrandLittelfuse
TWD141.20
Each (In a Pack of 10)
units
62 mA Axial 125 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C
RS Stock No. 878-3267
Mfr. Part No.0273003.H
BrandLittelfuse
TWD194.00
Each
units
3 A Radial 125 V ac/dc FF - 6.35mm - - 8.89mm 4.32mm 2.54mm - -55°C +85°C
RS Stock No. 541-3322
Mfr. Part No.0251010.HAT1L
BrandLittelfuse
TWD38.10
Each (In a Pack of 10)
units
10 A Axial 125 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - 50 A @ 125 V ac, 300 A @ 125 V dc -55°C +125°C
RS Stock No. 878-1754
Mfr. Part No.0273005.H
BrandLittelfuse
TWD194.00
Each
units
5 A Radial 125 V ac/dc FF - 6.35mm - - 8.89mm 4.32mm 2.54mm - -55°C +85°C
RS Stock No. 738-3068
Mfr. Part No.0251.125MAT1L
BrandLittelfuse
TWD30.10
Each (In a Pack of 10)
units
125 mA - 125 V ac/dc FF Ceramic - - - - - - - -55°C +125°C
RS Stock No. 878-1928
Mfr. Part No.0251010.MXL
BrandLittelfuse
TWD21.30
Each (In a Pack of 50)
units
10 A Axial 32 V ac/dc FF Epoxy Coated Copper 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C
RS Stock No. 895-1678
Mfr. Part No.37213150411
BrandLittelfuse
TWD20.90
Each (In a Pack of 10)
units
3.15 A Radial 250 V T Thermoplastic Polyamide 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
RS Stock No. 541-3473
Mfr. Part No.0473004.HAT1L
BrandLittelfuse
TWD53.80
Each (In a Pack of 10)
units
4 A Axial 125 V ac/dc T Ceramic 3.43mm - - 7.11mm 27.78mm - - -55°C +125°C
RS Stock No. 895-1612
Mfr. Part No.0473004.MRT1L
BrandLittelfuse
TWD53.10
Each (In a Pack of 10)
units
4 A Axial 125 V T Epoxy Coated 3.34mm - - 7.11mm 27.78mm - - -55°C +125°C
RS Stock No. 541-3265
Mfr. Part No.251001.NRT1L
BrandLittelfuse
TWD20.90
Each (In a Pack of 10)
units
1 A Axial 125 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C
RS Stock No. 541-3237
Mfr. Part No.0251.125HAT1L
BrandLittelfuse
TWD29.20
Each (In a Pack of 10)
units
125 mA Axial 125 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C
RS Stock No. 541-3209
Mfr. Part No.473007.YRT1L
BrandLittelfuse
TWD50.30
Each (In a Pack of 10)
units
7 A Axial 125 V ac/dc T Ceramic 3.43mm - - 7.11mm 27.78mm - 50 A -55°C +125°C
RS Stock No. 878-1338
Mfr. Part No.37321000410
BrandLittelfuse
TWD28.10
Each (In a Pack of 50)
units
10 A Radial 250 V ac F Thermoplastic Polyamide 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
RS Stock No. 820-7212
Mfr. Part No.0305.100H
BrandLittelfuse
TWD545.00
Each
units
100 mA Radial 277 V ac/dc F Epoxy 9mm - - 15.6mm 5mm 12.7mm - -40°C +50°C
RS Stock No. 820-7215
Mfr. Part No.0305.050H
BrandLittelfuse
TWD522.00
Each
units
50 mA Radial 277 V ac/dc F Epoxy 9mm - - 15.6mm 5mm 12.7mm - -40°C +50°C