Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Read more Read less

Filters

Viewing 1 - 20 of 693 products
Results per page
Description Price Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 541-3316
Mfr. Part No.0251007.HAT1L
BrandLittelfuse
TWD25.30
Each (In a Pack of 10)
units
7 A Axial 125 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - 50 A @ 125 V ac, 300 A @ 125 V dc -55°C +125°C
RS Stock No. 284-5287
Mfr. Part No.0034.6610
BrandSchurter
TWD11.70
Each (In a Pack of 10)
units
315 mA Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 35 A @ 250 V ac, 50 A @ 125 V dc -55°C +125°C
RS Stock No. 173-9756
Mfr. Part No.0034.6610
BrandSchurter
TWD10.80
Each (In a Bag of 100)
units
315 mA Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 35 A @ 250 V ac, 50 A @ 125 V dc -55°C +125°C
RS Stock No. 541-3293
Mfr. Part No.0251003.NRT1L
BrandLittelfuse
TWD21.60
Each (In a Pack of 10)
units
3 A Axial 125 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C
RS Stock No. 738-3024
Mfr. Part No.0251003.MRT1L
BrandLittelfuse
TWD24.80
Each (In a Pack of 10)
units
3 A - 125 V ac/dc FF Ceramic - - - - - - 50 A @ 125 V ac, 300 A @ 125 V dc -55°C +125°C
RS Stock No. 878-1741
Mfr. Part No.0273001.H
BrandLittelfuse
TWD206.00
Each
units
1 A Radial 125 V ac/dc FF - 6.35mm - - 8.89mm 4.32mm 2.54mm - -55°C +85°C
RS Stock No. 226-0793
Mfr. Part No.3950500000
BrandWickmann
TWD21.70
Each (In a Pack of 10)
units
500 mA Radial 125 V ac F Nylon - 8.5mm 4mm 8mm 18.8mm 5.08mm - -40°C +85°C
RS Stock No. 541-3221
Mfr. Part No.0251.062HAT1L
BrandLittelfuse
TWD136.10
Each (In a Pack of 10)
units
62 mA Axial 125 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C
RS Stock No. 738-3062
Mfr. Part No.0251.062MRT1L
BrandLittelfuse
TWD171.70
Each (In a Pack of 10)
units
62 mA - 125 V ac/dc FF Ceramic - - - - - - 50 A @ 125 V ac, 300 A @ 125 V dc -55°C +125°C
RS Stock No. 173-9874
Mfr. Part No.0034.6001
BrandSchurter
TWD12.60
Each (In a Bag of 100)
units
50 mA Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS Stock No. 878-3267
Mfr. Part No.0273003.H
BrandLittelfuse
TWD206.00
Each
units
3 A Radial 125 V ac/dc FF - 6.35mm - - 8.89mm 4.32mm 2.54mm - -55°C +85°C
RS Stock No. 284-4969
Mfr. Part No.0034.6001
BrandSchurter
TWD14.30
Each (In a Pack of 10)
units
50 mA Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS Stock No. 541-3322
Mfr. Part No.0251010.HAT1L
BrandLittelfuse
TWD25.30
Each (In a Pack of 10)
units
10 A Axial 125 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - 50 A @ 125 V ac, 300 A @ 125 V dc -55°C +125°C
RS Stock No. 769-3227
Mfr. Part No.SR-5-3-15A-BK
TWD40.40
Each (In a Pack of 10)
units
3.15 A Radial 250 V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C
RS Stock No. 173-9810
Mfr. Part No.0034.6622
BrandSchurter
TWD10.50
Each (In a Bag of 100)
units
5 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 50 A @ 250 V ac, 50 A @ 63 V dc -55°C +125°C
RS Stock No. 284-5417
Mfr. Part No.0034.6622
BrandSchurter
TWD11.70
Each (In a Pack of 10)
units
5 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 50 A @ 250 V ac, 50 A @ 63 V dc -55°C +125°C
RS Stock No. 169-9501
Mfr. Part No.SR-5-3-15A-BK
TWD31.20
Each (In a Bag of 200)
units
3.15 A Radial 250 V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C
RS Stock No. 867-0720
Mfr. Part No.0034.7110
BrandSchurter
TWD17.40
Each (In a Pack of 100)
units
315 mA Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 18.8mm 5.08mm - -40°C +85°C
RS Stock No. 611-0709
BrandRS PRO
TWD36.70
Each (In a Pack of 10)
units
315 mA Radial 250 V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
RS Stock No. 173-9803
Mfr. Part No.0034.6618
BrandSchurter
TWD11.20
Each (In a Bag of 100)
units
2 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C