Fuse Covers

Fuse covers are casings that surround electrical fuses in order to provide insulation and protection against water or contamination. Fuse covers can be used in conjunction with fuse holders (designed to hold the fuse itself).

Types of fuse covers

Plastic, PVC or thermoplastic fuse covers

Plastic, PVC and thermoplastic fuse covers provide excellent insulation that is suitable for both high voltage and high temperature applications.

Splash covers

Splash covers are designed with clear casings so that any damaged equipment can be easily identified. Splash covers also help protect against splashes of liquid or other contamination.

What are fuse covers used for?

The main usage of a fuse cover is to provide safety to the user in that they make the fuse touch-proof and insulated so it is safe to use. Fuse covers insulate the fuse and are suitable for using with high voltage and high temperature applications in which assembly methods such as wave soldering (large-scale soldering process) takes place.


...
Read more Read less

Filters

Viewing 21 - 40 of 41 products
Results per page
Description Price Series Fuse Holder Type Fuse Size Width Length Height Cover Material International Protection Rating Current Rating Dimensions For Use With Standards Met Voltage Rating Series Number
RS Stock No. 173-9852
Mfr. Part No.4400.0405
BrandSchurter
TWD63.10
Each (In a Box of 100)
units
T12 Panel Mount - - - - - IP54 - - - - - -
RS Stock No. 893-0596
Mfr. Part No.696122003001
TWD8.80
Each (In a Pack of 10)
units
- PCB Mount 5 x 20mm 9.4mm 24.4mm 8.2mm - - - 24.2 x 9.4 x 8.2mm 5 x 20 mm Fuse RoHS Compliant, UL 92V-0 - -
RS Stock No. 540-4996
Mfr. Part No.0853.0917
BrandSchurter
TWD28.80
Each (In a Pack of 10)
units
OGD Surface Mount 6.3 x 32mm 10.9mm 37.8mm 14.7mm - - - 37.8 x 10.9 x 14.7mm - - - -
RS Stock No. 161-7627
Mfr. Part No.HTC-140M
TWD30.10
Each (In a Bag of 10)
units
FPG PCB Mount 5 x 20mm 9mm 26.6mm 14.5mm Thermoplastic - - 26.6 x 9 x 14.5mm - - - -
RS Stock No. 769-0174
Mfr. Part No.64800001009
BrandLittelfuse
TWD5.70
Each (In a Pack of 25)
units
- PCB Mount 5 x 20mm 9mm 26.6mm 14.5mm Thermoplastic PC - - 26.6 x 9 x 14.5mm - - - -
RS Stock No. 894-9587
Mfr. Part No.01520900TXN
BrandLittelfuse
TWD84.00
Each
units
Fuseholder MAXI Screw Mount - 38.4mm 67.3mm 22.4mm - - - 67.3 x 38.4 x 22.4mm MAXI®/FK3 Style Fuse Application RoHS Compliant - -
RS Stock No. 284-6230
Mfr. Part No.4400.0405
BrandSchurter
TWD109.00
Each
units
T12 Panel Mount - - - - - IP54 - - - - - -
RS Stock No. 408-448
Mfr. Part No.12932
BrandBulgin
TWD63.00
Each (In a Pack of 5)
units
- Panel Mount - - 58mm - PVC - - - - - - -
RS Stock No. 337-1327
BrandSchurter
TWD34.60
Each (In a Pack of 10)
units
UHB Base Mount 5 x 20mm - - - - - - - - - - -
RS Stock No. 765-2970
Mfr. Part No.HTC-150M
TWD48.40
Each (In a Pack of 5)
units
FPG PCB Mount 5 x 20mm 9mm 26.6mm 14.5mm Thermoplastic - - 26.6 x 9 x 14.5mm - - - -
RS Stock No. 876-7899
Mfr. Part No.0859.0046
BrandSchurter
TWD24.60
Each (In a Pack of 100)
units
0859 PCB Mount - 19.5mm - 45mm - - - 19.5 x 45mm FIZ, FUL - - -
RS Stock No. 188-4378
Mfr. Part No.2066502-1
TWD31.00
Each (In a Pack of 10)
units
- - - - - - - - - - - - - 2066502
RS Stock No. 173-9892
BrandSchurter
TWD24.60
Each (In a Box of 100)
units
UHB Base Mount 5 x 20mm - - - - - - - - - - -
RS Stock No. 765-2976
Mfr. Part No.HTC-140M
TWD50.00
Each (In a Pack of 5)
units
FPG PCB Mount 5 x 20mm 9mm 26.6mm 14.5mm Thermoplastic - - 26.6 x 9 x 14.5mm - - - -
RS Stock No. 876-7877
Mfr. Part No.0853.0571
BrandSchurter
TWD21.40
Each (In a Pack of 100)
units
853 PCB Mount 5 x 20mm 9.6mm 25mm 12.5mm Thermoplastic - 10A 25 x 9.6 x 12.5mm Holder OGN, OGN-SMD UL 94V-0 - -
RS Stock No. 876-7871
Mfr. Part No.0853.0576
BrandSchurter
TWD27.70
Each (In a Pack of 100)
units
0853 PCB Mount 5 x 20mm 9.6mm 25mm 12.5mm Thermoplastic - 10A 25 x 9.6 x 12.5mm Holder OGN, OGN-SMD UL 94V-0 - -
RS Stock No. 2509026540
Mfr. Part No.4245C
BrandKeystone
TWD13.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508932321
Mfr. Part No.840620
BrandRichco
TWD10.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508932359
Mfr. Part No.840836
BrandRichco
TWD22.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508830348
Mfr. Part No.4527C
BrandKeystone
TWD6.00
Each
units
- - - - - - - - - - - - - -