Fuse Covers

Fuse covers are casings that surround electrical fuses in order to provide insulation and protection against water or contamination. Fuse covers can be used in conjunction with fuse holders (designed to hold the fuse itself).

Types of fuse covers

Plastic, PVC or thermoplastic fuse covers

Plastic, PVC and thermoplastic fuse covers provide excellent insulation that is suitable for both high voltage and high temperature applications.

Splash covers

Splash covers are designed with clear casings so that any damaged equipment can be easily identified. Splash covers also help protect against splashes of liquid or other contamination.

What are fuse covers used for?

The main usage of a fuse cover is to provide safety to the user in that they make the fuse touch-proof and insulated so it is safe to use. Fuse covers insulate the fuse and are suitable for using with high voltage and high temperature applications in which assembly methods such as wave soldering (large-scale soldering process) takes place.


...
Read more Read less

Filters

Viewing 1 - 20 of 36 products
Results per page
Description Price Series Fuse Holder Type Fuse Size Width Length Height Cover Material International Protection Rating Current Rating Dimensions For Use With Standards Met Voltage Rating
RS Stock No. 876-7880
Mfr. Part No.0853.9561
BrandSchurter
TWD13.40
Each (In a Pack of 100)
units
0853 PCB Mount 5 x 20mm 10mm 26.2mm 13.2mm Thermoplastic - - 26.2 x 10 x 13.2mm Holder OG (Clip) 5x20, OG (Halter) 5x20, UH, UHB UL 94V-0 -
RS Stock No. 176-9069
Mfr. Part No.0853.0551
BrandSchurter
TWD21.70
Each (In a Pack of 10)
units
OGN PCB Mount 5 x 20mm 15mm 41mm 18.5mm - IP00 - 41 x 15 x 18.5mm - - -
RS Stock No. 173-9731
Mfr. Part No.0853.0551
BrandSchurter
TWD14.70
Each (In a Bag of 100)
units
OGN PCB Mount 5 x 20mm 15mm 41mm 18.5mm - IP00 - 41 x 15 x 18.5mm - - -
RS Stock No. 876-7893
Mfr. Part No.0859.0047
BrandSchurter
TWD87.00
Each (In a Pack of 10)
units
859 PCB Mount - - - - - - - - FIZ, FUL - -
RS Stock No. 523-4955
Mfr. Part No.F-60-1C
BrandSato Parts
TWD37.00
Each
units
- PCB Mount 5.2 x 20mm 10.4mm 27mm 12.9mm - - 5A 27 x 10.4 x 12.9mm - - 125V
RS Stock No. 737-8237
Mfr. Part No.3101.0040
BrandSchurter
TWD120.20
Each (In a Bag of 5)
units
FPG PCB Mount 5 x 20mm - - 37.8mm Thermoplastic IP40 - 12.5 x 37.8mm - - -
RS Stock No. 894-9587
Mfr. Part No.01520900TXN
BrandLittelfuse
TWD77.00
Each
units
Fuseholder MAXI Screw Mount - 38.4mm 67.3mm 22.4mm - - - 67.3 x 38.4 x 22.4mm MAXI®/FK3 Style Fuse Application RoHS Compliant -
RS Stock No. 540-4996
Mfr. Part No.0853.0917
BrandSchurter
TWD30.00
Each (In a Pack of 10)
units
OGD Surface Mount 6.3 x 32mm 10.9mm 37.8mm 14.7mm - - - 37.8 x 10.9 x 14.7mm - - -
RS Stock No. 408-448
Mfr. Part No.12932
BrandBulgin
TWD46.80
Each (In a Pack of 5)
units
- Panel Mount - - 58mm - PVC - - - - - -
RS Stock No. 188-4378
Mfr. Part No.2066502-1
TWD73.20
Each (In a Pack of 10)
units
- - - - - - - - - - - - -
RS Stock No. 893-0592
Mfr. Part No.696120004001
TWD10.50
Each (In a Pack of 10)
units
- PCB Mount 5 x 20mm 9mm 26.6mm 14.5mm Plastic - - 26.6 x 9 x 14.5mm 5 x 20 mm Fuse RoHS Compliant, UL 92V-2 -
RS Stock No. 765-2970
Mfr. Part No.HTC-150M
TWD58.00
Each (In a Pack of 5)
units
FPG PCB Mount 5 x 20mm 9mm 26.6mm 14.5mm Thermoplastic - - 26.6 x 9 x 14.5mm - - -
RS Stock No. 769-0161
Mfr. Part No.81500000005
BrandLittelfuse
TWD85.20
Each (In a Pack of 5)
units
- Panel Mount 5 x 20mm - - 34mm Polyamide IP40 - 9.2 (Dia.) x 34mm - - -
RS Stock No. 769-0158
Mfr. Part No.81600000005
BrandLittelfuse
TWD55.40
Each (In a Pack of 5)
units
- Panel Mount 6.3 x 32mm - - 33.8mm Polyamide IP40 - 9.2 (Dia.) x 33.8mm - - -
New
RS Stock No. 228-8197
Mfr. Part No.3NX3121
BrandSiemens
TWD373.00
Each
units
3NX3 - NH 1L - - - - - - - - - -
RS Stock No. 574-845
Mfr. Part No.Y300.476.01 2-5000 TERMINAL SHROUD
BrandETA
TWD120.00
Each
units
2-5700 Panel Mount - - - 49mm - IP64 - - - - -
RS Stock No. 161-7627
Mfr. Part No.HTC-140M
TWD40.60
Each (In a Bag of 10)
units
FPG PCB Mount 5 x 20mm 9mm 26.6mm 14.5mm Thermoplastic - - 26.6 x 9 x 14.5mm - - -
RS Stock No. 769-0177
Mfr. Part No.57500000001
BrandLittelfuse
TWD17.30
Each (In a Pack of 10)
units
TR5 Panel Mount 8.5 x 8mm - - 10mm Thermoplastic PC - - 15 (Dia.) x 10mm - - -
RS Stock No. 375-9480
Mfr. Part No.M222513
BrandMersen
TWD111.20
Each (In a Pack of 5)
units
NH - 71 - - - Polyamide - - - - - -
RS Stock No. 173-9892
BrandSchurter
TWD28.10
Each (In a Box of 100)
units
UHB Base Mount 5 x 20mm - - - - - - - - - -