Bottle Fuse Holders

Bottle fuse holders are designed to contain and secure bottle fuses, which are a type of circuit protection device that has end caps of a specific size, to ensure that the wrong fuse is never used. These allow the circuit to be completed.

How do bottle fuse holders work?

Bottle fuse holders form part of a circuit, providing a space for the connection of bottle fuses. The metal end caps of the bottle fuse connects to the metal contacts on the fuse holder, allowing current to flow through. When a fault such as a short circuit or overcurrent is detected, the fuse will blow, preventing damage to connected devices.

Types of bottle fuse holders

The key difference between different types of bottle fuse holders is their size. The end caps of bottle fuses have very specific different sizes, and therefore the fuse holders differ accordingly. They may also have different voltage and current ratings, numbers of poles, and mounting styles, being either surface or DIN rail.


...
Read more Read less

Filters

Viewing 1 - 20 of 52 products
Results per page
Description Price Bottle Fuse Size Bottle Fuse Holder Component Current Rating Voltage Rating Number of Poles Mounting Style Gauge Piece Colour Compatible Fuse Dimensions Compatible Fuse Length Compatible Fuse Sizes Series Standards Met Terminal Type
RS Stock No. 289-8815
Mfr. Part No.2231003
BrandETI
TWD80.00
Each
units
D01 Cap 16A 400V ac 1 Surface Mount Grey - - D01 DO - -
RS Stock No. 622-0733
Mfr. Part No.5SG5701
BrandSiemens
TWD1,271.00
Each
units
D02 Base 63A 400V ac 3 DIN Rail Mount - - - D02 - - -
RS Stock No. 202-7054
Mfr. Part No.5SG1702
BrandSiemens
TWD319.40
Each (In a Pack of 15)
units
D02 Base 63A 400V 1 - - - - - - - -
RS Stock No. 289-8922
Mfr. Part No.2323008
BrandETI
TWD292.00
Each
units
DIII Base 63A 500V ac 1 DIN Rail Mount - - - DIII DO - -
RS Stock No. 289-8821
Mfr. Part No.2222011
BrandETI
TWD363.00
Each
units
D02 Base 63A 400V ac 1 DIN Rail Mount - - - D02 DO - -
RS Stock No. 622-1196
Mfr. Part No.5SH5004
BrandSiemens
TWD11.60
Each (In a Pack of 10)
units
D01 Base 4A - - - Brown - - D01 - - -
RS Stock No. 136-0571
Mfr. Part No.Z1012620
BrandMersen
TWD1,022.00
Each
units
- - 63A 65 V dc, 230 V ac 1 DIN Rail Mount - - - D02 - DIN VDE 0636, DIN VDE 0638, DIN VDE 0660, DIN VDE 43880, EN/IEC 60947-3, IEC 60269-3 Clamp
RS Stock No. 190-9735
Mfr. Part No.5SG7133
BrandSiemens
TWD2,726.00
Each
units
D02 - 63A 400V 3 - - 81 x 90 x 70mm 81mm D02 - - Screw
RS Stock No. 289-8843
Mfr. Part No.2232003
BrandETI
TWD67.00
Each
units
D02 Cap 63A 400V ac 1 Surface Mount - - - D02 DO - -
RS Stock No. 202-7083
Mfr. Part No.5SG1553
BrandSiemens
TWD238.80
Each (In a Pack of 6)
units
D01 Base 16A 400V 1 - - - - - - - -
RS Stock No. 202-7086
Mfr. Part No.5SG5693
BrandSiemens
TWD745.50
Each (In a Pack of 2)
units
D02 Base 63A 400V 3 - - - - - - - -
RS Stock No. 202-7055
Mfr. Part No.5SG5302
BrandSiemens
TWD573.20
Each (In a Pack of 5)
units
D01 Base 16A 400V 3 - - - - - - - -
RS Stock No. 622-0727
Mfr. Part No.5SG5301
BrandSiemens
TWD1,205.00
Each
units
D01 Base 16A 400V ac 3 DIN Rail Mount - - - D01 - - -
RS Stock No. 202-7257
Mfr. Part No.5SH113
BrandSiemens
TWD74.50
Each (In a Pack of 30)
units
DIII Cap 63A 500V - - - - - - - - -
RS Stock No. 210-1750
Mfr. Part No.5SH5080
BrandSiemens
TWD48.90
Each (In a Pack of 25)
units
D03 Base 80A - - - - - - - - - -
RS Stock No. 622-0711
Mfr. Part No.5SG1701
BrandSiemens
TWD425.00
Each
units
D02 Base 63A 400V ac 1 DIN Rail Mount - - - D02 - - -
RS Stock No. 202-7149
Mfr. Part No.5SH112
BrandSiemens
TWD47.30
Each (In a Pack of 50)
units
DII Cap 25A 500V - - - - - - - - -
RS Stock No. 202-7146
Mfr. Part No.5SF1005
BrandSiemens
TWD315.40
Each (In a Pack of 5)
units
DIII Base 25A 500V 1 - - - - - - - -
RS Stock No. 622-1174
Mfr. Part No.5SH4163
BrandSiemens
TWD57.90
Each (In a Pack of 10)
units
D02 Cap 63A - - - - - - D02 - - -
RS Stock No. 289-8900
Mfr. Part No.DIIGAUGEKIT
BrandETI
TWD258.00
Each
units
DII Gauge Ring 25A 500V ac 1 DIN Rail Mount Yellow - - DII DO - -