Industrial Sockets

What are Industrial sockets? Industrial sockets are types of plug sockets that are generally enclosed in a hard and durable material such as PVCHow do they work?Much like any typical plug socket or extension, the industrial socket is usually mounted in a place where it is needed to survive tough situations. Installed like any other standard socket and wired the same way, these durable alternatives are great for high risk environments.Features and benefits: Enclosed units are resistant to water, chemicals and physical damage Flaps over sockets protect from water, dust and other contaminants Fusing behind transparent covers (models vary) Multi-socket models available to suit various power needs Self-extinguishing materials in some modelsWhere might I use one? Industrial applications such as factories or warehouses Restaurants where wash downs are required during cleaning procedures Your own home (garage, garden area)

...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Voltage Rating Current Rating Number of Poles Number of Sockets Number of Ways Switched Mounting Style International Protection Rating Colour Interlocked Socket Height Width Depth Dimensions W x H x D
RS Stock No. 410-397
BrandRS PRO
TWD620.00
Each
units
380 → 415V - - - - - - - - - - - - -
RS Stock No. 410-347
BrandRS PRO
TWD757.00
Each
units
346 → 415V - 3P+N+E - - - - - - - - - - -
RS Stock No. 410-113
BrandRS PRO
TWD3,891.00
Each
units
100 → 130V 16A 2+E 3 - - Surface Mount IP44 Yellow - 150mm 328mm 156mm 328 x 150 x 156mm
RS Stock No. 410-129
BrandRS PRO
TWD2,947.00
Each
units
380 → 415V 16A 3+E 2 - - Surface Mount IP44 Red - 150mm 256mm 157mm 256 x 150 x 157mm
RS Stock No. 410-167
BrandRS PRO
TWD4,316.00
Each
units
380 → 415V 16A 3+E 3 - - Surface Mount IP44 Red - 150mm 328mm 157mm 328 x 150 x 157mm
RS Stock No. 410-353
BrandRS PRO
TWD1,006.00
Each
units
346 415V - 3P+N+E - - - - - - - 101mm 101mm 69mm 101 x 101 x 69mm
RS Stock No. 410-359
BrandRS PRO
TWD607.00
Each
units
200 → 250V - - - - - - - - - - - - -
RS Stock No. 410-393
BrandRS PRO
TWD605.00
Each
units
100 130V - - - - - - - - - - - - -
RS Stock No. 410-050
BrandRS PRO
TWD2,651.00
Each
units
200 → 250V 16A 2+E 2 - - Surface Mount IP44 Blue - 150mm 256mm 156mm 256 x 150 x 156mm
RS Stock No. 760-9042
BrandRS PRO
TWD998.00
Each
units
100 → 130V 32A 2P+E 1 3 - Panel Mount IP67 Yellow - 75mm 75mm 68mm 75 x 75 x 68mm
RS Stock No. 410-321
BrandRS PRO
TWD777.00
Each
units
200 → 250V - - - - - - - - - - - - -
RS Stock No. 410-123
BrandRS PRO
TWD3,025.00
Each
units
346 → 415V 16A 3+N+E 2 - - Surface Mount IP44 Red - 150mm 256mm 159mm 256 x 150 x 159mm
RS Stock No. 760-9039
BrandRS PRO
TWD584.00
Each
units
100 → 130V 32A 2P+E 1 3 - Panel Mount IP44 Yellow - 75mm 75mm 42mm 75 x 75 x 42mm
RS Stock No. 746-7419
BrandRS PRO
TWD621.00
Each
units
- - - 2 - - Surface Mount IP65 Grey - 140mm 170mm 80mm 170 x 140 x 80mm
RS Stock No. 410-246
BrandRS PRO
TWD2,729.00
Each
units
100 130V 16A 2+E 2 - - Surface Mount IP44 Yellow - 150mm 256mm 156mm 256 x 150 x 156mm
RS Stock No. 746-7416
BrandRS PRO
TWD408.00
Each
units
- - - 1 - - Surface Mount IP65 Grey - 140mm 110mm 80mm 110 x 140 x 80mm
RS Stock No. 410-163
BrandRS PRO
TWD4,031.00
Each
units
200 → 250V 16A 2+E 3 - - Surface Mount IP44 Blue - 150mm 328mm 156mm 328 x 150 x 156mm