Circuit Trips

Circuit trips react to ground faults, short circuits or thermal overload in circuit breakers. A circuit trip opens the circuit in the event of a faulty condition. The trip becomes activated when it senses heat from an overload or high current from a short circuit.


What are the different types of circuit trips?


There are two types of circuit trips: electromechanical and electronic. An electromechanical circuit trip has two moving parts that work together to determine when to open the circuit. The two parts are a current-sensitive device and a thermal-sensitive device. An electric circuit trip is less mechanical as it's a programmable device. It measures and times the current flowing through the circuit breaker, electronically delivering a trip signal when it's needed.


How to choose the right circuit trips


Choosing the right circuit trips depends on the circuit or device you're using it for. There are various features that should be considered when selecting the right circuit trips, such as rated-control voltage and the current rating.


...
Read more Read less

Filters

Viewing 221 - 224 of 224 products
Results per page
Description Price Current Rating Range Series For Use With Type Rated Control Voltage
New
RS Stock No. 219-9348
Mfr. Part No.LV429215
TWD70,348.00
Each
units
160A ComPact NSX LV4 ComPact NSX 100/160 circuit breakers - -
New
RS Stock No. 213-2218
Mfr. Part No.140MP-A-UXB
TWD1,197.75
Each
units
- Bulletin 140MP Motor Protection Circuit Breakers - -
New
RS Stock No. 219-9381
Mfr. Part No.LV431533
TWD104,487.00
Each
units
250A ComPact NSX LV4 Compact NSX 250 circuit breakers - -
RS Stock No. 240-9241
Mfr. Part No.IK8800.11 AC50Hz 230V
BrandDold
TWD1,880.00
Each
units
- - - - - -