Thermal Magnetic Circuit Breakers

Thermal magnetic circuit breakers are devices that provide protection against overcurrent in circuits. Circuit breakers use an automatically operated electrical switch to disrupt the flow of current when an overload or short circuit is detected. Thermal magnetic circuit breakers do this using an electromagnet and bimetallic strips. 


Circuit breakers provide more sophisticated protection against overcurrent than a simple fuse. Fuses simply burn out and have to be replaced, whereas circuit breakers just need to be reset.


How do thermal magnetic circuit breakers work?

In thermal magnetic circuit breakers, there are two ways the flow of current might be detected and disrupted. In the event of a short circuit, the electromagnet rapidly trips the switch. If the overload is smaller, over a longer period of time, the bimetallic strips will instead eventually react to trip the switch. 


What are thermal magnetic circuit breakers used for?

Thermal magnetic circuit breakers are most often used in distribution boards. They make up part of the subsidiary circuits in the broader electrical supply system, protecting against overcurrent.


...
Read more Read less

Filters

Viewing 1 - 20 of 128 products
Results per page
Description Price Current Rating Number of Poles Range Voltage Rating Width Series Application Break Time Breaking Capacity at Maximum Voltage Rating Circuit Breaker Type Mounting Hole Diameter Mounting Hole Length Mounting Hole Size Mounting Hole Width
RS Stock No. 782-6543
Mfr. Part No.W92-X112-5
TWD2,210.00
Each
units
5A 2 - 277V ac 1.5in W92 - - - - - - - -
RS Stock No. 782-7956
Mfr. Part No.W28-XQ1A-0.50
TWD217.00
Each
units
500mA 1 - 32 V dc, 250 V ac 0.76in W28 - - - - - - - -
RS Stock No. 782-7899
Mfr. Part No.W92-X112-30
TWD2,210.00
Each
units
30A 2 - 277V ac 1.5in W92 - - - - - - - -
RS Stock No. 170-9405
Mfr. Part No.W28-XQ1A-10
TWD89.20
Each (In a Bag of 100)
units
10A 1 - 32 V dc, 250 V ac - W28 - - 1000 A - - - - -
RS Stock No. 167-5677
Mfr. Part No.W28-XQ1A-10
TWD142.00
Each
units
10A 1 - 32 V dc, 250 V ac - W28 - - 1000 A - - - - -
RS Stock No. 782-6604
Mfr. Part No.W33-T2N1Q-20
TWD1,494.00
Each
units
20A 2 - 250V ac 21.59mm W33 - - - - - - - -
RS Stock No. 782-7893
Mfr. Part No.W69-X2Q12-30
TWD2,992.00
Each
units
30A 3 - 277V ac 2.25in W69 - - - - - - - -
RS Stock No. 782-7950
Mfr. Part No.W58-XC4C12A-10
TWD230.00
Each
units
10A 1 - 50 V dc, 250 V ac 0.66in W58 - - - - - - - -
RS Stock No. 782-6597
Mfr. Part No.W28-XQ1A-4
TWD118.00
Each
units
4A 1 - 32 V dc, 250 V ac 0.76in W28 - - - - - - - -
RS Stock No. 782-0876
Mfr. Part No.W23-X1A1G-30
TWD858.00
Each
units
30A 1 - 50 V dc, 250 V ac 0.69in W23 - - - - - - - -
RS Stock No. 782-0911
Mfr. Part No.W28-XQ1A-3
TWD106.00
Each
units
3A 1 - 32 V dc, 250 V ac 0.76in W28 - - - - - - - -
RS Stock No. 782-7912
Mfr. Part No.W93-X112-50
TWD2,997.00
Each
units
50A 3 - 277V ac 2.25in W93 - - - - - - - -
RS Stock No. 782-7997
Mfr. Part No.W28-XQ1A-20
TWD142.00
Each
units
20A 1 - 32 V dc, 250 V ac 0.76in W28 - - - - - - - -
RS Stock No. 782-0882
Mfr. Part No.W23-X1A1G-50
TWD750.00
Each
units
50A 1 - 50 V dc, 250 V ac 0.69in W23 - - - - - - - -
RS Stock No. 782-0905
Mfr. Part No.W28-XQ1A-1
TWD225.00
Each
units
1A 1 - 32 V dc, 250 V ac 0.76in W28 - - - - - - - -
RS Stock No. 782-7972
Mfr. Part No.W58-XB1A4A-1
TWD356.00
Each
units
1A 1 - 50 V dc, 250 V ac 0.66in W58 - - - - - - - -
RS Stock No. 782-7903
Mfr. Part No.W93-X112-30
TWD3,058.00
Each
units
30A 3 - 277V ac 2.25in W93 - - - - - - - -
RS Stock No. 782-7900
Mfr. Part No.W93-X112-40
TWD3,690.00
Each
units
40A 3 - 277V ac 2.25in W93 - - - - - - - -
RS Stock No. 782-7821
Mfr. Part No.W57-XB1A7A10-5
TWD113.00
Each
units
5A 1 - 250V ac 0.575in W57 - - - - - - - -
RS Stock No. 782-0921
Mfr. Part No.W28-XQ1A-7
TWD91.00
Each
units
7A 1 - 32 V dc, 250 V ac 0.76in W28 - - - - - - - -