Suspension System Wire Rope Loop Fixing Kits

Suspension system wire rope loop fixing kits are groups of components that when used together comprise a system for supporting weight. They usually consist of a pre-formed loop attached to a length of wire rope, and a simple type of fastener, which is used to adjust the height of the suspension system. Wire rope consists of several wire strands twisted together, giving it greater strength than a single strand.

What are suspension system wire rope loop fixing kits used for?

Suspension system wire rope loop fixing kits are used to support a load, for example one made up of electrical or mechanical service parts, or whole pieces of equipment such as air conditioning units.

Types of suspension system wire rope loop fixing kits

The main way in which wire rope loop fixing kits differ is in the load size that they are able to bear, and all kits will specify the maximum load that they are suitable for holding.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Length Safe Working Load Safe Working Load Maximum Safe Working Load Minimum Finish Included Components Material
RS Stock No. 491-5029
Mfr. Part No.HF01-3M
BrandGripple
TWD130
Each (In a Pack of 10)
units
3m 0 to 10 kg 10kg 0kg Galvanised Fastener, Pre-formed Loop Steel
RS Stock No. 491-5013
Mfr. Part No.HF01-2M
BrandGripple
TWD185
Each (In a Pack of 10)
units
2m 0 to 10 kg 10kg 0kg Galvanised Fastener, Pre-formed Loop Steel
RS Stock No. 491-5041
Mfr. Part No.HF02-2M
BrandGripple
TWD231
Each (In a Pack of 10)
units
2m 11 to 45 kg 45kg 11kg Galvanised Fastener, Pre-formed Loop Steel
RS Stock No. 491-5057
Mfr. Part No.HF02-3M
BrandGripple
TWD241
Each (In a Pack of 10)
units
3m 11 to 45 kg 45kg 11kg Galvanised Fastener, Pre-formed Loop Steel
RS Stock No. 491-5063
Mfr. Part No.HF02-5M
BrandGripple
TWD259
Each (In a Pack of 10)
units
5m 11 to 45 kg 45kg 11kg Galvanised Fastener, Pre-formed Loop Steel
RS Stock No. 491-5035
Mfr. Part No.HF02-1M
BrandGripple
TWD195
Each (In a Pack of 10)
units
1m 11 to 45 kg 45kg 11kg Galvanised Fastener, Pre-formed Loop Steel