Masonry Plugs, Anchors & Fixings

Masonry is described as anything that a Mason puts down. That means anything that is laid by a stonemason or bricklayer it is Masonry. This includes brick, stone, and block walls.
When you need a fixing into brick block or concrete you need to be confident that it will be strong enough for the application. The traditional way of fixing to masonry is to use screws, but you can’t screw directly into a brick wall, a block wall or a stone, so you need to drill a hole, and then provide a material that can be screwed into, but will also hold the screw firmly into place.
Types:
● Anchor Bolts - All purpose expansion anchor for use in medium weight applications in brickwork, blockwork and hard masonry. Through fixing allows drilling through pre-positioned fixture. Manufactured from zinc-plated steel.
● Wall Plugs - Plug that fixes most light to medium weight objects to solid or cavity walls, ceilings or floors. Can be used in materials ranging from plywood to plasterboard, brickwork, blockwork, concrete and stone. Typical applications include shelf fixings and wall mounted cabinets.
Features and Benefits of wall plugs:
● Expands into wall immediately for secure grip in plasterboard
● Cannot be over-tightened
● Anti-rotation fins prevent spinning in the hole
● Universal application saves searching for right plug for every wall type
● Concrete Screws - Concrete screws are designed and manufactured so that the thread of the screws taps into concrete, block or brick. The threads are hardened without making the body of the screws so brittle that the screws shear off.
Features and benefits of concrete screws:
● Counterstruck to sit flush or below the surface of your material
● Has a corrosion resistant Perma-Seal coating
● Optimised thread design for lower installation torque
● Incorporates a gimlet drill point for wood base materials meaning no pre drilling is required
● Use un various light to medium duty applications in base materials including hollow core concrete slabs, lightweight concrete, aerated concrete, chipboard, gypsum block, gypsum board and wood

...
Read more Read less

Filters

Viewing 41 - 60 of 541 products
Results per page
Description Price Thread Size Type Length Fixing Hole Diameter Maximum Fixing Thickness Material Eye Inside Diameter Hook Inside Diameter
RS Stock No. 177-7065
BrandRS PRO
TWD1,088.00
1 Bag of 5
Bag(s)
20mm Through Bolt 215mm 22mm 105mm - - -
RS Stock No. 177-7070
BrandRS PRO
TWD205.00
1 Bag of 10
Bag(s)
8 x 65mm Sleeve Anchor Hex Nut 65mm 9mm 30mm - - -
RS Stock No. 177-7042
BrandRS PRO
TWD1,280.00
1 Bag of 50
Bag(s)
6 x 65mm - 65mm 9mm 25mm - - -
RS Stock No. 189-3138
Mfr. Part No.DFM345020P
BrandDeWALT
TWD135.00
1 Box of 4
Box(es)
- - - - - - - -
RS Stock No. 681-6713
Mfr. Part No.R-RBL-M10/75W
BrandRawlPlug
TWD89.20
Each (In a Pack of 10)
units
M10 Shield Anchor Loose Bolt 140mm 16mm 75mm Steel - -
RS Stock No. 622-2155
BrandRS PRO
TWD393.00
1 Bag of 10
Bag(s)
M16 Drop In Anchor 65mm 20mm - Steel - -
RS Stock No. 530-602
BrandRawlPlug
TWD82.00
Each (In a Pack of 5)
units
12mm Through Bolt Anchor 100mm 12mm 5mm Steel - -
RS Stock No. 908-6851
BrandRS PRO
TWD313.00
1 Box of 20
Box(es)
M6 Concrete Screw 180mm 6mm 140mm Carbon Steel - -
RS Stock No. 908-6943
BrandRS PRO
TWD151.00
1 Bag of 10
Bag(s)
M8 Through Bolt Anchor 50mm 8mm 5mm Carbon Steel - -
RS Stock No. 908-6961
BrandRS PRO
TWD226.00
1 Bag of 10
Bag(s)
M10 Through Bolt Anchor 65mm 10mm 8mm Carbon Steel - -
RS Stock No. 181-0464
Mfr. Part No.555108
TWD299.00
1 Box of 50
Box(es)
5mm - 40mm 8mm 15mm - - -
RS Stock No. 105-8510
Mfr. Part No.70008
TWD335.00
1 Bag of 25
Bag(s)
- SX Expansion Plug 40mm 8mm - Nylon - -
RS Stock No. 174-3306
BrandRS PRO
TWD22.20
Each (In a Bag of 25)
units
8mm - 100mm 6mm - Zinc Plated Steel - -
New
RS Stock No. 201-1826
Mfr. Part No.542797
TWD1,677.00
1 Box of 10
Box(es)
M12 Wall Plug 60mm 12mm 38mm Nylon - -
RS Stock No. 177-6895
BrandRS PRO
TWD2,689.00
1 Bag of 5
Bag(s)
M10 - 90mm 12mm 120mm - - -
RS Stock No. 530-646
BrandRawlPlug
TWD230.80
Each (In a Pack of 5)
units
16mm Through Bolt Anchor 220mm 16mm 100mm Steel - -
RS Stock No. 174-3303
BrandRS PRO
TWD9.10
Each (In a Bag of 25)
units
8mm - 30mm 6mm - Zinc Plated Steel - -
RS Stock No. 154-2494
Mfr. Part No.R-XPT-16105/10-SF
BrandRawlPlug
TWD556.00
1 Bag of 10
Bag(s)
16mm Through Bolt Anchor 105mm 16mm 10mm Steel - -
RS Stock No. 122-8343
Mfr. Part No.DFM3460050
BrandDeWALT
TWD230.00
1 Box of 100
Box(es)
- Wall Plug 50mm 8mm - Nylon - -
RS Stock No. 154-2553
Mfr. Part No.RBL2-M12/10W
BrandRawlPlug
TWD2,548.00
1 Bag of 25
Bag(s)
M12 Shield Anchor Loose Bolt 90mm 20mm 10mm Steel - -