Masonry Plugs, Anchors & Fixings

Masonry is described as anything that a Mason puts down. That means anything that is laid by a stonemason or bricklayer it is Masonry. This includes brick, stone, and block walls.
When you need a fixing into brick block or concrete you need to be confident that it will be strong enough for the application. The traditional way of fixing to masonry is to use screws, but you can’t screw directly into a brick wall, a block wall or a stone, so you need to drill a hole, and then provide a material that can be screwed into, but will also hold the screw firmly into place.
Types:
● Anchor Bolts - All purpose expansion anchor for use in medium weight applications in brickwork, blockwork and hard masonry. Through fixing allows drilling through pre-positioned fixture. Manufactured from zinc-plated steel.
● Wall Plugs - Plug that fixes most light to medium weight objects to solid or cavity walls, ceilings or floors. Can be used in materials ranging from plywood to plasterboard, brickwork, blockwork, concrete and stone. Typical applications include shelf fixings and wall mounted cabinets.
Features and Benefits of wall plugs:
● Expands into wall immediately for secure grip in plasterboard
● Cannot be over-tightened
● Anti-rotation fins prevent spinning in the hole
● Universal application saves searching for right plug for every wall type
● Concrete Screws - Concrete screws are designed and manufactured so that the thread of the screws taps into concrete, block or brick. The threads are hardened without making the body of the screws so brittle that the screws shear off.
Features and benefits of concrete screws:
● Counterstruck to sit flush or below the surface of your material
● Has a corrosion resistant Perma-Seal coating
● Optimised thread design for lower installation torque
● Incorporates a gimlet drill point for wood base materials meaning no pre drilling is required
● Use un various light to medium duty applications in base materials including hollow core concrete slabs, lightweight concrete, aerated concrete, chipboard, gypsum block, gypsum board and wood

...
Read more Read less

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Thread Size Type Length Fixing Hole Diameter Maximum Fixing Thickness Material Eye Inside Diameter Hook Inside Diameter
RS Stock No. 193-8326
Mfr. Part No.BB0850A4ASM
BrandBlindBolt
TWD32,376.00
1 Box of 50
Box(es)
M8 - 50mm 9mm 24mm Stainless Steel - -
RS Stock No. 193-8327
Mfr. Part No.BB1060A4ASM
BrandBlindBolt
TWD34,103.00
1 Box of 40
Box(es)
M10 - 60mm 11mm 30mm Stainless Steel - -
RS Stock No. 193-8310
Mfr. Part No.GBB20140DTASM
BrandBlindBolt
TWD9,027.00
1 Box of 8
Box(es)
M20 - 140mm 22mm 86mm - - -
RS Stock No. 193-8307
Mfr. Part No.GBB16130DTASM
BrandBlindBolt
TWD18,036.00
1 Box of 15
Box(es)
M16 - 130mm 17mm 75mm - - -
RS Stock No. 193-8303
Mfr. Part No.BB1270DTASM
BrandBlindBolt
TWD6,175.00
1 Box of 20
Box(es)
M12 - 70mm 13mm 35mm - - -
RS Stock No. 193-8301
Mfr. Part No.BB1095DTASM
BrandBlindBolt
TWD8,073.00
1 Box of 20
Box(es)
M10 - 95mm 11mm 65mm - - -
RS Stock No. 193-8308
Mfr. Part No.GBB16180DTASM
BrandBlindBolt
TWD10,523.00
1 Box of 10
Box(es)
M16 - 180mm 17mm 125mm - - -
RS Stock No. 193-8314
Mfr. Part No.HD0845ZF
BrandBlindBolt
TWD11,062.00
1 Box of 50
Box(es)
M8 - 45mm 8mm 25mm - - -
RS Stock No. 193-8328
Mfr. Part No.BB1290A4ASM
BrandBlindBolt
TWD19,161.00
1 Box of 20
Box(es)
M12 - 90mm 13mm 55mm Stainless Steel - -
RS Stock No. 193-8311
Mfr. Part No.GBB20180DTASM
BrandBlindBolt
TWD12,477.00
1 Box of 10
Box(es)
M20 - 180mm 22mm 120mm - - -
RS Stock No. 193-8331
Mfr. Part No.HD106SS
BrandBlindBolt
TWD22,999.00
1 Box of 40
Box(es)
M10 - 60mm 10mm 40mm Stainless Steel - -
RS Stock No. 193-8317
Mfr. Part No.HD1060ZF
BrandBlindBolt
TWD10,552.00
1 Box of 40
Box(es)
M10 - 60mm 10mm 40mm - - -
RS Stock No. 193-8333
Mfr. Part No.HD1260SS
BrandBlindBolt
TWD15,996.00
1 Box of 20
Box(es)
M12 - 60mm 12mm 37mm Stainless Steel - -
RS Stock No. 193-8329
Mfr. Part No.GBB16100A4ASM
BrandBlindBolt
TWD30,589.00
1 Box of 20
Box(es)
M16 - 100mm 17mm 53mm Stainless Steel - -
RS Stock No. 193-8325
Mfr. Part No.HD2085ZF
BrandBlindBolt
TWD11,775.00
1 Box of 10
Box(es)
M20 - 85mm 20mm 47mm - - -
RS Stock No. 193-8306
Mfr. Part No.GBB1690DTASM
BrandBlindBolt
TWD11,931.00
1 Box of 20
Box(es)
M16 - 90mm 17mm 43mm - - -
RS Stock No. 193-8335
Mfr. Part No.HD2070SS
BrandBlindBolt
TWD19,186.00
1 Box of 10
Box(es)
M20 - 70mm 20mm 32mm Stainless Steel - -
RS Stock No. 193-8302
Mfr. Part No.BB10130DTASM
BrandBlindBolt
TWD7,507.00
1 Box of 20
Box(es)
M10 - 130mm 11mm 100mm - - -
RS Stock No. 193-8298
Mfr. Part No.BB0850DTASM
BrandBlindBolt
TWD10,672.00
1 Box of 50
Box(es)
M8 - 50mm 9mm 24mm - - -
RS Stock No. 193-8299
Mfr. Part No.BB1060DTASM
BrandBlindBolt
TWD9,617.00
1 Box of 40
Box(es)
M10 - 60mm 11mm 30mm - - -