Rivets

Rivets are mechanical fasteners that consist of a smooth cylindrical shaft with a head on one end and a tail at the opposite end. On the installation, a riveter places a rivet in a pre-drilled hole, and the tail is set or bucked (i.e., deformed) with a rivet gun, rivet tool or pneumatic hammer so that it expands to about 1.5 - 2 times the original shaft diameter, holding the rivet in place. They are used to permanently join two steel, aluminium or copper plates usually in mechanical applications where it is imperative that joints do not become loose and cause failure.

Types of rivets

There are many types of rivets available:

  • Blind Rivets also known as drive rivets have a mandrel through their centre that once inserted into pre-drilled holes of the parts they are joining, the blind end expands and the mandrel snaps off. They can be installed from only one side making them ideal for areas where access is limited.
  • Tubular Rivets have a shank hole within the shaft of the rivet and are available with different head styles such as the oval, button, flat and countersunk.
  • Snap Rivets are supplied pre-assembled and simply push into the required holes providing a fast and neat solution.
  • Solid rivets, or the original rivet. These solid fasteners resist water, vibration, tampering, and other severe conditions.
  • Threaded insert and rivet nuts which are applied like a classic rivet integrate seamless, strong, and permanent threading in fragile sheet materials

Where can be Rivets used?

Rivets are intended to offer awesome flexibility, enabling them to fasten wood, metal, plastic and substantially more. They are especially suited for restricting delicate, thin materials and generally fragile connections. Most common, everyday rivet applications include:

  • Building and construction
  • Transportation and infrastructure
  • Woodworking and decorative finishing
  • Fine metalwork
  • Aviation, aerospace, and automotive

Rivet material selection:

  • Aluminium
  • Steel
  • Stainless Steel Rivets
  • Nickel Copper Alloy Rivets
  • Copper Rivets

...
Read more Read less

Filters

Viewing 1 - 20 of 469 products
Results per page
Description Price Rivet Type Rivet Diameter Thread Size Rivet Length Fixing Hole Diameter Rivet Body Material Mandrel Material Thickness of Material Minimum Thickness of Material Maximum Colour Grip Range Maximum Grip Range Minimum Finish Head Type
RS Stock No. 351-3436
Mfr. Part No.SSD64SSBS
BrandPOP
TWD756.00
1 Bag of 100
Bag(s)
Blind 4.8mm - 10.8mm 5mm Stainless Steel Stainless Steel 3.2mm 6.4mm Silver 6.4mm 3.2mm Plain -
RS Stock No. 280-802
Mfr. Part No.SR-3055B
BrandRichco
TWD503.00
1 Bag of 200
Bag(s)
Snap 3mm - 6.1mm 3.2mm Nylon None 3mm 4mm Black - - Plain -
RS Stock No. 768-9962
Mfr. Part No.PSZRON-0530
BrandPOP
TWD534.00
1 Bag of 100
Bag(s)
Nutsert 6.9mm - 11.8mm 7mm Steel None 0.5mm 3mm Silver 3mm 0.5mm Plain Countersunk Head
RS Stock No. 512-4000
Mfr. Part No.EBD410BS
BrandPOP
TWD268.00
1 Bag of 100
Bag(s)
Blind 3.2mm - 11.5mm 3.4mm Aluminium Steel 4.8mm 7.9mm Silver 7.9mm 4.8mm Plain -
RS Stock No. 206-5417
BrandRS PRO
TWD205.00
1 Bag of 50
Bag(s)
Blind 4.8mm - 17mm 4.9mm Aluminium - 6.4mm 6mm Grey - - Plain -
New
RS Stock No. 218-4452
Mfr. Part No.0BS01-00614
BrandAvdel
TWD583.00
1 Bag of 100
Bag(s)
Blind 4.8mm 13.8mm 3.1mm 5mm Carbon Steel - - - - - - Bright Zinc Plated -
RS Stock No. 768-9990
Mfr. Part No.SD895UG
BrandPOP
TWD2,171.00
1 Bag of 100
Bag(s)
Blind 6.4mm - 13.8mm 6.6 → 7mm Steel Steel 2mm 9.5mm Silver 9.5mm 2mm Plain -
RS Stock No. 768-9966
Mfr. Part No.PSZRON-0630
BrandPOP
TWD566.00
1 Bag of 100
Bag(s)
Tubular 8.9mm - 14.3mm 9mm Steel None 0.5mm 3mm Silver 3mm 0.5mm Plain -
New
RS Stock No. 218-4437
Mfr. Part No.01663-00512
BrandAvdel
TWD531.00
1 Bag of 100
Bag(s)
Blind 4mm - 2.2mm 4mm Stainless Steel - - - - - - - -
RS Stock No. 725-7222
Mfr. Part No.SSD42SSBS
BrandPop Rivets
TWD1,883.00
1 Bag of 500
Bag(s)
Blind 3.2mm - 6.4mm 3.4mm Stainless Steel Stainless Steel 1.6mm 3.2mm Silver 3.2mm 1.6mm Plain -
RS Stock No. 351-3414
Mfr. Part No.SSD62SSBS
BrandPOP
TWD717.00
1 Bag of 100
Bag(s)
Blind 4.8mm - 7.6mm 5mm Stainless Steel Stainless Steel 1.6mm 3.2mm Silver 3.2mm 1.6mm Plain -
RS Stock No. 512-4016
Mfr. Part No.EBD508BS
BrandPOP
TWD259.00
1 Bag of 100
Bag(s)
Blind 4mm - 10.5mm 4.2mm Aluminium Steel 0mm 6.4mm Silver 6.4mm 6.4mm Plain -
New
RS Stock No. 218-4438
Mfr. Part No.01663-00516
BrandAvdel
TWD708.00
1 Bag of 100
Bag(s)
Blind 4mm - 2.2mm 4mm Stainless Steel - - - - - - - -
RS Stock No. 206-7839
BrandRS PRO
TWD1,029.00
1 Bag of 100
Bag(s)
Blind 6.9mm M5 11.5mm 7mm Steel - 0.5mm 2mm Grey - - Plain -
RS Stock No. 206-5510
BrandRS PRO
TWD286.00
1 Bag of 100
Bag(s)
Blind 5.9mm M4 11mm 6mm Steel - 0.5mm 2mm Grey - - Plain -
RS Stock No. 206-5515
BrandRS PRO
TWD273.00
1 Bag of 100
Bag(s)
Blind 4.9mm M3 9mm 5mm Steel - 0.5mm 2mm Grey - - Plain -
RS Stock No. 206-5418
BrandRS PRO
TWD232.00
1 Bag of 50
Bag(s)
Blind 4.8mm - 24.8mm 4.9mm Aluminium - 12.7mm 21mm Grey - - Plain -
RS Stock No. 512-4117
Mfr. Part No.TD606GT
BrandPop Rivets
TWD965.00
1 Bag of 100
Bag(s)
Blind 4.8mm - 10.8mm 4.9mm Stainless Steel Stainless Steel 3.2mm 4.8mm Silver 4.8mm 3.2mm Plain -
RS Stock No. 206-5397
BrandRS PRO
TWD142.00
1 Bag of 100
Bag(s)
Blind 3.2mm - 8mm 3.3mm Aluminium - 3.5mm 5mm Grey - - Plain -
RS Stock No. 351-3515
Mfr. Part No.AD46SB
BrandPOP
TWD255.00
1 Bag of 100
Bag(s)
Blind 3.2mm - 9mm 3.4mm Aluminium Steel 3.2mm 4.8mm Silver 4.8mm 3.2mm Plain -