Earth Tab Rivets

Earth tab rivets are permanent mechanical fastenerswith grounding (earth) tabs. These tabs can penetrate through the surface material to make contact with material panels. This contact creates an earthing or grounding connection.

They enable high strength joining between objects but offer low resistance levels to protect against voltage surges and current spikes. You can install them without the need for welding and access is only needed on the one side of the object.


What are earth tab rivets used for?

Earth tab rivets are used to ground objects, machinery and parts made of metal. This grounding feature directs voltage spikes or surges away from the objects into the ground.

In electrical machinery they can replace traditional fasteners such as bolts, nuts and washers that do not comply with earthing standards. These rivets are commonly found in automotive industries and for railway building.


Other applications include outdoor structures that can be damaged by lightning strikes or indoor machinery that requires low resistance connections.

Types of earth tab rivets

Earth tab rivets are categorised by size, length, compatible volt range (up to 240V) and the number of tabs located on the rivets.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Number of Tabs Rivet Diameter Rivet Length Rivet Body Material Mandrel Material Finish Thickness of Material Maximum Thickness of Material Minimum
RS Stock No. 351-3492
Mfr. Part No.PMC 2/6.3
BrandPOP
TWD599.00
1 Bag of 50
Bag(s)
2 4mm 5.3mm Copper Steel Copper Coated, Plain 2mm 0mm
RS Stock No. 351-3509
Mfr. Part No.PMC 46/01
BrandPOP
TWD610.00
1 Bag of 50
Bag(s)
1 4mm 5.3mm Copper Steel Copper Coated, Plain 2mm 0mm
RS Stock No. 720-0654
Mfr. Part No.80975-01
BrandGlenair
TWD330.10
Each (In a Pack of 20)
units
- - 19mm Copper Stainless Steel Tin Coated 4mm 0mm
RS Stock No. 720-0658
Mfr. Part No.77906-01
BrandGlenair
TWD242.90
Each (In a Pack of 20)
units
- - - Aluminium Stainless Steel Nickel Plated 1.5mm 0mm
RS Stock No. 720-0664
Mfr. Part No.80926-01
BrandGlenair
TWD436.00
Each (In a Pack of 20)
units
- - 28mm Copper Stainless Steel Tin Coated 4mm 0mm
RS Stock No. 720-0676
Mfr. Part No.80961-01
BrandGlenair
TWD453.80
Each (In a Pack of 20)
units
- - 28mm Aluminium Stainless Steel Nickel Plated 4mm 0mm
RS Stock No. 720-0673
Mfr. Part No.80959-01
BrandGlenair
TWD410.20
Each (In a Pack of 20)
units
- - 24mm Aluminium Stainless Steel Nickel Plated 4mm 2mm
RS Stock No. 720-0660
Mfr. Part No.80924-01
BrandGlenair
TWD392.70
Each (In a Pack of 20)
units
- - 24mm Copper Stainless Steel Tin Coated 4mm 2mm
RS Stock No. 720-0667
Mfr. Part No.80977-01
BrandGlenair
TWD393.70
Each (In a Pack of 20)
units
- - 16mm Aluminium Stainless Steel Nickel Plated 4mm 0mm