Magnets

RS supplies a range of magnets for use in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy repositioning in fixing applications, the RS range of magnets are highly versatile, with pot, bar and horseshoe shapes available. High strength magnets are also available for lifting and pulling applications.

...
Read more Read less

Filters

Viewing 101 - 120 of 127 products
Results per page
Description Price Magnet Type Width/Diameter Pull Force Thread Size Thickness Attachment Type Material Length
RS Stock No. 846-3828
Mfr. Part No.E736RS
BrandEclipse
TWD1,353.00
1 Pair
Pair(s)
Deep Pot 25mm 8kg - - None Alnico 30mm
RS Stock No. 131-5955
Mfr. Part No.FM683RS
BrandEclipse
TWD641.00
1 Bag of 5
Bag(s)
- 150mm - - 35mm - - -
RS Stock No. 298-0857
Mfr. Part No.830
BrandEclipse
TWD485.50
Each (In a Pack of 2)
units
Pot 12.7mm 2kg M4 - Threaded Hole M4 Aluminium Nickel Cobalt Alloy 15.9mm
RS Stock No. 297-8826
Mfr. Part No.E824
BrandEclipse
TWD696.00
Each (In a Pack of 2)
units
Button 31.8mm 4.8kg - - None Aluminium Nickel Cobalt Alloy 25.4mm
RS Stock No. 177-4040
Mfr. Part No.N859
BrandEclipse
TWD506.00
1 Bag of 5
Bag(s)
Block 8mm 2.57kg - 3mm None Neodymium 20mm
RS Stock No. 297-8731
Mfr. Part No.E807
BrandEclipse
TWD301.00
Each (In a Pack of 2)
units
- - - - - - - -
RS Stock No. 297-8781
Mfr. Part No.E803
BrandEclipse
TWD515.50
Each (In a Pack of 2)
units
U Shape 27mm 4kg - 15.9mm None Aluminium Nickel Cobalt Alloy 35mm
RS Stock No. 131-5974
Mfr. Part No.E761RS
BrandEclipse
TWD211.00
1 Pair
Pair(s)
Pot 8 (Dia.)mm 1.1kg - 4.5mm None Samarium Cobalt Alloy -
RS Stock No. 667-9983
Mfr. Part No.E864
BrandEclipse
TWD107.00
Each (In a Pack of 2)
units
- - - - - - - -
RS Stock No. 667-9999
Mfr. Part No.E869
BrandEclipse
TWD161.00
Each
units
- - - - - - - -
RS Stock No. 131-4781
Mfr. Part No.E707RS
BrandEclipse
TWD785.00
1 Pair
Pair(s)
Pot 50 (Dia.)mm 22kg - 10mm None Ferrite -
RS Stock No. 909-3607
Mfr. Part No.E879RS
BrandEclipse
TWD523.00
1 Pair
Pair(s)
Pot 25mm 4kg - 8mm Hook Ferrite 34mm
RS Stock No. 297-8999
Mfr. Part No.E895
BrandEclipse
TWD681.00
Each
units
- - - - - - - -
RS Stock No. 298-0863
Mfr. Part No.831
BrandEclipse
TWD204.00
Each (In a Pack of 2)
units
Pot 17.5mm 2.65kg M6 - Threaded Hole M6 Aluminium Nickel Cobalt Alloy 16mm
RS Stock No. 793-8785
Mfr. Part No.56200001
BrandYale
TWD7,825.00
Each
units
- - - - - - - -
RS Stock No. 668-0025
Mfr. Part No.E754
BrandEclipse
TWD411.00
Each
units
Pot 16mm 12.5kg - - None Samarium Cobalt Alloy 20mm
RS Stock No. 917-5709
Mfr. Part No.E875RS
BrandEclipse
TWD2,929.00
Each
units
- - - - - - - -
RS Stock No. 819-9022
Mfr. Part No.E780RS
BrandEclipse
TWD333.00
Each
units
- - - - - - - -
RS Stock No. 298-0510
Mfr. Part No.834
BrandEclipse
TWD582.00
Each (In a Pack of 2)
units
- - - - - - - -
RS Stock No. 668-0034
Mfr. Part No.E755
BrandEclipse
TWD663.00
Each
units
Pot 20mm 23kg - - None Samarium Cobalt Alloy 25mm