Magnets

RS supplies a range of magnets for use in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy repositioning in fixing applications, the RS range of magnets are highly versatile, with pot, bar and horseshoe shapes available. High strength magnets are also available for lifting and pulling applications.

...
Read more Read less

Filters

Viewing 41 - 60 of 127 products
Results per page
Description Price Magnet Type Width/Diameter Pull Force Thread Size Thickness Attachment Type Material Length
RS Stock No. 298-0857
Mfr. Part No.830
BrandEclipse
TWD485.50
Each (In a Pack of 2)
units
Pot 12.7mm 2kg M4 - Threaded Hole M4 Aluminium Nickel Cobalt Alloy 15.9mm
RS Stock No. 131-5772
Mfr. Part No.E898/1
BrandEclipse
TWD1,409.00
1 Bag of 5
Bag(s)
Channel 30mm 8kg - 13mm Plain Fixing Hole Ferrite 115mm
RS Stock No. 917-5692
Mfr. Part No.E706RS
BrandEclipse
TWD487.00
1 Bag of 2
Bag(s)
Pot 40mm 12.5kg - - None Ferrite 8mm
RS Stock No. 131-5976
Mfr. Part No.E766RS
BrandEclipse
TWD853.00
1 Pair
Pair(s)
Pot 25 (Dia.)mm 15kg - 7mm None Samarium Cobalt Alloy -
RS Stock No. 297-9009
Mfr. Part No.E896
BrandEclipse
TWD537.00
Each
units
Pot 76mm 33kg M6 - Hook Ferrite 12.5mm
RS Stock No. 668-0012
Mfr. Part No.E765
BrandEclipse
TWD230.00
Each (In a Pack of 2)
units
Pot 20mm 9kg - - None Samarium Cobalt Alloy 6mm
RS Stock No. 131-5968
Mfr. Part No.E772RS
BrandEclipse
TWD277.00
1 Pair
Pair(s)
Pot 10mm 2kg M3 11.5mm Threaded Hole Samarium Cobalt Alloy -
RS Stock No. 297-8854
Mfr. Part No.816
BrandEclipse
TWD10,092.00
Each
units
U Shape 79.4mm 47kg - 82.6mm None Aluminium Nickel Cobalt Alloy 54mm
RS Stock No. 917-5673
Mfr. Part No.E701RS
BrandEclipse
TWD204.00
1 Bag of 2
Bag(s)
Pot 13mm 1kg - - None Ferrite 4.5mm
RS Stock No. 297-8781
Mfr. Part No.E803
BrandEclipse
TWD515.50
Each (In a Pack of 2)
units
U Shape 27mm 4kg - 15.9mm None Aluminium Nickel Cobalt Alloy 35mm
RS Stock No. 917-5686
Mfr. Part No.E703
BrandEclipse
TWD260.00
1 Bag of 2
Bag(s)
Pot 20mm 3kg - - None Ferrite 6mm
RS Stock No. 131-5975
Mfr. Part No.E764RS
BrandEclipse
TWD358.00
1 Pair
Pair(s)
Pot 16 (Dia.)mm 6kg - 4.5mm None Samarium Cobalt Alloy -
RS Stock No. 917-5649
Mfr. Part No.E888RS
BrandEclipse
TWD360.00
Each
units
Pot 50mm 18kg - - Hole Ferrite 10mm
RS Stock No. 667-9999
Mfr. Part No.E869
BrandEclipse
TWD161.00
Each
units
Pot 50mm 22kg M6 - Threaded Hole M6 Ferrite 10mm
RS Stock No. 536-1726
BrandRS PRO
TWD49.00
Each
units
- - - - - - - -
RS Stock No. 177-4044
Mfr. Part No.N863
BrandEclipse
TWD270.00
1 Bag of 5
Bag(s)
Block 10mm 5kg - 5mm None Neodymium 20mm
RS Stock No. 668-0019
Mfr. Part No.E751
BrandEclipse
TWD175.50
Each (In a Pack of 2)
units
Pot 8mm 2.2kg - - None Samarium Cobalt Alloy 20mm
RS Stock No. 917-5655
Mfr. Part No.E877RS
BrandEclipse
TWD299.00
1 Bag of 2
Bag(s)
Pot 32mm 3.6kg - - Hole Ferrite 7mm
RS Stock No. 667-9986
Mfr. Part No.E865
BrandEclipse
TWD153.00
Each (In a Pack of 2)
units
Pot 32mm 8kg M4 15mm Threaded Hole M4 Ferrite -
RS Stock No. 793-8794
Mfr. Part No.TPM0.3 magnet
BrandYale
TWD17,586.00
Each
units
Bar 192mm - - 10mm None Ferromagnetic 225mm