Description | Price | Outside Diameter | Wire Diameter | Free Length | Minimum Working Length | Load at Minimum Working Length | Material | Spring Rate | Ends | |
---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
821-245
BrandRS PRO
|
TWD27.80
Each (In a Pack of 10)
units
|
2.75mm | 0.25mm | 15.7mm | 5mm | 1.92N | Stainless Steel | 0.18N/mm | Closed (Square)/Unground | |
RS Stock No.
121-286
BrandRS PRO
|
TWD75.20
Each (In a Pack of 5)
units
|
22mm | 2mm | 135mm | 38.8mm | 158.87N | - | 1.63N/mm | Closed (Square)/Ground | |
RS Stock No.
751-449
BrandRS PRO
|
TWD31.20
Each (In a Pack of 10)
units
|
3.7mm | 0.5mm | 23.5mm | 14mm | 10N | - | 1.05N/mm | Closed (Square)/Unground | |
RS Stock No.
821-273
BrandRS PRO
|
TWD28.50
Each (In a Pack of 10)
units
|
3.52mm | 0.32mm | 29.3mm | 8.9mm | 3.16N | Stainless Steel | 0.16N/mm | Closed (Square)/Unground | |
RS Stock No.
821-295
BrandRS PRO
|
TWD23.50
Each (In a Pack of 10)
units
|
3.6mm | 0.4mm | 25.5mm | 10.6mm | 5.31N | Stainless Steel | 0.36N/mm | Closed (Square)/Unground | |
RS Stock No.
751-360
BrandRS PRO
|
TWD29.50
Each (In a Pack of 10)
units
|
2.75mm | 0.25mm | 15.7mm | 5mm | 2.31N | - | 0.22N/mm | Closed (Square)/Unground | |
RS Stock No.
751-411
BrandRS PRO
|
TWD17.60
Each (In a Pack of 10)
units
|
3.6mm | 0.4mm | 25.5mm | 10.6mm | 6.37N | - | 0.43N/mm | Closed (Square)/Unground | |
RS Stock No.
121-264
BrandRS PRO
|
TWD43.00
Each (In a Pack of 10)
units
|
14.5mm | 2mm | 71mm | 33mm | 253.99N | - | 6.69N/mm | Closed (Square)/Ground | |
RS Stock No.
751-578
BrandRS PRO
|
TWD45.20
Each (In a Pack of 10)
units
|
7.3mm | 1mm | 30.5mm | 19.9mm | 34.13N | - | 3.26N/mm | Closed (Square)/Ground | |
RS Stock No.
751-427
BrandRS PRO
|
TWD25.40
Each (In a Pack of 10)
units
|
4.4mm | 0.4mm | 35.5mm | 11.4mm | 5.25N | - | 0.22N/mm | Closed (Square)/Unground | |
RS Stock No.
751-506
BrandRS PRO
|
TWD25.80
Each (In a Pack of 5)
units
|
6.93mm | 0.63mm | 54mm | 17.7mm | 12.45N | - | 0.34N/mm | Closed (Square)/Unground | |
RS Stock No.
751-382
BrandRS PRO
|
TWD15.60
Each (In a Pack of 10)
units
|
2.82mm | 0.32mm | 20.6mm | 8.5mm | 4.69N | - | 0.38N/mm | Closed (Square)/Unground | |
RS Stock No.
121-236
BrandRS PRO
|
TWD58.50
Each (In a Pack of 10)
units
|
17.6mm | 1.6mm | 110mm | 31.2mm | 105.91N | - | 1.3N/mm | Closed (Square)/Ground | |
RS Stock No.
821-251
BrandRS PRO
|
TWD25.60
Each (In a Pack of 10)
units
|
3.45mm | 0.25mm | 34.1mm | 7.5mm | 1.53N | Stainless Steel | 0.06N/mm | Closed (Square)/Unground | |
RS Stock No.
121-270
BrandRS PRO
|
TWD69.40
Each (In a Pack of 5)
units
|
18mm | 2mm | 98mm | 35.9mm | 198.09N | - | 3.19N/mm | Closed (Square)/Ground | |
RS Stock No.
751-461
BrandRS PRO
|
TWD18.80
Each (In a Pack of 10)
units
|
5.5mm | 0.5mm | 44.5mm | 15.1mm | 8.04N | - | 0.27N/mm | Closed (Square)/Unground | |
RS Stock No.
751-540
BrandRS PRO
|
TWD42.60
Each (In a Pack of 5)
units
|
8.8mm | 0.8mm | 68mm | 23.8mm | 19.52N | - | 0.44N/mm | Closed (Square)/Unground | |
RS Stock No.
751-584
BrandRS PRO
|
TWD45.40
Each (In a Pack of 10)
units
|
9mm | 1mm | 28.5mm | 14.3mm | 33.15N | - | 2.33N/mm | Closed (Square)/Ground | |
RS Stock No.
821-374
BrandRS PRO
|
TWD27.70
Each (In a Pack of 10)
units
|
5.63mm | 0.63mm | 38.5mm | 16.2mm | 12.91N | Stainless Steel | 0.58N/mm | Closed (Square)/Unground | |
RS Stock No.
751-512
BrandRS PRO
|
TWD32.00
Each (In a Pack of 5)
units
|
8.63mm | 0.63mm | 80.5mm | 20.6mm | 10.5N | - | 0.17N/mm | Closed (Square)/Unground |