Channel Nuts

A channel nut or spring channel nut is a narrow rectangular base with groves along the edge within the grooves are small gripping teeth. The nuts also have a threaded hole through the centre. Plain channel nuts have a tapped hole in the centre. Spring channel nuts also incorporate a small spring attached to the underside of the tapped hole. Channel nuts are metal fixings used with plain and slotted Unistrut and metal channel support systems.
What does it do?
Channel nuts are inserted lengthways into the central trough of the metal strut. Turing the nut 90° aligns the gripping teeth with the internal folded edges of the struts. When a threaded nut or bolt is offered up and tightened, the gripping teeth bite into the edge of the channel securing it in place.
Why do you need it?
Channel nuts provide a secure anchor point along the length of the strut to install pipe and cable support components to. Joining angles, L and T plates can also be fixed in this way enabling complete frames to be built.
Types
• Plain Channel nut
• Spring channel nut
• M6 to M12 threads
• Steel
• Zinc plated steel
• Stainless steel

...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Thread Size Nut Base Dimensions Material Weight Per Item
RS Stock No. 176-034
Mfr. Part No.P 1008 M10
BrandUnistrut
TWD100.90
Each (In a Pack of 10)
units
M10 35 x 19 x 8mm Steel 0.04kg
RS Stock No. 907-5517
Mfr. Part No.15808P
BrandUnistrut
TWD619.00
1 Bag of 10
Bag(s)
M12 x 41 mm 40 x 40mm Zinc Plated Steel 0.055g
RS Stock No. 176-040
Mfr. Part No.P 4008 M10
BrandUnistrut
TWD99.80
Each (In a Pack of 10)
units
M10 21 x 41mm Steel 0.04kg
RS Stock No. 907-5514
Mfr. Part No.15807T
BrandUnistrut
TWD611.00
1 Bag of 10
Bag(s)
M10 x 41 mm 40 x 40mm Zinc Plated Steel 0.058g
RS Stock No. 176-028
Mfr. Part No.P 4007 M8
BrandUnistrut
TWD92.80
Each (In a Pack of 10)
units
M8 21 x 41mm Steel 0.03kg
RS Stock No. 907-5505
Mfr. Part No.15806X
BrandUnistrut
TWD603.00
1 Bag of 10
Bag(s)
M8 x 41 mm 40 x 40mm Zinc Plated Steel 0.06g
RS Stock No. 767-731
Mfr. Part No.P NS06 SS
BrandUnistrut
TWD161.20
Each (In a Pack of 10)
units
M6 21 x 41mm Stainless Steel 0.3kg
RS Stock No. 767-753
Mfr. Part No.P NS08 SS
BrandUnistrut
TWD189.50
Each (In a Pack of 10)
units
M8 21 x 41mm Stainless Steel 0.03kg
RS Stock No. 907-5494
Mfr. Part No.15802R
BrandUnistrut
TWD577.00
1 Bag of 10
Bag(s)
M6 x 41 mm 45 x 34mm Zinc Plated Steel 0.04g
RS Stock No. 907-5508
Mfr. Part No.15804U
BrandUnistrut
TWD588.00
1 Bag of 10
Bag(s)
M10 x 41 mm 45 x 34mm Zinc Plated Steel 0.03g
RS Stock No. 176-012
Mfr. Part No.P 1007 M8
BrandUnistrut
TWD96.30
Each (In a Pack of 10)
units
M8 41 x 41mm Steel 0.32kg
RS Stock No. 767-725
Mfr. Part No.P NL06 SS
BrandUnistrut
TWD171.70
Each (In a Pack of 10)
units
M6 41 x 41mm Stainless Steel 40g
RS Stock No. 767-747
Mfr. Part No.P NL08 SS
BrandUnistrut
TWD190.90
Each (In a Pack of 10)
units
M8 41 x 41mm Stainless Steel 0.03kg
RS Stock No. 767-769
Mfr. Part No.P NL10 SS
BrandUnistrut
TWD216.80
Each (In a Pack of 10)
units
M10 41 x 41mm Stainless Steel 0.04kg
RS Stock No. 767-775
Mfr. Part No.P NS10 SS
BrandUnistrut
TWD218.30
Each (In a Pack of 10)
units
M10 21 x 41mm Stainless Steel 0.04kg
RS Stock No. 175-996
Mfr. Part No.P 1006 M6
BrandUnistrut
TWD71.60
Each (In a Pack of 10)
units
M6 41 x 41mm Steel 0.32kg
RS Stock No. 907-5501
Mfr. Part No.15805Q
BrandUnistrut
TWD598.00
1 Bag of 10
Bag(s)
M12 x 41 mm 45 x 34mm Zinc Plated Steel 0.03g
RS Stock No. 176-006
Mfr. Part No.P 4006 M6
BrandUnistrut
TWD69.20
Each (In a Pack of 10)
units
M6 21 x 41mm Steel 0.03kg
RS Stock No. 907-5498
Mfr. Part No.15803Y
BrandUnistrut
TWD582.00
1 Bag of 10
Bag(s)
M8 x 41 mm 45 x 34mm Zinc Plated Steel 0.03g